Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20 |
3239
(0+3239+0)In Stock | FR1070658 | YFW | 1.28V@1A 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2906376 | DO-41 | Box-packed | 1.28V@1A | 10uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
3232
(3082+150+0)In Stock | RS2J | JUXING | 1.3V 250ns Independent Type 2A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C5138317 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V | 5uA | 250ns | Independent Type | 2A | -55℃~+150℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
3224
(3204+20+0)In Stock | US1G | HXY MOSFET | 1.3V@1A 50ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C5199105 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3220
(0+3220+0)In Stock | ES1B(SMAG) | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG Fast Recovery / High Efficiency Diodes ROHS | C5356815 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3212
(2043+1169+0)In Stock | ES3K | GOODWORK | 1.9V@3A 35ns Independent Type 3A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C22463658 | SMB | Tape & Reel (TR) | 1.9V@3A | 5uA@800V | 35ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3209
(309+2900+0)In Stock | ES5GCG | Shikues | 1.25V@5A 35ns Independent Type 5A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C434025 | SMC | Tape & Reel (TR) | 1.25V@5A | 5uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3208
(548+2660+0)In Stock | US3GB | MDD(Microdiode Semiconductor) | 1.3V@3A 50ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C64965 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
3200
(0+3200+0)In Stock | ES1D(SMA) | DOWO | SMA Fast Recovery / High Efficiency Diodes ROHS | C22374919 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3200
(3000+200+0)In Stock | US3MC | Slkor(SLKORMICRO Elec.) | SMC Fast Recovery / High Efficiency Diodes ROHS | C33962553 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
3199
(0+3199+0)In Stock | RS2M | HXY MOSFET | 1.3V@2A 500ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C5199100 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -65℃~+150℃ | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3199
(2962+237+0)In Stock | UG2JA | Yangzhou Yangjie Elec Tech | 1.7V@2A 35ns Independent Type 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C961906 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
3189
(3189+0+0)In Stock | FM2000GP-TP | MCC(Micro Commercial Components) | 2.5V@500mA 500ns 500mA 2kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C668932 | SMA(DO-214AC) | Tape & Reel (TR) | 2.5V@500mA | 5uA@2kV | 500ns | - | 500mA | -55℃~+150℃@(Tj) | 2kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3185
(355+2830+0)In Stock | ES1PD-M3/84A | Vishay Intertech | 920mV@1A 25ns 1A 200V DO-220AA Fast Recovery / High Efficiency Diodes ROHS | C141622 | DO-220AA | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 25ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
3174
(3171+3+0)In Stock | BYV32E-200,127 | WeEn Semiconductors | 1V@20A 25ns 1 pair of common cathodes 20A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C128812 | TO-220AB | Tube-packed | 1V@20A | 6uA@200V | 25ns | 1 pair of common cathodes | 20A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3168
(3168+0+0)In Stock | ES1G | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.25V@1A 35ns Independent Type 1A 400V SMAG Fast Recovery / High Efficiency Diodes ROHS | C2923908 | SMAG | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
3162
(2913+249+0)In Stock | ES2G | JUXING | 1.25V@2A 35ns 2A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3011096 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@2A | 5uA | 35ns | - | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3160
(1360+1800+0)In Stock | RS2M | NH | 1.3V@2A 500ns 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C7427801 | SMB | Tape & Reel (TR) | 1.3V@2A | - | 500ns | - | 2A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3149
(3000+149+0)In Stock | ES1JF-42 | YFW | 1.65V@1A Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3040454 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA | - | Independent Type | 1A | - | 600V | ||
| Min: 10 Mult: 10 |
3139
(350+2789+0)In Stock | HER308G | FUXINSEMI | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C880911 | DO-27 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
3129
(2032+1097+0)In Stock | SF38G | FUXINSEMI | 1.7V@3A 35ns Independent Type 3A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C784618 | DO-27 | Tape & Reel (TR) | 1.7V@3A | 5mA | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3123
(3123+0+0)In Stock | FR107W | hongjiacheng | 1.3V@1.0A 500ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C18199114 | SOD-123FL | Tape & Reel (TR) | 1.3V@1.0A | 2uA@1000V | 500ns | Independent Type | 1A | -55℃~+150℃ | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
3122
(3122+0+0)In Stock | US1A | Shandong Jingdao Microelectronics | 1V@1A 50ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C437786 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@50V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3117
(3116+1+0)In Stock | ES5J | YFW | 1.65V 35ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2898494 | SMC | Tape & Reel (TR) | 1.65V | 5uA | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3106
(3106+0+0)In Stock | ES3JBF | Shandong Jingdao Microelectronics | 1.68V@3A 35ns Independent Type 3A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C116106 | SMBF | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
3100
(0+3100+0)In Stock | F7 | PAKER | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C20416159 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 10uA | 500ns | - | 1A | - | 1kV |