Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 5000
|
24538
(9840+14698+0)In Stock | ES2J | GOODWORK | 1.7V@2A 35ns Independent Type 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C908656 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
24225
(1465+22760+0)In Stock | RS3MB | JUXING | 1.3V@3A 500ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C3011120 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | - | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24000
(0+24000+0)In Stock | ES1JF | XUMAO | 1.7V@1A 35ns 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C22466254 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24000
(0+24000+0)In Stock | US2MF | XUMAO | 1.7V@2A 75ns 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C22466273 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@1000V | 75ns | - | 2A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24000
(0+24000+0)In Stock | RS1MF | XUMAO | 1.3V@1A 500ns 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C22466268 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1000V | 500ns | - | 1A | - | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23980
(0+23980+0)In Stock | ES2DF | XUMAO | 950mV@2A 35ns 2A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C22466256 | SMAF | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | - | 2A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23980
(0+23980+0)In Stock | ES2JF | XUMAO | 1.7V@2A 35ns 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C22466258 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | - | 2A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
23976
(2226+21750+0)In Stock | F1M | BORN | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C22380728 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
23950
(0+23950+0)In Stock | US1MF | XUMAO | 1.7V@1A 75ns 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C22466271 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@1000V | 75ns | - | 1A | - | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23780
(0+23780+0)In Stock | RS2MF | XUMAO | 1.3V@2A 500ns 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C22466270 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@1000V | 500ns | - | 2A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
23216
(65+23151+0)In Stock | ES2G | GOODWORK | 1.25V@2A 35ns Independent Type 2A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C2986109 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
22901
(22899+2+0)In Stock
View marketplace suppliers’ inventory
| STTH112A | STMicroelectronics | 1.9V@1A 75ns Independent Type 1A 1.2kV SMA Fast Recovery / High Efficiency Diodes ROHS | C131297 | SMA | Tape & Reel (TR) | 1.9V@1A | 5uA@1.2kV | 75ns | Independent Type | 1A | - | 1.2kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
22580
(22533+47+0)In Stock | ES2D | Shandong Jingdao Microelectronics | 1V@2A 35ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C382964 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
22564
(5996+16568+0)In Stock | ES1DF | MDD(Microdiode Semiconductor) | 950mV@1A 35ns Independent Type 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C64878 | SMAF | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
22001
(2655+19346+0)In Stock | US3MC | MDD(Microdiode Semiconductor) | 1.68V@3A 75ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C64970 | SMC | Tape & Reel (TR) | 1.68V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
21817
(21817+0+0)In Stock | ES1A | Shandong Jingdao Microelectronics | 1V@1A 35ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C437839 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@50V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
21230
(20611+619+0)In Stock | ES1D | BORN | 950mV@1A 35ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C266560 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | 1A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21058
(462+20596+0)In Stock | U1D | GOODWORK | 1V@1A 50ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C6067485 | SOD-123FL | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20937
(9253+11684+0)In Stock | DHE1M U1M | MDD(Microdiode Semiconductor) | 1.7V@2A 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C64908 | SOD-123FL | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20844
(16095+4749+0)In Stock | U1M | GOODWORK | 1.7V@1A 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C908431 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
20431
(9826+10605+0)In Stock | MURA220T3G | FUXINSEMI | 950mV@2A 25ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C7503123 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@2A | 2uA@4V | 25ns | Independent Type | 2A | -55℃~+150℃ | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20211
(15511+4700+0)In Stock | ES2JF | JUXING | 1.65V@2A 35ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3011116 | SMAF | Tape & Reel (TR) | 1.65V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
20050
(0+20050+0)In Stock | US1G | MDD(Microdiode Semiconductor) | 1.3V@1A 50ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C415549 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
19895
(0+19895+0)In Stock | US1J | MDD(Microdiode Semiconductor) | 1.65V@1A 75ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C490430 | SMA | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19884
(19884+0+0)In Stock | RS2MF | JUXING | 1.3V@2A 500ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C3011111 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV |