Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
2720
(2480+240+0)In Stock | RS07M | Changzhou Starsea Elec | 1.15V@700mA 500ns 700mA 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C169808 | SOD-123F | Tape & Reel (TR) | 1.15V@700mA | 10uA@1kV | 500ns | - | 700mA | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2717
(2708+9+0)In Stock | US2MW | YFW | 1.65V@2A 75ns Independent Type 2A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2898482 | SOD-123FL | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2716
(2716+0+0)In Stock
View marketplace suppliers’ inventory
| S07J-GS08 | Vishay Intertech | 1.1V@1A 1.8us 1.5A 600V SMF Fast Recovery / High Efficiency Diodes ROHS | C145004 | SMF | Tape & Reel (TR) | 1.1V@1A | 10uA@600V | 1.8us | - | 1.5A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2708
(2708+0+0)In Stock | RS1MF | High Diode | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C466486 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2708
(0+2708+0)In Stock
View marketplace suppliers’ inventory
| PNE20010ERX | Nexperia | SOD-123W Fast Recovery / High Efficiency Diodes ROHS | C295449 | SOD-123W | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2706
(2706+0+0)In Stock | US3M-SMC | GOODWORK | 1.85V@3A 75ns Independent Type 3A 1kV SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C908436 | SMC(DO-214AB) | Tape & Reel (TR) | 1.85V@3A | 10uA@1000V | 75ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2704
(2704+0+0)In Stock | SOD1H5 | MDD(Microdiode Semiconductor) | 1.3V@1A 50ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994249 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10 |
2703
(96+2607+0)In Stock | HER208 | Yangzhou Yangjie Elec Tech | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C698707 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2700
(0+2700+0)In Stock | RS1MF | Slkor(SLKORMICRO Elec.) | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041244 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2700
(0+2700+0)In Stock | ES3MB | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161833 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
2700
(0+2700+0)In Stock | ES2K | LangJie | 1.7V@2A 35ns Independent Type 2A 800V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7450466 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@2A | - | 35ns | Independent Type | 2A | - | 800V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2700
(0+2700+0)In Stock | MUR320S | amsem | 25ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C18336930 | SMC | Tape & Reel (TR) | - | - | 25ns | Independent Type | 3A | - | 200V | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
2695
(2646+49+0)In Stock | FR103W | Shandong Jingdao Microelectronics | 1.3V@1A 150ns Independent Type 1A 200V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C169510 | SOD-123F | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2690
(2690+0+0)In Stock | MURS520 | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161766 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2690
(0+2690+0)In Stock | HS3GB | RUILON(Shenzhen Ruilongyuan Elec) | SMB Fast Recovery / High Efficiency Diodes ROHS | C2944257 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2681
(2680+1+0)In Stock
View marketplace suppliers’ inventory
| ES1B-13-F | Diodes Incorporated | 920mV@1A 25ns 1A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C106868 | SMA | Tape & Reel (TR) | 920mV@1A | 5uA@100V | 25ns | - | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2680
(0+2680+0)In Stock
Not recommended for new designs
| RB-RS07B | Chongqing Pingwei Tech | 1.3V@1A 150ns 1A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C432768 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2677
(2594+83+0)In Stock
View marketplace suppliers’ inventory
| RF071MM2STFTR | ROHM Semicon | 780mV@700mA 12ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C509965 | SOD-123 | Tape & Reel (TR) | 780mV@700mA | 10nA@200V | 12ns | Independent Type | 1A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2676
(2555+121+0)In Stock | US2M | YFW | 1.65V@2A 75ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2898284 | SMB | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2675
(2675+0+0)In Stock | ES2CBG | Shikues | 1V@2A 35ns Independent Type 2A 150V SMB Fast Recovery / High Efficiency Diodes ROHS | C434004 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@150V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2675
(2670+5+0)In Stock | HS1DB | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961836 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2674
(2668+6+0)In Stock | ES2J | Yangzhou Yangjie Elec Tech | 1.7V@2A 35ns Independent Type 2A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698728 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50 |
2670
(0+2670+0)In Stock | FR107 | Changzhou Starsea Elec | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C84064 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2665
(2662+3+0)In Stock
View marketplace suppliers’ inventory
| ES2B | onsemi | 900mV@2A 20ns 2A 100V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C184484 | DO-214AA(SMB) | Tape & Reel (TR) | 900mV@2A | 5uA@100V | 20ns | - | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2662
(2632+30+0)In Stock | US3JC | Shandong Jingdao Microelectronics | SMC Fast Recovery / High Efficiency Diodes ROHS | C382941 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - |