Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
2660
(2440+220+0)In Stock | ES2D(SMB) | TWGMC | 1V@2A 35ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C4154900 | SMB | Tape & Reel (TR) | 1V@2A | 5uA | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2659
(0+2659+0)In Stock | ES1HF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C3019328 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2657
(2657+0+0)In Stock | US3MC | hongjiacheng | 1.7V@3A 75ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C18199130 | SMC | Tape & Reel (TR) | 1.7V@3A | 2uA@1000V | 75ns | Independent Type | 3A | -55℃~+150℃ | 1kV | ||
| Min: 10 Mult: 10 |
2651
(0+2651+0)In Stock | ER104_AY_10001 | PANJIT International | 1.25V@1A 35ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2901412 | DO-41 | Box-packed | 1.25V@1A | 1uA@400V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2650
(2650+0+0)In Stock | ES2DB | hongjiacheng | 1V@2.0A 35ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C18199162 | SMB | Tape & Reel (TR) | 1V@2.0A | 2uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃ | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2650
(0+2650+0)In Stock | US2GF | MDD(Microdiode Semiconductor) | 1.3V@2A 50ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994408 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2650
(0+2650+0)In Stock | E2J | GOODWORK | 1.75V@2A 35ns Independent Type 2A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C22439055 | SOD-123FL | Tape & Reel (TR) | 1.75V@2A | 5uA@600V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2649
(2649+0+0)In Stock | RS2DF | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437721 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2648
(2648+0+0)In Stock | SOD1F4 F4 | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C64903 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2648
(2648+0+0)In Stock | RS5M | YFW | 1.3V@5A 500ns Independent Type 5A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2898549 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@1kV | 500ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
2647
(2449+198+0)In Stock | US1M | Changzhou Starsea Elec | 1.7V@1A 75ns 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C83962 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2647
(2647+0+0)In Stock | RF05VA2STR | ROHM Semicon | 980mV@500mA 11ns 500mA 200V SOD-323FL Fast Recovery / High Efficiency Diodes ROHS | C308737 | SOD-323FL | Tape & Reel (TR) | 980mV@500mA | 10nA@200V | 11ns | - | 500mA | - | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
2645
(2645+0+0)In Stock
View marketplace suppliers’ inventory
| STTH110UFY | STMicroelectronics | 1.7V@1A 75ns 1A 1kV DO-221AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C2970319 | DO-221AA(SMB) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -40℃~+175℃ | 1kV | ||
| Min: 5 Mult: 5 |
2645
(2644+1+0)In Stock | FR307 | Yangzhou Yangjie Elec Tech | 1.3V@3A 500ns Independent Type 3A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C698674 | DO-27 | Tape & Reel (TR) | 1.3V@3A | 2.5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2633
(0+2633+0)In Stock | RS2J | YONGYUTAI | 1.3V@2A 250ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C2892664 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2632
(2632+0+0)In Stock | ES3DB | hongjiacheng | 1V@3.0A 35ns Independent Type 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C18199142 | SMB | Tape & Reel (TR) | 1V@3.0A | 2uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃ | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2630
(2630+0+0)In Stock | ES2M | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161828 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
2627
(0+2627+0)In Stock | ES2J | Slkor(SLKORMICRO Elec.) | 1.68V@2A 35ns Independent Type 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2936065 | SMA(DO-214AC) | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
2627
(2627+0+0)In Stock | US2D | hongjiacheng | 1V@2A 50ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199133 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@2A | 2uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃ | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2623
(2593+30+0)In Stock | RS5MCG | Shikues | 1.3V@5A 500ns Independent Type 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C434040 | SMC | Tape & Reel (TR) | 1.3V@5A | 5uA@1kV | 500ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2621
(2621+0+0)In Stock | ES3D | Yangzhou Yangjie Elec Tech | 950mV@3A 35ns Independent Type 3A 200V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C698729 | SMC(DO-214AB) | Tape & Reel (TR) | 950mV@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2620
(715+1905+0)In Stock | GR3GB | Yangzhou Yangjie Elec Tech | 1.3V@3A 150ns Independent Type 3A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961813 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
2617
(0+2617+0)In Stock
View marketplace suppliers’ inventory
| RF08L6STE25 | ROHM Semicon | 1V@800mA 50ns Independent Type 800mA 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C2962737 | DO-214AC(SMA) | Tape & Reel (TR) | 1V@800mA | 10nA@600V | 50ns | Independent Type | 800mA | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2616
(2616+0+0)In Stock | RS5DC | Shandong Jingdao Microelectronics | 1.3V@5A 150ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C437766 | SMC | Tape & Reel (TR) | 1.3V@5A | 5uA@200V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2616
(2611+5+0)In Stock | ES3K | Yangzhou Yangjie Elec Tech | 1.85V@3A 35ns Independent Type 3A 800V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961789 | SMC(DO-214AB) | Tape & Reel (TR) | 1.85V@3A | 5uA@800V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V |