Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
2546
(0+2546+0)In Stock | US1MF | WPMtek(Wei Pan Microelectronics) | 1.7V@1A 75ns 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2766058 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2546
(0+2546+0)In Stock | HS3J | Yangzhou Yangjie Elec Tech | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C698695 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2544
(1734+810+0)In Stock | RS3MCG | Shikues | 1.3V@3A 500ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C434039 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2540
(0+2540+0)In Stock | ES2K | LGE | 1.7V 35ns Independent Type 2A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C7425119 | SMB | Tape & Reel (TR) | 1.7V | 5uA@800V | 35ns | Independent Type | 2A | -55℃~+150℃ | 800V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2539
(2536+3+0)In Stock
View marketplace suppliers’ inventory
| STTH112U | STMicroelectronics | 1.9V@1A 75ns Independent Type 1A 1.2kV SMB Fast Recovery / High Efficiency Diodes ROHS | C56792 | SMB | Tape & Reel (TR) | 1.9V@1A | 5uA@1.2kV | 75ns | Independent Type | 1A | - | 1.2kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2538
(0+2538+0)In Stock | ES2DB | FUXINSEMI | 35ns 2A 200V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C3018487 | SMB(DO-214AA) | Tape & Reel (TR) | - | 5mA | 35ns | - | 2A | - | 200V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2536
(1061+1475+0)In Stock | CMR1U-13M TR13 PBFREE | Central Semicon | 1.9V@1A 75ns 1A 1.3kV SMA Fast Recovery / High Efficiency Diodes ROHS | C5240499 | SMA | Tape & Reel (TR) | 1.9V@1A | 5uA@1300V | 75ns | - | 1A | -65℃~+175℃ | 1.3kV | ||
| Min: 20 Mult: 20 |
2534
(1953+581+0)In Stock | HER107 | LGE | 1.7V@1A 75ns Independent Type 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C402252 | DO-41 | Box-packed | 1.7V@1A | 5uA@800V | 75ns | Independent Type | 1A | -65℃~+150℃ | 800V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2531
(2531+0+0)In Stock | HS2MA | RUILON(Shenzhen Ruilongyuan Elec) | SMA Fast Recovery / High Efficiency Diodes ROHS | C2944252 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2531
(1167+1364+0)In Stock
View marketplace suppliers’ inventory
| 1N4936-T | Diodes Incorporated | 1.2V@1A 200ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C526206 | DO-41 | Tape & Reel (TR) | 1.2V@1A | 5uA@400V | 200ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
2530
(599+1931+0)In Stock | RS1M | GOODWORK | 1.3V@1A 500ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2848670 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2530
(0+2530+0)In Stock | ES3G | GOODWORK | 1.25V@3A 35ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C6068515 | SMC | Tape & Reel (TR) | 1.25V@3A | 10uA@400V | 35ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2530
(2480+50+0)In Stock | SOD1F3 F3 | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C64902 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2527
(2527+0+0)In Stock | RS1GL | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@1A 150ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2923883 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 10uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2527
(2278+249+0)In Stock | ES1JF | Guangdong Hottech | 1.7V@1A 35ns 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C190805 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2526
(2456+70+0)In Stock
Not recommended for new designs
| ES5GG | Chongqing Pingwei Tech | 1.3V@5A 35ns 5A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C432660 | SMC | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2526
(2423+103+0)In Stock | BAV99 | EIC Semicon | SOT-23 Fast Recovery / High Efficiency Diodes ROHS | C2978783 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2524
(0+2524+0)In Stock
View marketplace suppliers’ inventory
| FRS1ME-7 | Diodes Incorporated | 1.3V@1A 500ns 1A 1kV DO-219AA Fast Recovery / High Efficiency Diodes ROHS | C5245058 | DO-219AA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃ | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2515
(0+2515+0)In Stock | CMR1-02 TR13 PBFREE | Central Semicon | 1.1V@1A 1A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C5240498 | SMB | Tape & Reel (TR) | 1.1V@1A | 5uA@200V | - | - | 1A | -65℃~+150℃ | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2515
(2509+6+0)In Stock | ES3JB | Shandong Jingdao Microelectronics | 1.68V@3A 35ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C169518 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2512
(2512+0+0)In Stock | ES2G | High Diode | 1.25V@2A 35ns Independent Type 2A 400V SMBG Fast Recovery / High Efficiency Diodes ROHS | C524846 | SMBG | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2510
(0+2510+0)In Stock | RS3MC | LangJie | 1.3V@3A 500ns Independent Type 3A 1kV DO-214AB Fast Recovery / High Efficiency Diodes ROHS | C7450540 | DO-214AB | Tape & Reel (TR) | 1.3V@3A | - | 500ns | Independent Type | 3A | - | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2510
(2510+0+0)In Stock | ES3GB | MSKSEMI | 1.3V@3A 35ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C5343324 | SMB | Tape & Reel (TR) | 1.3V@3A | 10uA@400V | 35ns | Independent Type | 3A | - | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2509
(2489+20+0)In Stock | ES5G-SMC | GOODWORK | 1.25V@5A 35ns Independent Type 5A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C908660 | SMC(DO-214AB) | Tape & Reel (TR) | 1.25V@5A | 5uA@400V | 35ns | Independent Type | 5A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2509
(2509+0+0)In Stock | RS3MC | hongjiacheng | 1.3V@3.0A 500ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C18199120 | SMC | Tape & Reel (TR) | 1.3V@3.0A | 2uA@1000V | 500ns | Independent Type | 3A | -55℃~+150℃ | 1kV |