Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
2560
(0+2560+0)In Stock | ES5D | YFW | 950mV@5A Independent Type 5A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C3040231 | SMB | Tape & Reel (TR) | 950mV@5A | 5uA | Independent Type | 5A | 200V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
2560
(0+2560+0)In Stock
View marketplace suppliers’ inventory
| ES1B-E3/61T | Vishay Intertech | 920mV@1A 25ns 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C36988 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@100V | - | 1A | 100V | 25ns | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2550
(0+2550+0)In Stock | US1DF | Slkor(SLKORMICRO Elec.) | 1V@1A 50ns Independent Type 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041258 | SMAF | Tape & Reel (TR) | 1V@1A | 5uA@200V | Independent Type | 1A | 200V | 50ns | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2548
(0+2548+0)In Stock | ES2JF | HXY MOSFET | 1.7V@2A 35ns 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C25503846 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | - | 2A | 600V | 35ns | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2546
(0+2546+0)In Stock | US1MF | WPMtek(Wei Pan Microelectronics) | 1.7V@1A 75ns 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2766058 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | - | 1A | 1kV | 75ns | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2546
(0+2546+0)In Stock | HS3J | Yangzhou Yangjie Elec Tech | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C698695 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2540
(0+2540+0)In Stock | ES2K | LGE | 1.7V 35ns Independent Type 2A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C7425119 | SMB | Tape & Reel (TR) | 1.7V | 5uA@800V | Independent Type | 2A | 800V | 35ns | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2538
(0+2538+0)In Stock | ES2DB | FUXINSEMI | 35ns 2A 200V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C3018487 | SMB(DO-214AA) | Tape & Reel (TR) | - | 5mA | - | 2A | 200V | 35ns | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2536
(1061+1475+0)In Stock | CMR1U-13M TR13 PBFREE | Central Semicon | 1.9V@1A 75ns 1A 1.3kV SMA Fast Recovery / High Efficiency Diodes ROHS | C5240499 | SMA | Tape & Reel (TR) | 1.9V@1A | 5uA@1300V | - | 1A | 1.3kV | 75ns | -65℃~+175℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2535
(0+2535+0)In Stock | ES8JC | Shandong Jingdao Microelectronics | 1.7V@8A 35ns Independent Type 8A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C169513 | SMC | Tape & Reel (TR) | 1.7V@8A | 10uA@600V | Independent Type | 8A | 600V | 35ns | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20 |
2534
(1953+581+0)In Stock | HER107 | LGE | 1.7V@1A 75ns Independent Type 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C402252 | DO-41 | Box-packed | 1.7V@1A | 5uA@800V | Independent Type | 1A | 800V | 75ns | -65℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2532
(2532+0+0)In Stock | ES3DB | hongjiacheng | 1V@3.0A 35ns Independent Type 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C18199142 | SMB | Tape & Reel (TR) | 1V@3.0A | 2uA@200V | Independent Type | 3A | 200V | 35ns | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2531
(2531+0+0)In Stock | HS2MA | RUILON(Shenzhen Ruilongyuan Elec) | SMA Fast Recovery / High Efficiency Diodes ROHS | C2944252 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2531
(1167+1364+0)In Stock
View marketplace suppliers’ inventory
| 1N4936-T | Diodes Incorporated | 1.2V@1A 200ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C526206 | DO-41 | Tape & Reel (TR) | 1.2V@1A | 5uA@400V | - | 1A | 400V | 200ns | -65℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2530
(0+2530+0)In Stock | ES3G | GOODWORK | 1.25V@3A 35ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C6068515 | SMC | Tape & Reel (TR) | 1.25V@3A | 10uA@400V | Independent Type | 3A | 400V | 35ns | -65℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20 |
2530
(0+2530+0)In Stock | HER208 | XUMAO | 1.7V@2A 75ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C36499377 | DO-15 | Box-packed | 1.7V@2A | 5uA@1000V | - | 2A | 1kV | 75ns | - | ||
| Min: 5 Mult: 5
Full Reel: 3500
|
2530
(0+2530+0)In Stock
View marketplace suppliers’ inventory
| VS-3EJH02HM3/6A | Vishay Intertech | 860mV@3A 26ns Independent Type 3A 200V DO-221AC Fast Recovery / High Efficiency Diodes ROHS | C506616 | DO-221AC | Tape & Reel (TR) | 860mV@3A | 2uA@200V | Independent Type | 3A | 200V | 26ns | -65℃~+175℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2527
(2527+0+0)In Stock | RS1GL | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@1A 150ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2923883 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 10uA@400V | Independent Type | 1A | 400V | 150ns | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2527
(2278+249+0)In Stock | ES1JF | Guangdong Hottech | 1.7V@1A 35ns 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C190805 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | - | 1A | 600V | 35ns | -50℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2526
(2423+103+0)In Stock | BAV99 | EIC Semicon | SOT-23 Fast Recovery / High Efficiency Diodes ROHS | C2978783 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2526
(2456+70+0)In Stock
Not recommended for new designs
| ES5GG | Chongqing Pingwei Tech | 1.3V@5A 35ns 5A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C432660 | SMC | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | - | 5A | 400V | 35ns | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2524
(0+2524+0)In Stock
View marketplace suppliers’ inventory
| FRS1ME-7 | Diodes Incorporated | 1.3V@1A 500ns 1A 1kV DO-219AA Fast Recovery / High Efficiency Diodes ROHS | C5245058 | DO-219AA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | - | 1A | 1kV | 500ns | -55℃~+150℃ | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2520
(220+2300+0)In Stock | DFR1M | JUXING | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C3011081 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA | Independent Type | 1A | 1kV | 500ns | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2515
(0+2515+0)In Stock | CMR1-02 TR13 PBFREE | Central Semicon | 1.1V@1A 1A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C5240498 | SMB | Tape & Reel (TR) | 1.1V@1A | 5uA@200V | - | 1A | 200V | - | -65℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2515
(2509+6+0)In Stock | ES3JB | Shandong Jingdao Microelectronics | 1.68V@3A 35ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C169518 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | Independent Type | 3A | 600V | 35ns | -55℃~+150℃@(Tj) |