Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Operating Temperature
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Operating Temperature
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
2471
(2470+1+0)In Stock | MURS460 | Jiangsu Changjing Electronics Technology Co., Ltd. | 50ns 4A 600V SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293836 | SMCG | Tape & Reel (TR) | 50ns | 4A | 600V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2470
(0+2470+0)In Stock | SF502DS | JUXING | 1V@5A 35ns 5A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C5365462 | TO-252 | Tape & Reel (TR) | 35ns | 5A | 200V | 1V@5A | 1uA@200V | -55℃~+150℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2467
(2467+0+0)In Stock | ES3DC | hongjiacheng | 1V@3.0A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C18199164 | SMC | Tape & Reel (TR) | 35ns | 3A | 200V | 1V@3.0A | 2uA@200V | -55℃~+150℃ | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2466
(2466+0+0)In Stock | RS2AB | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C437740 | SMB | Tape & Reel (TR) | 150ns | 2A | 50V | 1.3V@2A | 5uA@50V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2460
(2460+0+0)In Stock
View marketplace suppliers’ inventory
| STTH102RL | STMicroelectronics | 970mV@1A 12ns Independent Type 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C371177 | DO-41 | Tape & Reel (TR) | 12ns | 1A | 200V | 970mV@1A | 1uA@200V | - | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2460
(0+2460+0)In Stock | G1004DY | Shandong Jingdao Microelectronics | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2935486 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2460
(0+2460+0)In Stock | ES3DB | JUXING | 1V@3A 35ns Independent Type 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C19078591 | SMB | Tape & Reel (TR) | 35ns | 3A | 200V | 1V@3A | - | - | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2458
(2458+0+0)In Stock | ES3GB | MSKSEMI | 1.3V@3A 35ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C5343324 | SMB | Tape & Reel (TR) | 35ns | 3A | 400V | 1.3V@3A | 10uA@400V | - | Independent Type | ||
| Min: 10 Mult: 10 |
2458
(1677+781+0)In Stock | MUR160 | LGE | 1.25V@1A 50ns Independent Type 1A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C402274 | DO-15 | Box-packed | 50ns | 1A | 600V | 1.25V@1A | 5uA@600V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2451
(2451+0+0)In Stock | GR5G | Yangzhou Yangjie Elec Tech | 1.3V@5A 150ns Independent Type 5A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961815 | SMC(DO-214AB) | Tape & Reel (TR) | 150ns | 5A | 400V | 1.3V@5A | 5uA@400V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2451
(31+2420+0)In Stock | ES3G | YFW | 1.25V@3A 35ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C2898935 | SMC | Tape & Reel (TR) | 35ns | 3A | 400V | 1.25V@3A | 5uA@400V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2450
(2450+0+0)In Stock | MMBD4148SE | Wild Goose | SOT-23 Fast Recovery / High Efficiency Diodes ROHS | C22368880 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2445
(1330+1115+0)In Stock | SF804DS | JUXING | 1.3V@8A 35ns Independent Type 8A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C3011039 | TO-252 | Tape & Reel (TR) | 35ns | 8A | 400V | 1.3V@8A | 1uA@400V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2441
(2440+1+0)In Stock | ES8J | LGE | 1.7V@5A 35ns Independent Type 8A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2940143 | SMC | Tape & Reel (TR) | 35ns | 8A | 600V | 1.7V@5A | 10uA@600V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 10 Mult: 10 |
2440
(0+2440+0)In Stock | MUR120SB | amsem | 900mV@1A 25ns Independent Type 1A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C18336925 | SMB | Box-packed | 25ns | 1A | 200V | 900mV@1A | - | - | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 750
|
2438
(1688+750+0)In Stock
View marketplace suppliers’ inventory
| MURS160HE3_A/H | Vishay Intertech | 1.25V@1A 75ns 2A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C241921 | DO-214AA(SMB) | Tape & Reel (TR) | 75ns | 2A | 600V | 1.25V@1A | 5uA@600V | -65℃~+175℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2438
(2378+60+0)In Stock | US2GB | Shandong Jingdao Microelectronics | 1.3V@2A 50ns Independent Type 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C437796 | SMB | Tape & Reel (TR) | 50ns | 2A | 400V | 1.3V@2A | 5uA@400V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2436
(2436+0+0)In Stock | SF502DY | Shandong Jingdao Microelectronics | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2875687 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2434
(2419+15+0)In Stock | MURA160T3G | Tokmas | DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C5338048 | DO-214AC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
2430
(0+2430+0)In Stock | MUR460 | LGE | 1.28V@4A 50ns Independent Type 4A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C402276 | DO-27 | Box-packed | 50ns | 4A | 600V | 1.28V@4A | 10uA@600V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 800
|
2428
(408+2020+0)In Stock | UF1G_R1_00001 | PANJIT International | 1.4V@1A 50ns Independent Type 1A 400V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C305237 | DO-214AA(SMB) | Tape & Reel (TR) | 50ns | 1A | 400V | 1.4V@1A | 1uA@400V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2426
(26+2400+0)In Stock | FR104W | Shikues | 1.3V@1A 150ns Independent Type 1A 400V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C183417 | SOD-123F | Tape & Reel (TR) | 150ns | 1A | 400V | 1.3V@1A | 5uA@400V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2420
(0+2420+0)In Stock | ES1JLWS | YONGYUTAI | 1.68V@0.5A 35ns Independent Type 500mA 600V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C33551027 | SOD-323 | Tape & Reel (TR) | 35ns | 500mA | 600V | 1.68V@0.5A | 5uA@600V | -55℃~+150℃@(Tj) | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2415
(0+2415+0)In Stock | SF804DY | Shandong Jingdao Microelectronics | 1.3V@8A 35ns 8A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C4749119 | TO-252 | Tape & Reel (TR) | 35ns | 8A | 400V | 1.3V@8A | 1uA@400V | -55℃~+150℃@(Tj) | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
2415
(2359+56+0)In Stock | ES1M | HXY MOSFET | 1.7V@1A 70ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C5199094 | SMA | Tape & Reel (TR) | 70ns | 1A | 1kV | 1.7V@1A | 5uA@1kV | -65℃~+150℃ | Independent Type |