Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
2560
(0+0+2560)In Stock | ES2K | LGE | 1.7V 35ns Independent Type 2A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C7425119 | SMB | Tape & Reel (TR) | 1.7V | 5uA | 35ns | Independent Type | 2A | -55℃~+150℃ | 800V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2560
(0+2480+80)In Stock | HS2G | RUILON(Shenzhen Ruilongyuan Elec) | SMB Fast Recovery / High Efficiency Diodes ROHS | C2944254 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2560
(0+0+2560)In Stock | RS5M | LGE | 1.3V@5A 500ns Independent Type 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C7461455 | SMC | Tape & Reel (TR) | 1.3V@5A | - | 500ns | Independent Type | 5A | - | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 800
|
2558
(0+408+2150)In Stock | UF1G_R1_00001 | PANJIT International | 1.4V@1A 50ns Independent Type 1A 400V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C305237 | DO-214AA(SMB) | Tape & Reel (TR) | 1.4V@1A | 1uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2550
(0+0+2550)In Stock | US2D | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C20605443 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2546
(0+0+2546)In Stock | US1MF | WPMtek(Wei Pan Microelectronics) | 1.7V@1A 75ns 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2766058 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2546
(0+0+2546)In Stock | HS3J | Yangzhou Yangjie Elec Tech | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C698695 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2534
(0+0+2534)In Stock
View marketplace suppliers’ inventory
| FRS1ME-7 | Diodes Incorporated | 1.3V@1A 500ns 1A 1kV DO-219AA Fast Recovery / High Efficiency Diodes ROHS | C5245058 | DO-219AA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃ | 1kV | ||
| Min: 10 Mult: 10 |
2533
(0+2099+434)In Stock | SF58G | FUXINSEMI | 1.7V@5A 35ns 5A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C842811 | DO-27 | Box-packed | 1.7V@5A | 5mA | 35ns | - | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2533
(0+5+2528)In Stock | RS3ABG | Shikues | 1.3V@3A 150ns Independent Type 3A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C434033 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2530
(0+2490+40)In Stock | MURS220T3G-MS | MSKSEMI | 950mV@2A 35ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C19272831 | SMB | Tape & Reel (TR) | 950mV@2A | - | 35ns | Independent Type | 2A | - | 200V | ||
| Min: 10 Mult: 10 |
2530
(0+0+2530)In Stock | MUR120SB | amsem | 900mV@1A 25ns Independent Type 1A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C18336925 | SMB | Box-packed | 900mV@1A | - | 25ns | Independent Type | 1A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2530
(0+0+2530)In Stock | US3DF | Shandong Jingdao Microelectronics | 1V@3A 50ns 3A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437782 | SMAF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 50ns | - | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
2528
(0+78+2450)In Stock | SF506DS | JUXING | 1.65V@5A 35ns 5A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C3011038 | TO-252 | Tape & Reel (TR) | 1.65V@5A | 1uA@600V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2527
(0+2527+0)In Stock | RS1GL | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@1A 150ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2923883 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 10uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2525
(0+0+2525)In Stock | CMR1-02 TR13 PBFREE | Central Semicon | 1.1V@1A 1A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C5240498 | SMB | Tape & Reel (TR) | 1.1V@1A | 5uA@200V | - | - | 1A | -65℃~+150℃ | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2518
(0+2508+10)In Stock | MURS240 | Yangzhou Yangjie Elec Tech | 1.25V@2A 50ns Independent Type 2A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961884 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2511
(0+2425+86)In Stock | RS2B | Jiangsu Changjing Electronics Technology Co., Ltd. | 150ns 2A 100V SMBG Fast Recovery / High Efficiency Diodes ROHS | C5293845 | SMBG | Tape & Reel (TR) | - | - | 150ns | - | 2A | - | 100V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2510
(0+0+2510)In Stock | SF1008DS | JUXING | 2.8V@10A 10A 800V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C5365557 | TO-252 | Tape & Reel (TR) | 2.8V@10A | 1uA@800V | - | - | 10A | -55℃~+150℃ | 800V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2510
(0+0+2510)In Stock | RS3MC | LangJie | 1.3V@3A 500ns Independent Type 3A 1kV DO-214AB Fast Recovery / High Efficiency Diodes ROHS | C7450540 | DO-214AB | Tape & Reel (TR) | 1.3V@3A | - | 500ns | Independent Type | 3A | - | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
2508
(0+1390+1118)In Stock
View marketplace suppliers’ inventory
| RS1M_R1_00001 | PANJIT International | 1.3V@1A 500ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C304946 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 1uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2502
(0+2502+0)In Stock | RS1M | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161785 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2500
(0+0+2500)In Stock | ES3J | LangJie | SMC Fast Recovery / High Efficiency Diodes ROHS | C7545005 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+0+2500)In Stock
Not recommended for new designs
| HDF860N | HL(Haolin Elec) | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C5187568 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+0+2500)In Stock | SF801DY | Shandong Jingdao Microelectronics | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2935487 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - |