Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
2466
(0+2466+0)In Stock | RS2AB | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C437740 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@50V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2460
(0+0+2460)In Stock | ES3DB | JUXING | 1V@3A 35ns Independent Type 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C19078591 | SMB | Tape & Reel (TR) | 1V@3A | - | 35ns | Independent Type | 3A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2460
(0+0+2460)In Stock | US3BCG | Shikues | 1V@3A 50ns Independent Type 3A 100V SMC Fast Recovery / High Efficiency Diodes ROHS | C2687525 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@100V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2455
(0+0+2455)In Stock | MUR1060 | GOODWORK | 1.7V@10A 35ns Independent Type 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C22399519 | TO-252 | Tape & Reel (TR) | 1.7V@10A | 5uA@600V | 35ns | Independent Type | 10A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2451
(0+31+2420)In Stock | ES3G | YFW | 1.25V@3A 35ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C2898935 | SMC | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2451
(0+2451+0)In Stock | GR5G | Yangzhou Yangjie Elec Tech | 1.3V@5A 150ns Independent Type 5A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961815 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2450
(0+0+2450)In Stock | SF1004DS | Slkor(SLKORMICRO Elec.) | 1.3V@10A 35ns Independent Type 10A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C5122554 | TO-252 | Tape & Reel (TR) | 1.3V@10A | 1uA@400V | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2450
(0+2450+0)In Stock | MMBD4148SE | Wild Goose | SOT-23 Fast Recovery / High Efficiency Diodes ROHS | C22368880 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
2445
(0+656+1789)In Stock | US1GW_R1_00001 | PANJIT International | 1.4V@1A 50ns 1A 400V SMA-W Fast Recovery / High Efficiency Diodes ROHS | C268723 | SMA-W | Tape & Reel (TR) | 1.4V@1A | 10uA@400V | 50ns | - | 1A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2445
(0+2445+0)In Stock
View marketplace suppliers’ inventory
| STTH102RL | STMicroelectronics | 970mV@1A 12ns Independent Type 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C371177 | DO-41 | Tape & Reel (TR) | 970mV@1A | 1uA@200V | 12ns | Independent Type | 1A | - | 200V | ||
| Min: 20 Mult: 20 |
2442
(0+2442+0)In Stock | HER203 | LGE | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C402254 | DO-15 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
2440
(0+1880+560)In Stock | HER204-B | GOODWORK | 1.3V@2A 50ns Independent Type 2A 300V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2903929 | DO-15 | Box-packed | 1.3V@2A | 5uA@300V | 50ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 750
|
2438
(0+1688+750)In Stock
View marketplace suppliers’ inventory
| MURS160HE3_A/H | Vishay Intertech | 1.25V@1A 75ns 2A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C241921 | DO-214AA(SMB) | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 75ns | - | 2A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2435
(0+2435+0)In Stock | MURS320T3G | FUXINSEMI | 890mV@4A 25ns Independent Type 4A 200V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C7436548 | SMC(DO-214AB) | Tape & Reel (TR) | 890mV@4A | 5uA@200V | 25ns | Independent Type | 4A | -55℃~+150℃ | 200V | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2435
(0+110+2325)In Stock | ES2JA | Guangdong Hottech | 2A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C5190211 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | 2A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2435
(0+2435+0)In Stock | ES3JB | Yangzhou Yangjie Elec Tech | 1.7V@3A 35ns Independent Type 3A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698732 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
2434
(0+1629+805)In Stock | US2D | GOODWORK | 1V@2A 50ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2985013 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
2434
(0+2422+12)In Stock | MUR420 | Yangzhou Yangjie Elec Tech | 890mV@4A 25ns Independent Type 4A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C698744 | DO-27 | Tape & Reel (TR) | 890mV@4A | 5uA@200V | 25ns | Independent Type | 4A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2433
(0+2433+0)In Stock | RS2MB | Shandong Jingdao Microelectronics | 1.3V@2A 500ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C128724 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2431
(0+0+2431)In Stock | RS2MBG | Shikues | 1.3V@2A 500ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C434031 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2430
(0+30+2400)In Stock | DFR1M | JUXING | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C3011081 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2430
(0+0+2430)In Stock | SURS8360BT3G | Tokmas | DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C5338052 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2429
(0+0+2429)In Stock | MURS220 | LGE | 950mV 50ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C5183380 | SMB | Tape & Reel (TR) | 950mV | 2uA | 50ns | Independent Type | 2A | -55℃~+150℃ | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2423
(0+2423+0)In Stock | US2MG | Shikues | 1.65V@2A 75ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C719143 | SMA | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2421
(0+2412+9)In Stock | ES5DBF | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128703 | SMBF | Tape & Reel (TR) | 1V@5A | 10uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V |