Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
2311
(0+2311+0)In Stock
View marketplace suppliers’ inventory
| STTH208U | STMicroelectronics | 1.65V@2A 75ns Independent Type 2A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C472573 | SMB | Tape & Reel (TR) | 1.65V@2A | 5uA@800V | 75ns | Independent Type | 2A | - | 800V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
2306
(2297+9+0)In Stock | US1K_R1_00001 | PANJIT International | 1.7V@1A 100ns Independent Type 1A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2903893 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 1uA@800V | 100ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2300
(450+1800+50)In Stock | RS1BF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C3019335 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2300
(0+2300+0)In Stock | 1N4001WS | JUXING | SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C22440653 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
2300
(2300+0+0)In Stock | FR204 | NH | 1.3V@2A 150ns 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7427796 | DO-15 | Box-packed | 1.3V@2A | - | 150ns | - | 2A | - | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2300
(0+2300+0)In Stock | DHE1M | AnBon | 1.7V@1A 75ns Independent Type 1A 1kV SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C541658 | SOD-123 | Tape & Reel (TR) | 1.7V@1A | 5uA@1000V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2300
(2294+6+0)In Stock
View marketplace suppliers’ inventory
| MUR260RLG | onsemi | 1.35V@2A 75ns Independent Type 2A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C16590 | DO-41 | Tape & Reel (TR) | 1.35V@2A | 5uA@600V | 75ns | Independent Type | 2A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2293
(2293+0+0)In Stock | US3MB | Shandong Jingdao Microelectronics | 1.68V@3A 75ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C437804 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 |
2292
(1988+304+0)In Stock | SF58G | FUXINSEMI | 1.7V@5A 35ns 5A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C842811 | DO-27 | Box-packed | 1.7V@5A | 5mA | 35ns | - | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2291
(2290+1+0)In Stock | MUR1660CD | Yangzhou Yangjie Elec Tech | 1.45V@8A 25ns 1 pair of common cathodes 16A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C961854 | TO-252 | Tape & Reel (TR) | 1.45V@8A | 10uA@600V | 25ns | 1 pair of common cathodes | 16A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2288
(2288+0+0)In Stock | ES5J-SMC | GOODWORK | 1.75V@5A 35ns Independent Type 5A 600V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C908661 | SMC(DO-214AB) | Tape & Reel (TR) | 1.75V@5A | 5uA@600V | 35ns | Independent Type | 5A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2279
(2279+0+0)In Stock | HS2M | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698690 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2277
(0+2277+0)In Stock | RF101LAM4STR | ROHM Semicon | 1.25V@1A 25ns 1A 400V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C5250947 | SOD-128 | Tape & Reel (TR) | 1.25V@1A | 10uA@400V | 25ns | - | 1A | - | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2270
(0+2270+0)In Stock | BAT54W L4 | CBI | 1V@100mA 5ns Independent Type 200mA 30V SOT-323 Fast Recovery / High Efficiency Diodes ROHS | C2919783 | SOT-323 | Tape & Reel (TR) | 1V@100mA | 2uA@25V | 5ns | Independent Type | 200mA | - | 30V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
2266
(0+2266+0)In Stock | ES2G | GOODWORK | 1.25V@6A 35ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2848675 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@6A | 5uA@400V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2261
(2261+0+0)In Stock | ES3JC | Shandong Jingdao Microelectronics | 1.68V@3A 35ns Independent Type 9A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C116107 | SMC | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 9A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2261
(2261+0+0)In Stock
View marketplace suppliers’ inventory
| RS3M-13-F | Diodes Incorporated | 1.3V@3A 500ns 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C460932 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | - | 3A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2260
(0+2260+0)In Stock
Not recommended for new designs
| R3M | DIYI Elec Tech | 1.3V@3A 500ns 3A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2840786 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | - | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2258
(2255+3+0)In Stock
View marketplace suppliers’ inventory
| MURS240T3G | onsemi | 1.3V@2A 65ns 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C231289 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 65ns | - | 2A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2254
(0+2254+0)In Stock | H2MF | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C698677 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2253
(2224+29+0)In Stock | ES1DW | Shikues | 1V@1A 35ns Independent Type 1A 200V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C183453 | SOD-123F | Tape & Reel (TR) | 1V@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
2250
(0+2250+0)In Stock | ES1M | FOSAN | 1A SMA Fast Recovery / High Efficiency Diodes ROHS | C5441167 | SMA | Tape & Reel (TR) | - | - | - | - | 1A | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2250
(0+2250+0)In Stock | F4 | GOODWORK | 1.3V@1A 150ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C6067457 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
2250
(2250+0+0)In Stock | SF303DS | Shandong Jingdao Microelectronics | 1.3V@3A 35ns Independent Type 3A 300V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C668269 | TO-252-2 | Tape & Reel (TR) | 1.3V@3A | 1uA@300V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2250
(2250+0+0)In Stock | RS2MF | YFW | 1.3V 500ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898365 | SMAF | Tape & Reel (TR) | 1.3V | 5uA | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV |