Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
21120
(10410+10710+0)In Stock | MURA220T3G | FUXINSEMI | 950mV@2A 25ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C7503123 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@2A | 2uA@4V | 25ns | Independent Type | 2A | -55℃~+150℃ | 200V | ||
| Min: 20 Mult: 20 |
20628
(12569+8059+0)In Stock | HER207 | MDD(Microdiode Semiconductor) | 1.7V@2A 70ns 2A 800V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C31251 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 5uA@800V | 70ns | - | 2A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
20265
(7665+12600+0)In Stock | US1M | hongjiacheng | 1.7V@1A 75ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C7420317 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 2uA@1000V | 75ns | Independent Type | 1A | -55℃~+150℃ | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20042
(15762+4280+0)In Stock | ES3JB | hongjiacheng | 1.7V@3A 35ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C18199163 | SMB | Tape & Reel (TR) | 1.7V@3A | 2uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
19942
(19942+0+0)In Stock | ES2J | Shandong Jingdao Microelectronics | 1.68V@2A 35ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C123906 | SMA | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19934
(19934+0+0)In Stock | RS2MF | JUXING | 1.3V@2A 500ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C3011111 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19929
(1028+18901+0)In Stock | BAS316 | TWGMC | SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C5204752 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
19780
(16680+3100+0)In Stock | RS2M | hongjiacheng | 1.3V@2.0A 500ns Independent Type 2A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C7420359 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2.0A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃ | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
19592
(3231+16361+0)In Stock | ES2D | JUXING | 1V@2A 35ns 2A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3011095 | DO-214AC(SMA) | Tape & Reel (TR) | 1V@2A | 5uA | 35ns | - | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
19518
(8298+11070+150)In Stock | MURA120T3G | FUXINSEMI | 875mV@1A 25ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C7503111 | SMA(DO-214AC) | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 25ns | Independent Type | 1A | -55℃~+150℃ | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
19164
(17720+1444+0)In Stock | RS1G | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C472686 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 |
18974
(2231+16743+0)In Stock | HER208 | MDD(Microdiode Semiconductor) | 1.7V@2A 70ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C53241 | DO-15 | Box-packed | 1.7V@2A | 5uA@1kV | 70ns | - | 2A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
18759
(11834+6925+0)In Stock | ES1J | Guangdong Hottech | DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C2886435 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
18703
(10404+8299+0)In Stock | US1GF | GOODWORK | 1.3V@1A 75ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2922171 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
18700
(18653+47+0)In Stock | US1D | Shandong Jingdao Microelectronics | 1V@1A 50ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C437788 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
18700
(444+18256+0)In Stock | US2J | GOODWORK | 1.85V@2A 70ns Independent Type 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2922172 | SMA(DO-214AC) | Tape & Reel (TR) | 1.85V@2A | 5uA@600V | 70ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
18528
(3673+14855+0)In Stock | SFF2004 | JUXING | 1.3V@10A 35ns 20A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3011072 | ITO-220AB | Tube-packed | 1.3V@10A | 10uA@400V | 35ns | - | 20A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18520
(0+18520+0)In Stock | ES2J(SMB) | TWGMC | SMB Fast Recovery / High Efficiency Diodes ROHS | C4154903 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18518
(15567+2951+0)In Stock | ES5DC | hongjiacheng | 1V@5.0A 35ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C18199144 | SMC | Tape & Reel (TR) | 1V@5.0A | 2uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃ | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
18437
(14287+4150+0)In Stock | RS1G | hongjiacheng | 1.3V@1.0A 150ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199117 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1.0A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃ | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18147
(12100+6047+0)In Stock | MURS160B | JUXING | 1.25V 35ns Independent Type 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C5125719 | SMB | Tape & Reel (TR) | 1.25V | 10uA | 35ns | Independent Type | 1A | -55℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
18027
(18027+0+0)In Stock | ES2C | Shandong Jingdao Microelectronics | 1V@2A 35ns Independent Type 2A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C437845 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@150V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17993
(0+17993+0)In Stock | FR107 | TWGMC | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C727096 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
17972
(14923+3049+0)In Stock | FM107 | LGE | 1.15V@1A 500ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C402243 | SOD-123FL | Tape & Reel (TR) | 1.15V@1A | 10uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
17930
(0+17930+0)In Stock | US2J | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154432 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - |