Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
24000
(0+0+24000)In Stock | ES2JF | XUMAO | 1.7V@2A 35ns 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C22466258 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | 2A | 600V | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
24000
(0+0+24000)In Stock | RS1MF | XUMAO | 1.3V@1A 500ns 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C22466268 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1000V | 500ns | 1A | 1kV | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
23789
(0+23780+9)In Stock | ES5J | Yangzhou Yangjie Elec Tech | 1.7V@5A 35ns Independent Type 5A 600V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C698736 | SMC(DO-214AB) | Tape & Reel (TR) | 1.7V@5A | 5uA@600V | 35ns | 5A | 600V | Independent Type | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
|
23430
(0+6140+17290)In Stock | RS1MF | YFW | 1.3V 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C1884565 | SMAF | Tape & Reel (TR) | 1.3V | 5uA | 500ns | 1A | 1kV | Independent Type | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 5000
|
22802
(0+0+22802)In Stock | US1M | DOWO | DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C5374039 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
22780
(0+464+22316)In Stock | US2J | GOODWORK | 1.85V@2A 70ns Independent Type 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2922172 | SMA(DO-214AC) | Tape & Reel (TR) | 1.85V@2A | 5uA@600V | 70ns | 2A | 600V | Independent Type | -65℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 5000
|
22760
(0+19067+3693)In Stock
View marketplace suppliers’ inventory
| ES1D-13-F | Diodes Incorporated | 920mV@1A 25ns 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C110541 | SMA | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 25ns | 1A | 200V | - | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 5000
|
22637
(0+11922+10715)In Stock | MURA220T3G | FUXINSEMI | 950mV@2A 25ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C7503123 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@2A | 2uA@4V | 25ns | 2A | 200V | Independent Type | -55℃~+150℃ | |||
Min: 50 Mult: 50
Full Reel: 3000
|
22401
(0+3500+18901)In Stock | BAS316 | TWGMC | SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C5204752 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 5000
|
22345
(0+0+22345)In Stock | US1J | MDD(Microdiode Semiconductor) | 1.65V@1A 75ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C490430 | SMA | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | 1A | 600V | Independent Type | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
22004
(0+19004+3000)In Stock | ES5DC | hongjiacheng | 1V@5.0A 35ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C18199144 | SMC | Tape & Reel (TR) | 1V@5.0A | 2uA@200V | 35ns | 5A | 200V | Independent Type | -55℃~+150℃ | |||
Min: 50 Mult: 50
Full Reel: 3000
|
21953
(0+3885+18068)In Stock | ES1DF | MDD(Microdiode Semiconductor) | 950mV@1A 35ns Independent Type 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C64878 | SMAF | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | 1A | 200V | Independent Type | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
21899
(0+14100+7799)In Stock | DSF1D | FUXINSEMI | 950mV@1A 35ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C915614 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5mA | 35ns | 1A | 200V | Independent Type | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 5000
|
21844
(150+10264+11430)In Stock | MURA120T3G | FUXINSEMI | 875mV@1A 25ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C7503111 | SMA(DO-214AC) | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 25ns | 1A | 200V | Independent Type | -55℃~+150℃ | |||
Min: 50 Mult: 50
Full Reel: 5000
|
21593
(0+18010+3583)In Stock | ES1G | Shandong Jingdao Microelectronics | 1.25V@1A 35ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C123904 | SMA | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | 1A | 400V | Independent Type | -55℃~+150℃@(Tj) | |||
Min: 100 Mult: 100
Full Reel: 3000
|
21552
(0+7952+13600)In Stock | FR107 | JSMSEMI | 1.3V@1A 500ns 1A 1kV SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C963379 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | 1kV | - | -55℃~+150℃ | |||
Min: 20 Mult: 20 |
21527
(0+4544+16983)In Stock | HER208 | MDD(Microdiode Semiconductor) | 1.7V@2A 70ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C53241 | DO-15 | Box-packed | 1.7V@2A | 5uA@1kV | 70ns | 2A | 1kV | - | -65℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
21124
(0+12079+9045)In Stock | DFR1M F1M | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C64900 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | 1kV | Independent Type | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
20993
(0+20958+35)In Stock | ES1DW | Shandong Jingdao Microelectronics | 1V@1A 35ns Independent Type 1A 200V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C128696 | SOD-123F | Tape & Reel (TR) | 1V@1A | 5uA@200V | 35ns | 1A | 200V | Independent Type | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 2000
|
20236
(0+5738+14498)In Stock | US1G | TWGMC | 1.3V@1A 50ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727084 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | 1A | 400V | Independent Type | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5 |
20061
(0+4406+15655)In Stock | SFF2004 | JUXING | 1.3V@10A 35ns 20A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3011072 | ITO-220AB | Tube-packed | 1.3V@10A | 10uA@400V | 35ns | 20A | 400V | - | -65℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 5000
|
19992
(0+3611+16381)In Stock | ES2D | JUXING | 1V@2A 35ns 2A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3011095 | DO-214AC(SMA) | Tape & Reel (TR) | 1V@2A | 5uA | 35ns | 2A | 200V | - | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
19934
(0+19934+0)In Stock | RS2MF | JUXING | 1.3V@2A 500ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C3011111 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | 2A | 1kV | Independent Type | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 5000
|
19892
(0+19566+326)In Stock | ES1J | Shandong Jingdao Microelectronics | 1.7V@1A 35ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C115404 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | 1A | 600V | Independent Type | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 5000
|
19837
(0+14987+4850)In Stock | RS1G | hongjiacheng | 1.3V@1.0A 150ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199117 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1.0A | 5uA@400V | 150ns | 1A | 400V | Independent Type | -55℃~+150℃ |