Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 5000
|
2250
(0+2250+0)In Stock | ES1M | FOSAN | 1A SMA Fast Recovery / High Efficiency Diodes ROHS | C5441167 | SMA | Tape & Reel (TR) | - | 1A | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2250
(0+2250+0)In Stock | F4 | GOODWORK | 1.3V@1A 150ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C6067457 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 1A | 5uA@400V | 150ns | Independent Type | -65℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
2250
(2250+0+0)In Stock | SF303DS | Shandong Jingdao Microelectronics | 1.3V@3A 35ns Independent Type 3A 300V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C668269 | TO-252-2 | Tape & Reel (TR) | 1.3V@3A | 3A | 1uA@300V | 35ns | Independent Type | -55℃~+150℃@(Tj) | 300V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2250
(2250+0+0)In Stock | RS2MF | YFW | 1.3V 500ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898365 | SMAF | Tape & Reel (TR) | 1.3V | 2A | 5uA | 500ns | Independent Type | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2249
(2249+0+0)In Stock | ES3JF | Shikues | 1.7V@3A 35ns Independent Type 3A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183447 | SMAF | Tape & Reel (TR) | 1.7V@3A | 3A | 5uA@600V | 35ns | Independent Type | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
2248
(2238+10+0)In Stock | FR104 | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2465 | DO-41 | Box-packed | 1.3V@1A | 1A | 5uA@400V | 150ns | - | -65℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2241
(2241+0+0)In Stock | ES3JC | Shandong Jingdao Microelectronics | 1.68V@3A 35ns Independent Type 9A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C116107 | SMC | Tape & Reel (TR) | 1.68V@3A | 9A | 5uA@600V | 35ns | Independent Type | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2240
(0+2240+0)In Stock | RS2JF | Shandong Jingdao Microelectronics | 1.3V@2A 250ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437723 | SMAF | Tape & Reel (TR) | 1.3V@2A | 2A | 5uA@600V | 250ns | Independent Type | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2239
(2203+36+0)In Stock | ES3DB | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C437854 | SMB | Tape & Reel (TR) | 1V@3A | 3A | 5uA@100V | 35ns | Independent Type | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2235
(0+2235+0)In Stock | ES5CCG | Shikues | 1V@5A 35ns Independent Type 5A 150V SMC Fast Recovery / High Efficiency Diodes ROHS | C434022 | SMC | Tape & Reel (TR) | 1V@5A | 5A | 5uA@150V | 35ns | Independent Type | -55℃~+150℃@(Tj) | 150V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2230
(0+2230+0)In Stock | ES3DBG | Shikues | 1V@3A 35ns Independent Type 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C434014 | SMB | Tape & Reel (TR) | 1V@3A | 3A | 5uA@200V | 35ns | Independent Type | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2229
(2229+0+0)In Stock | ES5GC | Shikues | 1.3V@5A 35ns Independent Type 5A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C475682 | SMC | Tape & Reel (TR) | 1.3V@5A | 5A | 10uA@400V | 35ns | Independent Type | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
2220
(1100+1120+0)In Stock | SF106G | LangJie | 1.28V@4A 35ns 4A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7450343 | DO-27 | Box-packed | 1.28V@4A | 4A | - | 35ns | - | - | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2219
(1750+469+0)In Stock | MURS160 | Jiangsu Changjing Electronics Technology Co., Ltd. | 50ns 1A 600V SMBG Fast Recovery / High Efficiency Diodes ROHS | C5293827 | SMBG | Tape & Reel (TR) | - | 1A | - | 50ns | - | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2210
(2210+0+0)In Stock | RS2M | YFW | 1.3V@2A 500ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2898455 | SMB | Tape & Reel (TR) | 1.3V@2A | 2A | 5uA@1kV | 500ns | Independent Type | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
2208
(0+2208+0)In Stock | BYV415J-600PQ | WeEn Semiconductors | 1.3V@15A 25ns 1 pair of common cathodes 15A 600V TO-3PF Fast Recovery / High Efficiency Diodes ROHS | C602621 | TO-3PF | Tube-packed | 1.3V@15A | 15A | 10uA@600V | 25ns | 1 pair of common cathodes | - | 600V | ||
| Min: 20 Mult: 20 |
2200
(1860+340+0)In Stock | HER204-B | GOODWORK | 1.3V@2A 50ns Independent Type 2A 300V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2903929 | DO-15 | Box-packed | 1.3V@2A | 2A | 5uA@300V | 50ns | Independent Type | -65℃~+150℃@(Tj) | 300V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2200
(0+2200+0)In Stock | US2J | YFW | SMB Fast Recovery / High Efficiency Diodes ROHS | C7436484 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
2200
(0+2200+0)In Stock | RS1K(SMAG) | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG Fast Recovery / High Efficiency Diodes ROHS | C5356817 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2198
(2198+0+0)In Stock | ES2DW | Shandong Jingdao Microelectronics | 1V@2A 35ns 2A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C7528210 | SOD-123FL | Tape & Reel (TR) | 1V@2A | 2A | 5uA@200V | 35ns | - | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20 |
2195
(2185+10+0)In Stock | HER205 | MDD(Microdiode Semiconductor) | 1.3V@2A 50ns 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C3075 | DO-15 | Box-packed | 1.3V@2A | 2A | 5uA@400V | 50ns | - | -65℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2186
(2186+0+0)In Stock | ES1AF | Shikues | 1V@1A 35ns Independent Type 1A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183438 | SMAF | Tape & Reel (TR) | 1V@1A | 1A | 5uA@50V | 35ns | Independent Type | -55℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2183
(0+2183+0)In Stock | H1JF | Yangzhou Yangjie Elec Tech | SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C698675 | SMAF(DO-214AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2181
(0+2181+0)In Stock | US2M | SUNMATE Elec | 1.7V 75ns 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5155174 | SMB | Tape & Reel (TR) | 1.7V | 2A | 5uA@1kV | 75ns | - | - | 1kV | ||
| Min: 20 Mult: 20 |
2180
(0+2180+0)In Stock | HER207 | LangJie | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7450328 | DO-15 | Box-packed | - | - | - | - | - | - | - |