Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
2098
(0+0+2098)In Stock | U1D | Yangzhou Yangjie Elec Tech | 920mV@1A 25ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C961896 | SOD-123 | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 25ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2093
(0+2093+0)In Stock
View marketplace suppliers’ inventory
| RF201LAM2STR | ROHM Semicon | 870mV@2A 25ns 2A 200V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C509969 | SOD-128 | Tape & Reel (TR) | 870mV@2A | 10uA@200V | 25ns | - | 2A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
2090
(0+270+1820)In Stock | RS1DW_R1_00001 | PANJIT International | 1.3V@1A 150ns 1A 200V SMA-W Fast Recovery / High Efficiency Diodes ROHS | C268657 | SMA-W | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
2090
(0+0+2090)In Stock | RS1K | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C461769 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2082
(0+1232+850)In Stock | RS1MF | Guangdong Hottech | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2886437 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2070
(0+0+2070)In Stock | MUR160SA | amsem | 1.3V@1A 50ns Independent Type 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C18336926 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | - | 50ns | Independent Type | 1A | - | 600V | ||
| Min: 10 Mult: 10 |
2062
(0+2029+33)In Stock | HER203G | Yangzhou Yangjie Elec Tech | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C961828 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2060
(0+0+2060)In Stock | RS2MW | Slkor(SLKORMICRO Elec.) | 1.3V@2A 500ns Independent Type 2A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5155403 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2060
(0+0+2060)In Stock | UF102 | SUNMATE Elec | 1V@1A 50ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5338464 | DO-41 | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | - | 1A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2055
(0+2055+0)In Stock | US5KC | Shandong Jingdao Microelectronics | 1.65V@5A 75ns Independent Type 5A 800V SMC Fast Recovery / High Efficiency Diodes ROHS | C437820 | SMC | Tape & Reel (TR) | 1.65V@5A | 5uA@800V | 75ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
2051
(0+1351+700)In Stock | RS2M | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154427 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2050
(0+0+2050)In Stock | F1M | LangJie | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C7545008 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2050
(0+0+2050)In Stock | RS1JF | Slkor(SLKORMICRO Elec.) | 1.3V@1A 250ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041245 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
2050
(0+2050+0)In Stock
View marketplace suppliers’ inventory
| MUR1540G | onsemi | 1.25V@15A 60ns Independent Type 15A 400V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C146807 | TO-220AC-2 | Tube-packed | 1.25V@15A | 10uA@400V | 60ns | Independent Type | 15A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
2050
(0+0+2050)In Stock | ES1J 42MIL | Shandong Jingdao Microelectronics | SMA Fast Recovery / High Efficiency Diodes ROHS | C779373 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2049
(0+2000+49)In Stock | ES2JB | FOSAN | 1.7V@2A 35ns 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C3014029 | SMB | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | - | 2A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2046
(0+2046+0)In Stock
View marketplace suppliers’ inventory
| STTH4R02S | STMicroelectronics | 1.15V@12A 24ns Independent Type 4A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C222210 | SMC | Tape & Reel (TR) | 1.15V@12A | 3uA@200V | 24ns | Independent Type | 4A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2045
(0+2045+0)In Stock | ES2DF | Jiangsu Changjing Electronics Technology Co., Ltd. | 950mV@2A 35ns Independent Type 2A 200V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2923931 | DO-214AD | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2038
(0+2038+0)In Stock | US1GF | MDD(Microdiode Semiconductor) | 1.3V@1A 50ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C64876 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2036
(0+2036+0)In Stock | SOD1H3 U3 | MDD(Microdiode Semiconductor) | 1V@1A 50ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C64904 | SOD-123FL | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2035
(0+0+2035)In Stock | SF806DS | JUXING | 1.7V@8A 35ns Independent Type 8A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C3011040 | TO-252 | Tape & Reel (TR) | 1.7V@8A | 1uA@600V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2031
(0+0+2031)In Stock | US2M | Changzhou Starsea Elec | 1.7V@2A 75ns 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2992097 | SMB | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 75ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 |
2022
(0+2022+0)In Stock | US3JB | MDD(Microdiode Semiconductor) | 1.68V@3A 75ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C64966 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2021
(0+2011+10)In Stock | ES2JB | Foshan Blue Rocket Elec | 1.68V@2A 35ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C2900703 | SMB | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2020
(0+1260+760)In Stock | ES3JBG | Shikues | 1.68V@3A 35ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C434018 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V |