Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Diode Configuration
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Diode Configuration
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
1876
(0+0+1876)In Stock | ES5E | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 5A 300V SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293703 | SMCG | Tape & Reel (TR) | 35ns | 5A | 300V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1872
(0+1832+40)In Stock
View marketplace suppliers’ inventory
| STTH5R06B-TR | STMicroelectronics | 2.9V@5A 40ns 5A 600V DPAK Fast Recovery / High Efficiency Diodes ROHS | C377945 | DPAK | Tape & Reel (TR) | 40ns | 5A | 600V | 2.9V@5A | 20uA@600V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1870
(0+1870+0)In Stock | RS5JC | Shandong Jingdao Microelectronics | 1.3V@5A 250ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C437768 | SMC | Tape & Reel (TR) | 250ns | 5A | 600V | 1.3V@5A | 5uA@600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20 |
1867
(0+17+1850)In Stock | SF24 | MDD(Microdiode Semiconductor) | 950mV@2A 35ns 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C65036 | DO-15 | Tape & Reel (TR) | 35ns | 2A | 200V | 950mV@2A | 5uA@200V | - | -65℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1862
(0+1862+0)In Stock | ES1JF | MDD(Microdiode Semiconductor) | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C64879 | SMAF | Tape & Reel (TR) | 35ns | 1A | 600V | 1.7V@1A | 5uA@600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1860
(0+0+1860)In Stock | ES2KB | LangJie | 1.7V@2A 35ns Independent Type 2A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C7450505 | SMB | Tape & Reel (TR) | 35ns | 2A | 800V | 1.7V@2A | - | Independent Type | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1857
(0+15+1842)In Stock | ES1BL | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 1A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5293684 | SOD-123FL | Tape & Reel (TR) | 35ns | 1A | 100V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1856
(0+1837+19)In Stock | MURS220A | Yangzhou Yangjie Elec Tech | 920mV@2A 25ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C961881 | SMA(DO-214AC) | Tape & Reel (TR) | 25ns | 2A | 200V | 920mV@2A | 5uA@200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1855
(0+0+1855)In Stock | GR1MB | Yangzhou Yangjie Elec Tech | 1.3V@1A 500ns Independent Type 1A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961809 | SMB(DO-214AA) | Tape & Reel (TR) | 500ns | 1A | 1kV | 1.3V@1A | 5uA@1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 800
|
1855
(0+0+1855)In Stock | ER3D_R1_00001 | PANJIT International | 950mV@3A 35ns 3A 200V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C268520 | DO-214AB(SMC) | Tape & Reel (TR) | 35ns | 3A | 200V | 950mV@3A | 1uA@200V | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1851
(0+1851+0)In Stock | HS3DB | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961840 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
1850
(0+1690+160)In Stock | ES1J | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161811 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1850
(0+0+1850)In Stock | RS1JF-AT | Agertech | 1.3V@1A 500ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2921019 | SMAF | Tape & Reel (TR) | 500ns | 1A | 600V | 1.3V@1A | 5uA@600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
1850
(0+4+1846)In Stock | MUR460_AY_00101 | PANJIT International | 1.28V@4A 50ns 4A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C282321 | DO-201AD | Tape & Reel (TR) | 50ns | 4A | 600V | 1.28V@4A | 5uA@600V | - | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1849
(0+0+1849)In Stock | ES1DF | JUXING | 1V@1A 35ns 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C5365384 | SMAF | Tape & Reel (TR) | 35ns | 1A | 200V | 1V@1A | 5uA@200V | - | -55℃~+150℃ | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1849
(0+0+1849)In Stock | DHE1D | MDD(Microdiode Semiconductor) | 1V@2A 35ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2993165 | SOD-123FL | Tape & Reel (TR) | 35ns | 1A | 200V | 1V@2A | 5uA@200V | Independent Type | -55℃~+125℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1845
(0+0+1845)In Stock | SF1001DS | Slkor(SLKORMICRO Elec.) | 950mV@10A 35ns Independent Type 10A 100V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C5122552 | TO-252 | Tape & Reel (TR) | 35ns | 10A | 100V | 950mV@10A | 1uA@100V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1842
(0+1840+2)In Stock | US1008FL_R1_00001 | PANJIT International | 1.7V@1A 100ns Independent Type 1A 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C268721 | SOD-123FL | Tape & Reel (TR) | 100ns | 1A | 800V | 1.7V@1A | 1uA@800V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1840
(0+812+1028)In Stock | ES10J | ZHIDE | 1.8V@10A 35ns 10A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2917826 | SMC | Tape & Reel (TR) | 35ns | 10A | 600V | 1.8V@10A | 10uA@600V | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1840
(0+0+1840)In Stock
View marketplace suppliers’ inventory
| RS1B-13-F | Diodes Incorporated | 1.3V@1A 150ns 1A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C154744 | SMA | Tape & Reel (TR) | 150ns | 1A | 100V | 1.3V@1A | 5uA@100V | - | -65℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1836
(0+18+1818)In Stock
Not recommended for new designs
| ES07J | Chongqing Pingwei Tech | 1.7V@1A 35ns 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C360470 | SOD-123FL | Tape & Reel (TR) | 35ns | 1A | 600V | 1.7V@1A | 5uA@600V | - | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1836
(0+1836+0)In Stock | GR2M | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@2A 500ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2944237 | SMB | Tape & Reel (TR) | 500ns | 2A | 1kV | 1.3V@2A | 5uA@1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
1832
(0+0+1832)In Stock | UFM16PL-TP | MCC(Micro Commercial Components) | 75ns 1A 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2975563 | SOD-123FL | Tape & Reel (TR) | 75ns | 1A | 800V | - | 10uA@800V | - | -65℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
1828
(0+0+1828)In Stock | ES2D-LTP | MCC(Micro Commercial Components) | 950mV@2A 35ns 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C381563 | SMA(DO-214AC) | Tape & Reel (TR) | 35ns | 2A | 200V | 950mV@2A | 5uA@200V | - | -65℃~+175℃@(Ta) | ||
| Min: 20 Mult: 20 |
1824
(0+1806+18)In Stock | SF26 | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C18651 | DO-15 | Tape & Reel (TR) | 35ns | 2A | 400V | 1.25V@2A | 5uA@400V | - | -65℃~+150℃@(Tj) |