Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 5000
|
18598
(0+15048+3550)In Stock | RS1J | hongjiacheng | 1.3V@1.0A 250ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199118 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1.0A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18520
(0+0+18520)In Stock | ES2J(SMB) | TWGMC | SMB Fast Recovery / High Efficiency Diodes ROHS | C4154903 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
18442
(0+4065+14377)In Stock | BYV26C | LGE | 2.5V@1A 30ns 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C2903924 | DO-214AC(SMA) | Tape & Reel (TR) | 2.5V@1A | 5uA@600V | 30ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10 |
18360
(0+10440+7920)In Stock | FR307 | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns 3A 1kV DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2469 | DO-201AD | Box-packed | 1.3V@3A | 5uA@1kV | 500ns | - | 3A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
18250
(0+1100+17150)In Stock | FR107W | SUNMATE Elec | 1.3V@1A 500ns 1A 1kV SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C5338470 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | - | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18136
(0+13575+4561)In Stock | US2D | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C15875 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
18127
(0+18127+0)In Stock | ES2C | Shandong Jingdao Microelectronics | 1V@2A 35ns Independent Type 2A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C437845 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@150V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
18106
(0+18106+0)In Stock | US1K | hongjiacheng | 1.7V@1A 75ns Independent Type 1A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199129 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@800V | 75ns | Independent Type | 1A | -55℃~+150℃ | 800V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
17930
(0+0+17930)In Stock | US2J | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154432 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
17825
(0+17825+0)In Stock
View marketplace suppliers’ inventory
| US1M-13-F | Diodes Incorporated | 1.7V@1A 75ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C99333 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
17658
(0+8+17650)In Stock | ES1D | Slkor(SLKORMICRO Elec.) | 950mV@1A 35ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C513779 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
17552
(0+17276+276)In Stock | ES1J | Shandong Jingdao Microelectronics | 1.7V@1A 35ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C115404 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17494
(0+0+17494)In Stock | US2MB | Shandong Jingdao Microelectronics | 1.65V@2A 75ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C353173 | SMB | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
17286
(0+4287+12999)In Stock | US2G | GOODWORK | 1.3V@2A 50ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2943738 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 50ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
17260
(0+10070+7190)In Stock
View marketplace suppliers’ inventory
| ES1D_R1_00101 | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C2919022 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17123
(0+17123+0)In Stock | RS3MF | Shandong Jingdao Microelectronics | 1.3V@3A 500ns Independent Type 3A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C169474 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
17122
(0+12332+4790)In Stock
View marketplace suppliers’ inventory
| US1NWF-7 | Diodes Incorporated | 1.7V@500mA 80ns 1A 1.2kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C5148544 | SOD-123F | Tape & Reel (TR) | 1.7V@500mA | 5uA@1200V | 80ns | - | 1A | -55℃~+150℃ | 1.2kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
16949
(0+11049+5900)In Stock | US1A | hongjiacheng | 1V@1A 50ns Independent Type 1A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199125 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 5uA@50V | 50ns | Independent Type | 1A | -55℃~+150℃ | 50V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
16846
(0+11086+5760)In Stock | HS1M | Yangzhou Yangjie Elec Tech | 1.7V@1A 75ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C400499 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
16819
(0+9431+7388)In Stock | B240A | MDD(Microdiode Semiconductor) | 550mV@3A 220ns Independent Type 2A 40V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C39358 | SMA(DO-214AC) | Tape & Reel (TR) | 550mV@3A | 500nA@40V | 220ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 40V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
16258
(0+6128+10130)In Stock | HS1M | FUXINSEMI | 1.7V@1A 75ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5563738 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@4V | 75ns | Independent Type | 1A | -55℃~+150℃ | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16255
(0+2648+13607)In Stock | DSF1J | FUXINSEMI | 1.7V@1A 35ns Independent Type 1A 600V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C915615 | SOD-123 | Tape & Reel (TR) | 1.7V@1A | 5mA | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
15943
(0+8781+7162)In Stock
View marketplace suppliers’ inventory
| US1J-13-F | Diodes Incorporated | 1.7V@1A 75ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C85095 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | - | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15830
(0+1410+14420)In Stock | RS3MB | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C64950 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
15681
(0+10786+4895)In Stock | BYG20J | LGE | 1.4V@1.5A 1.5A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C19272962 | SMA | Tape & Reel (TR) | 1.4V@1.5A | - | - | - | 1.5A | - | 600V |