Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 2000
|
16644
(3845+12799+0)In Stock | US2G | GOODWORK | 1.3V@2A 50ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2943738 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 50ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
16454
(10704+5750+0)In Stock | US1A | hongjiacheng | 1V@1A 50ns Independent Type 1A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199125 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 5uA@50V | 50ns | Independent Type | 1A | -55℃~+150℃ | 50V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16450
(0+16450+0)In Stock | FR107W | SUNMATE Elec | 1.3V@1A 500ns 1A 1kV SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C5338470 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16149
(16149+0+0)In Stock | ES1JW | hongjiacheng | 1.7V@1A 35ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C18199137 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 2uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16030
(2423+13607+0)In Stock | DSF1J | FUXINSEMI | 1.7V@1A 35ns Independent Type 1A 600V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C915615 | SOD-123 | Tape & Reel (TR) | 1.7V@1A | 5mA | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
15693
(15644+49+0)In Stock | RS1M | FOSAN | 1.3V@1A 500ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C3014017 | SMA | Tape & Reel (TR) | 1.3V@1A | - | 500ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20 |
15684
(1661+14023+0)In Stock | HER208 | MDD(Microdiode Semiconductor) | 1.7V@2A 70ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C53241 | DO-15 | Box-packed | 1.7V@2A | 5uA@1kV | 70ns | - | 2A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
15525
(9075+6450+0)In Stock | RS2M | hongjiacheng | 1.3V@2.0A 500ns Independent Type 2A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C7420359 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2.0A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃ | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15516
(15507+9+0)In Stock | US3MC | Shandong Jingdao Microelectronics | 1.68V@3A 75ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C123954 | SMC | Tape & Reel (TR) | 1.68V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15492
(12492+3000+0)In Stock
View marketplace suppliers’ inventory
| BAV99T-7-F | Diodes Incorporated | 1.25V@150mA 4ns 1 pair in series 155mA 85V SOT-523 Fast Recovery / High Efficiency Diodes ROHS | C161628 | SOT-523 | Tape & Reel (TR) | 1.25V@150mA | 2uA@85V | 4ns | 1 pair in series | 155mA | -65℃~+150℃@(Tj) | 85V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
15140
(7950+7190+0)In Stock
View marketplace suppliers’ inventory
| ES1D_R1_00101 | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C2919022 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15133
(12113+3020+0)In Stock
View marketplace suppliers’ inventory
| MURS120-13-F | Diodes Incorporated | 875mV@1A 25ns 1A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C260886 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 25ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
15013
(8563+6450+0)In Stock | RS1J | hongjiacheng | 1.3V@1.0A 250ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199118 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1.0A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃ | 600V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
15004
(9734+5270+0)In Stock
View marketplace suppliers’ inventory
| ES1D-13-F | Diodes Incorporated | 920mV@1A 25ns 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C110541 | SMA | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 25ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
14945
(0+14945+0)In Stock | US1M | FOSAN | 1.7V@1A 75ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C3014018 | SMA | Tape & Reel (TR) | 1.7V@1A | - | 75ns | - | 1A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14897
(12496+2401+0)In Stock | ES5JC | JUXING | 1.65V@5A 35ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C3011139 | SMC | Tape & Reel (TR) | 1.65V@5A | 10uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
14853
(14853+0+0)In Stock | MURS160 | hongjiacheng | 1.25V@1.0A 50ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199146 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1.0A | 5uA@600V | 50ns | Independent Type | 1A | -55℃~+150℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14689
(5929+8760+0)In Stock | RS1M | YFW | 1.3V 500ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C1884577 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V | 5uA | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14684
(14680+4+0)In Stock | ES1D | Yangzhou Yangjie Elec Tech | 950mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C393515 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
13965
(9070+4895+0)In Stock | BYG20J | LGE | 1.4V@1.5A 75ns Independent Type 1.5A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C19272962 | SMA | Tape & Reel (TR) | 1.4V@1.5A | 1uA@600V | 75ns | Independent Type | 1.5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
13819
(13699+120+0)In Stock | ES1JF | HXY MOSFET | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C5199092 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -65℃~+150℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
13788
(13749+39+0)In Stock | US1M | High Diode | SMAG Fast Recovery / High Efficiency Diodes ROHS | C466495 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 14000
|
13554
(0+13554+0)In Stock
View marketplace suppliers’ inventory
| RS3MFSH | Taiwan Semiconductor | SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C5345791 | SOD-128 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
13551
(9191+4360+0)In Stock | ES1JA | FUXINSEMI | 35ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5178970 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5mA | 35ns | - | 1A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
13527
(13527+0+0)In Stock | STTH112A | FUXINSEMI | 1.9V@1A 75ns Independent Type 1A 1.2kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5563725 | SMA(DO-214AC) | Tape & Reel (TR) | 1.9V@1A | 5uA@1200V | 75ns | Independent Type | 1A | -55℃~+150℃ | 1.2kV |