Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
1580
(0+1580+0)In Stock | ES3D(SMB) | TWGMC | 1V@3A 35ns Independent Type 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C4154907 | SMB | Tape & Reel (TR) | 1V@3A | 5uA | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1577
(1577+0+0)In Stock | ES3GB | Yangzhou Yangjie Elec Tech | 1.3V@3A 35ns Independent Type 3A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C211744 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@3A | 10uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1574
(1574+0+0)In Stock | US1M | YONGYUTAI | 1.65V@1A 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5128848 | SOD-123FL | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1573
(1573+0+0)In Stock
View marketplace suppliers’ inventory
| RF201LAM2STR | ROHM Semicon | 870mV@2A 25ns 2A 200V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C509969 | SOD-128 | Tape & Reel (TR) | 870mV@2A | 10uA@200V | 25ns | - | 2A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1566
(936+630+0)In Stock | ES3JBG | Shikues | 1.68V@3A 35ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C434018 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1564
(1561+3+0)In Stock
View marketplace suppliers’ inventory
| MURA220T3G | onsemi | 950mV@2A 35ns 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C37995 | SMA | Tape & Reel (TR) | 950mV@2A | 2uA@200V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1564
(1564+0+0)In Stock | GR2M | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@2A 500ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2944237 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 |
1562
(1529+33+0)In Stock | HER203G | Yangzhou Yangjie Elec Tech | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C961828 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
1562
(1482+80+0)In Stock | SMAJ54CA | Shandong Jingdao Microelectronics | SMA Fast Recovery / High Efficiency Diodes ROHS | C353437 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
1555
(0+1555+0)In Stock | ES2D-SMAG | MDD(Microdiode Semiconductor) | 1V@2A 35ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C364267 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1555
(0+1555+0)In Stock
View marketplace suppliers’ inventory
| PNE20020EPX | Nexperia | 880mV@2A 10ns Independent Type 2A 200V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C547304 | SOD-128 | Tape & Reel (TR) | 880mV@2A | 1uA@200V | 10ns | Independent Type | 2A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 800
|
1553
(3+1550+0)In Stock | FR1M_R1_00001 | PANJIT International | 1.3V@1A 500ns Independent Type 1A 1kV DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C282291 | DO-214AA(SMB) | Tape & Reel (TR) | 1.3V@1A | 1uA@1kV | 500ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1552
(1552+0+0)In Stock | ES1JF | MDD(Microdiode Semiconductor) | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C64879 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1550
(1532+18+0)In Stock | ES2JW | Shikues | 1.68V@2A 35ns Independent Type 2A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2687559 | SOD-123FL | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1550
(0+1550+0)In Stock | US1M | YONGYUTAI | 1.65V@1A 75ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2892323 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1547
(1547+0+0)In Stock | ES3CF | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 3A 150V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437836 | SMAF | Tape & Reel (TR) | 1V@3A | 5uA@150V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1 |
1546
(763+783+0)In Stock | 60F30DAB3 | Jilin Sino-Microelectronics | 1.1V@30A 30ns 1 pair of common cathodes 30A 300V TO-3PB Fast Recovery / High Efficiency Diodes ROHS | C2693300 | TO-3PB | Tube-packed | 1.1V@30A | 10uA@300V | 30ns | 1 pair of common cathodes | 30A | -50℃~+150℃@(Tj) | 300V | ||
| Min: 5 Mult: 5
Full Reel: 800
|
1545
(0+1545+0)In Stock | UF1M_R1_00001 | PANJIT International | 1.7V@1A 100ns Independent Type 1A 1kV DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C305238 | DO-214AA(SMB) | Tape & Reel (TR) | 1.7V@1A | 1uA@1kV | 100ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20 |
1544
(1526+18+0)In Stock | SF26 | MDD(Microdiode Semiconductor) | 1.25V@2A 35ns 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C18651 | DO-15 | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | - | 2A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 |
1543
(0+1543+0)In Stock | UF4007 | Changzhou Starsea Elec | 1.7V@1A 75ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C84067 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
1537
(1537+0+0)In Stock
Not recommended for new designs
| ES1JGR | Chongqing Pingwei Tech | 1.7V@1A 35ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C432654 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1533
(1023+510+0)In Stock | ES1JF | YFW | 1.65V 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C1884553 | SMAF | Tape & Reel (TR) | 1.65V | 5uA | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1533
(5+1528+0)In Stock | RS3ABG | Shikues | 1.3V@3A 150ns Independent Type 3A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C434033 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 3200
|
1531
(1531+0+0)In Stock | ES2F-E3/5BT | Vishay Intertech | 1.1V@2A 50ns 2A 300V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C222525 | DO-214AA(SMB) | Tape & Reel (TR) | 1.1V@2A | 10uA@100V | 50ns | - | 2A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
1530
(725+805+0)In Stock | US2D | GOODWORK | 1V@2A 50ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2985013 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 200V |