Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
1654
(0+33+1621)In Stock
View marketplace suppliers’ inventory
| MURS160-13-F | Diodes Incorporated | 1.25V@1A 50ns 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C74082 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 50ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1651
(0+1651+0)In Stock
View marketplace suppliers’ inventory
| STTH3R06S | STMicroelectronics | 1.7V@3A 35ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C155619 | SMC | Tape & Reel (TR) | 1.7V@3A | 3uA@600V | 35ns | Independent Type | 3A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
1651
(0+0+1651)In Stock | US1J | Slkor(SLKORMICRO Elec.) | 1.7V@1A 100ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5185902 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 100ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1650
(0+0+1650)In Stock | F7 | NH | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C7427791 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | - | 500ns | - | 1A | - | 1kV | ||
| Min: 10 Mult: 10 |
1650
(0+1650+0)In Stock | SF58G | JUXING | 1.65V@5A 35ns 5A 650V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C3011159 | DO-27 | Box-packed | 1.65V@5A | 5uA@650V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 650V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1650
(0+1648+2)In Stock
View marketplace suppliers’ inventory
| RF081M2STR | ROHM Semicon | 810mV@800mA 14ns Independent Type 800mA 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C559327 | SOD-123 | Tape & Reel (TR) | 810mV@800mA | 10nA@200V | 14ns | Independent Type | 800mA | - | 200V | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
1650
(0+0+1650)In Stock
View marketplace suppliers’ inventory
| US1B-E3/61T | Vishay Intertech | 1V@1A 50ns 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C183026 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 10uA@100V | 50ns | - | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1649
(0+0+1649)In Stock | ES3D | DOWO | 950mV@3A 35ns Independent Type 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C781798 | SMB | Tape & Reel (TR) | 950mV@3A | 5uA@200V | 35ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1649
(0+0+1649)In Stock | US5M | Jiangsu Changjing Electronics Technology Co., Ltd. | SMCG Fast Recovery / High Efficiency Diodes ROHS | C2924041 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1640
(0+0+1640)In Stock | 2CL73A TB | YFW | DO-212 Fast Recovery / High Efficiency Diodes ROHS | C7436437 | DO-212 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1640
(0+1640+0)In Stock | US2GF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C3019372 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
1640
(0+0+1640)In Stock | ES1B M2G | Taiwan Semiconductor | 950mV@1A 35ns Independent Type 1A 100V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C3028978 | DO-214AC | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1638
(0+1638+0)In Stock
View marketplace suppliers’ inventory
| SURA8120T3G | onsemi | DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C489568 | DO-214AC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1635
(0+0+1635)In Stock | SF506DS | YFW | 1.65V 35ns 5A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C5763665 | TO-252 | Tape & Reel (TR) | 1.65V | 1uA | 35ns | - | 5A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
1634
(0+1095+539)In Stock | ES2J | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154441 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1633
(0+0+1633)In Stock | ES3G | NH | 1.25V@3A 35ns 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C7427716 | SMB | Tape & Reel (TR) | 1.25V@3A | - | 35ns | - | 3A | - | 400V | ||
| Min: 1 Mult: 1 |
1632
(0+1431+201)In Stock | MUR15120AC | YFW | 1.62V 50ns 15A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5763713 | TO-220AC | Tube-packed | 1.62V | 100nA | 50ns | - | 15A | - | 1.2kV | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
1631
(0+0+1631)In Stock | US1D | TWGMC | 1V@1A 50ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727083 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1629
(0+0+1629)In Stock | RS3D(SMC) | TWGMC | SMC Fast Recovery / High Efficiency Diodes ROHS | C4154955 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1628
(0+1628+0)In Stock | US1BF | Shandong Jingdao Microelectronics | 1V@1A 50ns Independent Type 1A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437773 | SMAF | Tape & Reel (TR) | 1V@1A | 5uA@100V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1628
(0+1619+9)In Stock | ES3JF | Shandong Jingdao Microelectronics | 1.68V@3A 35ns Independent Type 3A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C123907 | SMAF | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
1624
(0+1622+2)In Stock | HER508 | Yangzhou Yangjie Elec Tech | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C698711 | DO-201AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1621
(0+1621+0)In Stock
View marketplace suppliers’ inventory
| MUR860G | onsemi | 1.5V@8A 60ns Independent Type 8A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C50428 | TO-220-2 | Tube-packed | 1.5V@8A | 10uA@600V | 60ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1620
(0+0+1620)In Stock | ES3D(SMB) | TWGMC | SMB Fast Recovery / High Efficiency Diodes ROHS | C4154907 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1619
(0+64+1555)In Stock | ER2B-LTP | MCC(Micro Commercial Components) | 950mV@2A 35ns 2A 100V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C2975559 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@2A | 5uA@100V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 100V |