Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
1476
(1472+4+0)In Stock
View marketplace suppliers’ inventory
| ES2D-13-F | Diodes Incorporated | 920mV@2A 25ns 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C151030 | SMB | Tape & Reel (TR) | 920mV@2A | 5uA@200V | 25ns | - | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1474
(0+1474+0)In Stock | SDURD1560 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.6V@15A 30ns Independent Type 15A 600V DPAK Fast Recovery / High Efficiency Diodes ROHS | C499750 | DPAK | Tape & Reel (TR) | 1.6V@15A | 400nA@600V | 30ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10 |
1470
(0+1470+0)In Stock
View marketplace suppliers’ inventory
| ER102_AY_001A2 | PANJIT International | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5142149 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 800
|
1470
(730+740+0)In Stock | ER2D_R1_00101 | PANJIT International | SMB Fast Recovery / High Efficiency Diodes ROHS | C7541164 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1468
(0+1468+0)In Stock | ES3D | Jiangsu Changjing Electronics Technology Co., Ltd. | SMCG Fast Recovery / High Efficiency Diodes ROHS | C2924109 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1467
(1427+40+0)In Stock | US1KW | Shandong Jingdao Microelectronics | 1.65V@1A 75ns Independent Type 1A 800V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C128736 | SOD-123F | Tape & Reel (TR) | 1.65V@1A | 5uA@800V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1467
(117+1350+0)In Stock
View marketplace suppliers’ inventory
| RF05VA1STR | ROHM Semicon | 980mV@500mA 25ns 500mA 100V SOD-323FL Fast Recovery / High Efficiency Diodes ROHS | C919451 | SOD-323FL | Tape & Reel (TR) | 980mV@500mA | 10uA@100V | 25ns | - | 500mA | - | 100V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
1465
(1465+0+0)In Stock | SF305DS | Shandong Jingdao Microelectronics | 1.7V@3A 35ns Independent Type 3A 500V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C668271 | TO-252-2 | Tape & Reel (TR) | 1.7V@3A | 1uA@500V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 500V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1461
(1461+0+0)In Stock | ES3DF | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 3A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437837 | SMAF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20 |
1460
(10+1450+0)In Stock | SF24 | MDD(Microdiode Semiconductor) | 950mV@2A 35ns 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C65036 | DO-15 | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | - | 2A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1460
(0+1460+0)In Stock | RS1MF | ZHIDE | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5161786 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
1460
(1460+0+0)In Stock
Not recommended for new designs
| ES1D-W | AnBon | 950mV@1A 35ns Independent Type 1A 200V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C435573 | DO-214AC | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1460
(0+1460+0)In Stock | ES2GB-AT | Agertech | SMB Fast Recovery / High Efficiency Diodes ROHS | C5221616 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1460
(0+1460+0)In Stock | US2J | Diodes Incorporated | DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C5247965 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1459
(0+1459+0)In Stock | FR107S | EIC Semicon | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2988342 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 |
1458
(512+946+0)In Stock
Not recommended for new designs
| SF58(GPP) | MDD(Microdiode Semiconductor) | 1.7V@5A 35ns 5A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C114027 | DO-201AD | Box-packed | 1.7V@5A | 10uA@600V | 35ns | - | 5A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1455
(0+1455+0)In Stock | ES58 | GOODWORK | SMC Fast Recovery / High Efficiency Diodes ROHS | C22470932 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
1453
(1453+0+0)In Stock
View marketplace suppliers’ inventory
| RS1J_R1_00001 | PANJIT International | 1.3V@1A 250ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C188538 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 1uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
1451
(801+650+0)In Stock | RS2M | TWGMC | 1.3V@2A 500ns Independent Type 2A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154427 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
1450
(0+1450+0)In Stock | RS1J | MSKSEMI | 1.3V@1A 250ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C5140040 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
1450
(0+1450+0)In Stock | US1J | YONGYUTAI | 1.65V@1A 75ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C18198275 | SMA | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1450
(1450+0+0)In Stock | RF071MM2STR | ROHM Semicon | 850mV@700mA 12ns 700mA 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C253520 | SOD-123 | Tape & Reel (TR) | 850mV@700mA | 10nA@200V | 12ns | - | 700mA | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
1448
(1448+0+0)In Stock | HS2KA | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C700450 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1448
(1448+0+0)In Stock | SURA8120T3G | onsemi | DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C489568 | DO-214AC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1448
(1448+0+0)In Stock | ES2AB | Shandong Jingdao Microelectronics | 1V@2A 35ns Independent Type 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C437847 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@50V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V |