Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
1445
(0+1445+0)In Stock | GR1MB | Yangzhou Yangjie Elec Tech | 1.3V@1A 500ns Independent Type 1A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961809 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1443
(1443+0+0)In Stock | ES5J | High Diode | 1.7V@5A 35ns Independent Type 5A 600V SMBG Fast Recovery / High Efficiency Diodes ROHS | C571358 | SMBG | Tape & Reel (TR) | 1.7V@5A | 10uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1443
(1443+0+0)In Stock | HS3G | Yangzhou Yangjie Elec Tech | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C698694 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
1439
(1433+6+0)In Stock
View marketplace suppliers’ inventory
| US1J-E3/61T | Vishay Intertech | 1.7V@1A 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C44763 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | - | - | - | 1A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1433
(28+1405+0)In Stock
View marketplace suppliers’ inventory
| RFN1LAM6STFTR | ROHM Semicon | 1.15V@800mA 25ns Independent Type 800mA 600V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C509973 | SOD-128 | Tape & Reel (TR) | 1.15V@800mA | 1uA@600V | 25ns | Independent Type | 800mA | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1430
(0+1430+0)In Stock | US3DF | Shandong Jingdao Microelectronics | 1V@3A 50ns 3A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437782 | SMAF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 50ns | - | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1430
(0+1430+0)In Stock | US2M(SMB) | TWGMC | 1.65V@2A 75ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C4154924 | SMB | Tape & Reel (TR) | 1.65V@2A | 5uA | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
1430
(11+1419+0)In Stock | ES1JG | Shikues | 1.7V@1A 35ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C434000 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
1429
(0+1429+0)In Stock | SF16 | JUXING | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5365376 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1427
(0+1427+0)In Stock | BYV34G-600,127 | WeEn Semiconductors | 1.07V@20A 50ns 1 pair of common cathodes 20A 600V I2PAK Fast Recovery / High Efficiency Diodes ROHS | C602652 | I2PAK | Tube-packed | 1.07V@20A | 10uA@600V | 50ns | 1 pair of common cathodes | 20A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1421
(1421+0+0)In Stock | ES3KB | Yangzhou Yangjie Elec Tech | 1.85V@3A 35ns Independent Type 3A 800V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961788 | SMB(DO-214AA) | Tape & Reel (TR) | 1.85V@3A | 5uA@800V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 20 Mult: 20 |
1420
(0+1420+0)In Stock | SF28 | LangJie | 1.7V@2A 35ns Independent Type 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7450332 | DO-15 | Box-packed | 1.7V@2A | - | 35ns | Independent Type | 2A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1419
(4+1415+0)In Stock | ER2B-LTP | MCC(Micro Commercial Components) | 950mV@2A 35ns 2A 100V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C2975559 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@2A | 5uA@100V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 100V | ||
| Min: 20 Mult: 20 |
1418
(60+1358+0)In Stock | SF26G | JUXING | 1V@2A 35ns 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C3011154 | DO-15 | Box-packed | 1V@2A | 5uA@400V | 35ns | - | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
1415
(940+475+0)In Stock | SFF1004 | JUXING | 1.3V@5A 35ns 10A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5365419 | ITO-220AB | Tube-packed | 1.3V@5A | 10uA@400V | 35ns | - | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
1414
(1315+99+0)In Stock | FR102W | Shandong Jingdao Microelectronics | 1.3V@1A 150ns Independent Type 1A 100V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C123909 | SOD-123F | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5 |
1405
(950+455+0)In Stock
Not recommended for new designs
| MUR1060 | DIYI Elec Tech | 1.7V@10A 35ns Independent Type 10A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C17179593 | TO-220AC | Tube-packed | 1.7V@10A | 10uA | 35ns | Independent Type | 10A | -55℃~+150℃ | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1400
(1399+1+0)In Stock | ES3GB | MDD(Microdiode Semiconductor) | 1.25V@3A 35ns Independent Type 3A 400V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C64976 | DO-214AA(SMB) | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
1400
(0+1400+0)In Stock | ES2G | MSKSEMI | 1.25V@2A 35ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C5140014 | SMA | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -65℃~+150℃ | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1400
(0+1400+0)In Stock | RS3MF | ZHIDE | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5161928 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1399
(0+1399+0)In Stock | US1G | YONGYUTAI | 1.3V@1A 50ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2892667 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1388
(0+1388+0)In Stock | VS-4ESH01-M3/86A | Vishay Intertech | 930mV@4A 20ns 4A 100V TO-277A Fast Recovery / High Efficiency Diodes ROHS | C5241909 | TO-277A | Tape & Reel (TR) | 930mV@4A | 2uA@100V | 20ns | - | 4A | -65℃~+175℃ | 100V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
1384
(1384+0+0)In Stock | RS2MA | ZHIDE | 1.3V@2A 500ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2683704 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
1380
(0+1380+0)In Stock | US1J_R1_00101 | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C5374664 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1376
(0+1376+0)In Stock | RFN2L4STE25 | ROHM Semicon | 1.2V@1.5A 30ns 1.5A 400V SOD-106 Fast Recovery / High Efficiency Diodes ROHS | C5116402 | SOD-106 | Tape & Reel (TR) | 1.2V@1.5A | 1uA@400V | 30ns | - | 1.5A | - | 400V |