Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
1499
(0+0+1499)In Stock | ES5JBF | ZHIDE | SMBF Fast Recovery / High Efficiency Diodes ROHS | C5161924 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1498
(0+1498+0)In Stock | ES3AF | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 3A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437834 | SMAF | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1495
(0+25+1470)In Stock | US2G-TP | MCC(Micro Commercial Components) | 1.4V@2A 50ns 2A 400V DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C2975464 | DO-214AA | Tape & Reel (TR) | 1.4V@2A | 5uA@400V | 50ns | - | 2A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1490
(0+0+1490)In Stock | FR107S | EIC Semicon | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2988342 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1489
(0+0+1489)In Stock | ES6J | GOODWORK | 1.75V@6A 35ns Independent Type 6A 600V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2985015 | SMC(DO-214AB) | Tape & Reel (TR) | 1.75V@6A | 5uA@600V | 35ns | Independent Type | 6A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
1484
(0+1484+0)In Stock | RS2MA | ZHIDE | 1.3V@2A 500ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2683704 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1482
(0+1115+367)In Stock | ES2D | LGE | 950mV@2A 35ns 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C330477 | SMB | Tape & Reel (TR) | 950mV@2A | 10uA@200V | 35ns | - | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
1480
(0+750+730)In Stock | MUR1620DT | YFW | 1 pair of common cathodes TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7499429 | TO-220AB | Tube-packed | - | - | - | 1 pair of common cathodes | - | - | - | ||
| Min: 10 Mult: 10 |
1480
(0+0+1480)In Stock
View marketplace suppliers’ inventory
| ER102_AY_001A2 | PANJIT International | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5142149 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1479
(0+0+1479)In Stock | DES1G | ZHIDE | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5161807 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1476
(0+0+1476)In Stock | RFN2L4STE25 | ROHM Semicon | 1.2V@1.5A 30ns 1.5A 400V SOD-106 Fast Recovery / High Efficiency Diodes ROHS | C5116402 | SOD-106 | Tape & Reel (TR) | 1.2V@1.5A | 1uA@400V | 30ns | - | 1.5A | - | 400V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
1476
(0+1476+0)In Stock | SF305DS | Shandong Jingdao Microelectronics | 1.7V@3A 35ns Independent Type 3A 500V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C668271 | TO-252-2 | Tape & Reel (TR) | 1.7V@3A | 1uA@500V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 500V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1475
(0+1395+80)In Stock | ES3D | Jiangsu Changjing Electronics Technology Co., Ltd. | 950mV@3A 35ns Independent Type 3A 200V SMBG Fast Recovery / High Efficiency Diodes ROHS | C2923961 | SMBG | Tape & Reel (TR) | 950mV@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 800
|
1475
(0+0+1475)In Stock | ER3J | PANJIT International | 1.7V@3A 35ns 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C268521 | SMC | Tape & Reel (TR) | 1.7V@3A | 1uA@600V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1472
(0+1442+30)In Stock
View marketplace suppliers’ inventory
| BAV99T-7-F | Diodes Incorporated | 1.25V@150mA 4ns 1 pair in series 155mA 85V SOT-523 Fast Recovery / High Efficiency Diodes ROHS | C161628 | SOT-523 | Tape & Reel (TR) | 1.25V@150mA | 2uA@85V | 4ns | 1 pair in series | 155mA | -65℃~+150℃@(Tj) | 85V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
1468
(0+1468+0)In Stock | HS2KA | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C700450 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1463
(0+31+1432)In Stock
View marketplace suppliers’ inventory
| RFN1LAM6STFTR | ROHM Semicon | 1.15V@800mA 25ns Independent Type 800mA 600V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C509973 | SOD-128 | Tape & Reel (TR) | 1.15V@800mA | 1uA@600V | 25ns | Independent Type | 800mA | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
1463
(0+1463+0)In Stock | RS1J_R1_00001 | PANJIT International | 1.3V@1A 250ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C188538 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 1uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1462
(0+1413+49)In Stock | ES1GW | Shikues | 1.25V@1A 35ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C475674 | SOD-123FL | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1462
(0+1432+30)In Stock | ES5G-SMC | GOODWORK | 1.25V@5A 35ns Independent Type 5A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C908660 | SMC(DO-214AB) | Tape & Reel (TR) | 1.25V@5A | 5uA@400V | 35ns | Independent Type | 5A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1460
(0+0+1460)In Stock | US2J | Diodes Incorporated | DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C5247965 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1460
(0+0+1460)In Stock | RS1MF | ZHIDE | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5161786 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1460
(0+0+1460)In Stock | ES2GB-AT | Agertech | SMB Fast Recovery / High Efficiency Diodes ROHS | C5221616 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
1460
(0+1460+0)In Stock
Not recommended for new designs
| ES1D-W | AnBon | 950mV@1A 35ns Independent Type 1A 200V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C435573 | DO-214AC | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1457
(0+0+1457)In Stock | RS2MF | ZHIDE | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5161787 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - |