Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
1455
(0+0+1455)In Stock | ES58 | GOODWORK | SMC Fast Recovery / High Efficiency Diodes ROHS | C22470932 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
1450
(0+450+1000)In Stock | ES1D | JUXING | 1V@1A 35ns Independent Type 1A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C5365372 | DO-214AC(SMA) | Tape & Reel (TR) | 1V@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃ | 200V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
1450
(0+0+1450)In Stock | RS1J | MSKSEMI | 1.3V@1A 250ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C5140040 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
1450
(0+0+1450)In Stock | US1J | YONGYUTAI | 1.65V@1A 75ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C18198275 | SMA | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 800
|
1450
(0+1444+6)In Stock | ER1J | PANJIT International | 1.7V@1A 35ns 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C268511 | SMB | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
1450
(0+990+460)In Stock
Not recommended for new designs
| MUR1060 | DIYI Elec Tech | 1.7V@10A 35ns Independent Type 10A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C17179593 | TO-220AC | Tube-packed | 1.7V@10A | 10uA | 35ns | Independent Type | 10A | -55℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
1444
(0+994+450)In Stock | ES1G | GOODWORK | 1.25V@1A 35ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C908654 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1440
(0+0+1440)In Stock | ES1DF | ZHIDE | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5161813 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1439
(0+1439+0)In Stock | GR2J | Yangzhou Yangjie Elec Tech | 1.3V@2A 250ns Independent Type 2A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698661 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10 |
1436
(0+0+1436)In Stock | BYV26EAGP | NH | 2.5V@1A 75ns 1A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7427710 | DO-15 | Box-packed | 2.5V@1A | - | 75ns | - | 1A | - | 1kV | ||
| Min: 5 Mult: 5 |
1425
(0+950+475)In Stock | SFF1004 | JUXING | 1.3V@5A 35ns 10A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5365419 | ITO-220AB | Tube-packed | 1.3V@5A | 10uA@400V | 35ns | - | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1421
(0+0+1421)In Stock | ES5J(SMC) | NH | 1.7V@5A 35ns 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C7428241 | SMC | Tape & Reel (TR) | 1.7V@5A | - | 35ns | - | 5A | - | 600V | ||
| Min: 20 Mult: 20 |
1420
(0+0+1420)In Stock | SF28 | LangJie | 1.7V@2A 35ns Independent Type 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7450332 | DO-15 | Box-packed | 1.7V@2A | - | 35ns | Independent Type | 2A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1420
(0+10+1410)In Stock | ES3GCG | Shikues | 1.25V@3A 35ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C434017 | SMC | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 |
1420
(0+0+1420)In Stock | MUR220 TB | YFW | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7588434 | DO-15 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1420
(0+1420+0)In Stock | SOD1F2 F2 | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns 1A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C64901 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 10uA@100V | 150ns | - | 1A | -50℃~+150℃@(Tj) | 100V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1419
(0+0+1419)In Stock | US1G | YONGYUTAI | 1.3V@1A 50ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2892667 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1419
(0+1419+0)In Stock | MUR560DS | Shandong Jingdao Microelectronics | 1.6V@5A 35ns 5A 600V TO-252W Fast Recovery / High Efficiency Diodes ROHS | C5157074 | TO-252W | Tape & Reel (TR) | 1.6V@5A | 10uA@600V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1409
(0+0+1409)In Stock | S5M | YFW | 1.1V@5A Independent Type 5A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C3013761 | SMB | Tape & Reel (TR) | 1.1V@5A | 10uA@1kV | - | Independent Type | 5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
1409
(0+0+1409)In Stock | ES2A | Shandong Jingdao Microelectronics | 1V@2A 35ns Independent Type 2A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C437843 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@50V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
1400
(0+0+1400)In Stock | ES2G | MSKSEMI | 1.25V@2A 35ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C5140014 | SMA | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -65℃~+150℃ | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1400
(0+0+1400)In Stock | RS3MF | ZHIDE | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5161928 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1400
(0+0+1400)In Stock | U1J | GOODWORK | 1.7V@1A 75ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5807894 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1397
(0+340+1057)In Stock | US1MF | Foshan Blue Rocket Elec | 1.65V@1A 75ns Independent Type 1A 1kV DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C328589 | DO-214AD | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 |
1395
(0+0+1395)In Stock | ER1006F_T0_00001 | PANJIT International | 1.7V@1A 50ns Independent Type 1A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C391482 | ITO-220AC | Tube-packed | 1.7V@1A | 1uA@600V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V |