Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
1372
(315+1057+0)In Stock | US1MF | Foshan Blue Rocket Elec | 1.65V@1A 75ns Independent Type 1A 1kV DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C328589 | DO-214AD | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1367
(1367+0+0)In Stock | MUR560DS | Shandong Jingdao Microelectronics | 1.6V@5A 35ns 5A 600V TO-252W Fast Recovery / High Efficiency Diodes ROHS | C5157074 | TO-252W | Tape & Reel (TR) | 1.6V@5A | 10uA@600V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1366
(0+1366+0)In Stock | ES3J | NH | 1.7V@3A 35ns 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C7427717 | SMB | Tape & Reel (TR) | 1.7V@3A | - | 35ns | - | 3A | - | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1365
(0+1365+0)In Stock | MURS220 | ZHIDE | 875mV@2A 25ns 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2917834 | SMB | Tape & Reel (TR) | 875mV@2A | 5uA@200V | 25ns | - | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1361
(0+1361+0)In Stock | ES2DF | ZHIDE | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5161821 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1361
(1361+0+0)In Stock | ES3JC | Slkor(SLKORMICRO Elec.) | 1.68V@3A 35ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2936068 | SMC | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
1360
(0+1360+0)In Stock | MUR220 TB | YFW | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7588434 | DO-15 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1360
(0+1360+0)In Stock | FR2M | DIYI Elec Tech | SMB Fast Recovery / High Efficiency Diodes ROHS | C5159288 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1360
(1360+0+0)In Stock | ER2J | DIYI Elec Tech | 1.7V 35ns 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C5159270 | SMB | Tape & Reel (TR) | 1.7V | 5uA | 35ns | - | 2A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1 |
1354
(153+1201+0)In Stock | MUR15120AC | YFW | 1.62V 50ns 15A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5763713 | TO-220AC | Tube-packed | 1.62V | 100nA | 50ns | - | 15A | - | 1.2kV | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
1350
(0+1350+0)In Stock | F1M | FOSAN | 1A SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5441171 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | 1A | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
1350
(0+1350+0)In Stock | US1D | HXY MOSFET | 1V Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C20611948 | SMA | Tape & Reel (TR) | 1V | 5uA | - | Independent Type | 1A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
1348
(0+1348+0)In Stock | ES2D-LTP | MCC(Micro Commercial Components) | 950mV@2A 35ns 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C381563 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | - | 2A | -65℃~+175℃@(Ta) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1348
(1348+0+0)In Stock | ES3AF | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 3A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437834 | SMAF | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1346
(1346+0+0)In Stock | RS5AC | Shandong Jingdao Microelectronics | 1.3V@5A 150ns Independent Type 5A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C437764 | SMC | Tape & Reel (TR) | 1.3V@5A | 5uA@50V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1346
(1297+49+0)In Stock | US2MW | Shandong Jingdao Microelectronics | 1.68V@2A 75ns Independent Type 2A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C353172 | SOD-123FL | Tape & Reel (TR) | 1.68V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1344
(1344+0+0)In Stock | US3DC | Shandong Jingdao Microelectronics | 1V@3A 50ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C437814 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@200V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1340
(0+1340+0)In Stock | ES1DF | ZHIDE | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5161813 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1340
(560+780+0)In Stock | HER508 | SUNMATE Elec | 1.7V@5A 75ns 5A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338455 | DO-27 | Tape & Reel (TR) | 1.7V@5A | 10uA@1kV | 75ns | - | 5A | - | 1kV | ||
| Min: 20 Mult: 20 |
1340
(1220+120+0)In Stock | 1F6G | Yangzhou Yangjie Elec Tech | 1.3V@1A 500ns Independent Type 1A 800V R-1 Fast Recovery / High Efficiency Diodes ROHS | C698630 | R-1 | Tape & Reel (TR) | 1.3V@1A | 2.5uA@800V | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1338
(0+1338+0)In Stock | U1D | Yangzhou Yangjie Elec Tech | 920mV@1A 25ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C961896 | SOD-123 | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 25ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
1335
(745+590+0)In Stock | MUR3020DT | YFW | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C22459215 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1335
(1335+0+0)In Stock
View marketplace suppliers’ inventory
| UG2D-E3/73 | Vishay Intertech | 950mV@2A 15ns 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C468015 | DO-15 | Box-packed | 950mV@2A | 5uA@200V | 15ns | - | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1333
(1333+0+0)In Stock | US1BF | Shikues | 1V@1A 50ns Independent Type 1A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183423 | SMAF | Tape & Reel (TR) | 1V@1A | 5uA@100V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
1330
(1330+0+0)In Stock | SF304DS | Shandong Jingdao Microelectronics | 1.3V@3A 35ns Independent Type 3A 400V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C668270 | TO-252-2 | Tape & Reel (TR) | 1.3V@3A | 1uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V |