Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 2500
|
1330
(0+1330+0)In Stock | SF304DS | Shandong Jingdao Microelectronics | 1.3V@3A 35ns Independent Type 3A 400V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C668270 | TO-252-2 | Tape & Reel (TR) | 1.3V@3A | 1uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
1326
(0+1326+0)In Stock
View marketplace suppliers’ inventory
| STTH5L06 | STMicroelectronics | 1.3V@5A 95ns 5A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2875893 | DO-201AD | Box-packed | 1.3V@5A | 5uA@600V | 95ns | - | 5A | - | 600V | ||
| Min: 1 Mult: 1 |
1323
(0+303+1020)In Stock | MUR1620CTG | JSMSEMI | 1.2V@16A 50ns 1 pair of common cathodes 16A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2902977 | TO-220AB | Tube-packed | 1.2V@16A | 100uA@200V | 50ns | 1 pair of common cathodes | 16A | - | 200V | ||
| Min: 5 Mult: 5 |
1322
(0+1322+0)In Stock
View marketplace suppliers’ inventory
| BYV26EGP-E3/73 | Vishay Intertech | 2.5V@1A 75ns 1A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C15074 | DO-15 | Box-packed | 2.5V@1A | 5uA@1kV | 75ns | - | 1A | -65℃~+175℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 |
1312
(0+190+1122)In Stock | FR155G | Yangzhou Yangjie Elec Tech | 1.3V@1.5A 250ns Independent Type 1.5A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C961800 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 2.5uA@600V | 250ns | Independent Type | 1.5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
1312
(0+1312+0)In Stock | RF201L2STE25 | ROHM Semicon | 815mV@2A 14ns Independent Type 2A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C919452 | DO-214AC(SMA) | Tape & Reel (TR) | 815mV@2A | 10nA@200V | 14ns | Independent Type | 2A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1305
(0+115+1190)In Stock | ES3CC | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 5A 150V SMC Fast Recovery / High Efficiency Diodes ROHS | C437863 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@150V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1302
(0+0+1302)In Stock | DSF1G E1G | JUXING | 1.25V@1A 35ns 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5365355 | SOD-123FL | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | - | 1A | -55℃~+150℃ | 400V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
1301
(0+0+1301)In Stock | ES1D | MSKSEMI | 950mV@1A 35ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C5140046 | SMA | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | - | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1300
(0+0+1300)In Stock | ES2GF | Slkor(SLKORMICRO Elec.) | 1.25V@2A 35ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041254 | SMAF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1300
(0+0+1300)In Stock | ES1JF | MSKSEMI | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C5359899 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -65℃~+150℃ | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1300
(0+1030+270)In Stock | SF1002DS | YFW | 950mV 35ns Independent Type 10A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2898372 | TO-252 | Tape & Reel (TR) | 950mV | 1uA | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
1299
(0+1250+49)In Stock | ES2D | FOSAN | 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C5441169 | SMA | Tape & Reel (TR) | - | - | - | - | 2A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
1451
(0+1441+10)In Stock | US3MBF | Shikues | 1.6V@3A 75ns Independent Type 3A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C183437 | SMBF | Tape & Reel (TR) | 1.6V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1292
(0+92+1200)In Stock | ES3D | LGE | 950mV@3A 35ns 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2903835 | SMB | Tape & Reel (TR) | 950mV@3A | 10uA@200V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1290
(0+1290+0)In Stock | H1M | Yangzhou Yangjie Elec Tech | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C698680 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 800
|
1284
(0+579+705)In Stock | UF1M_R1_00001 | PANJIT International | 1.7V@1A 100ns Independent Type 1A 1kV DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C305238 | DO-214AA(SMB) | Tape & Reel (TR) | 1.7V@1A | 1uA@1kV | 100ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1280
(0+0+1280)In Stock | DRS2M | ZHIDE | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5161756 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
1280
(0+0+1280)In Stock | HER104 | LangJie | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C7450413 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
1280
(0+0+1280)In Stock | ES2BA | SUNMATE Elec | 950mV@2A 35ns 2A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5338471 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@2A | 5uA@100V | 35ns | - | 2A | - | 100V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1280
(0+0+1280)In Stock
Not recommended for new designs
| ER2G | DIYI Elec Tech | SMB Fast Recovery / High Efficiency Diodes ROHS | C22397954 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
1275
(0+375+900)In Stock | HER304 | LangJie | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C7450339 | DO-201AD | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
1271
(0+0+1271)In Stock | EGL41B-E3/96 | Vishay Intertech | 1V@1A 50ns 1A 100V DO-213AB Fast Recovery / High Efficiency Diodes ROHS | C5358708 | DO-213AB | Tape & Reel (TR) | 1V@1A | 5uA@100V | 50ns | - | 1A | -65℃~+175℃ | 100V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1258
(0+278+980)In Stock | ES5DC | JUXING | 1V 35ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C3033291 | SMC | Tape & Reel (TR) | 1V | 10uA | 35ns | Independent Type | 5A | -55℃~+150℃ | 200V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1256
(0+836+420)In Stock | SF504DS | Shandong Jingdao Microelectronics | 1.3V@5A 35ns Independent Type 5A 400V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C382764 | TO-252-2 | Tape & Reel (TR) | 1.3V@5A | 1uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V |