Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
1235
(0+0+1235)In Stock | HER307 | XUMAO | 1.7V@3A 75ns 3A 800V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C22447853 | DO-27 | Tape & Reel (TR) | 1.7V@3A | 5uA@800V | 75ns | 3A | 800V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1235
(0+0+1235)In Stock | ES5DCG | Shikues | 1V@5A 35ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C434023 | SMC | Tape & Reel (TR) | 1V@5A | 5uA@200V | 35ns | 5A | 200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1234
(0+1198+36)In Stock | ES3DB | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C437854 | SMB | Tape & Reel (TR) | 1V@3A | 5uA@100V | 35ns | 3A | 200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
1234
(0+370+864)In Stock | ES2G | Shandong Jingdao Microelectronics | 1.25V@2A 35ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C123905 | SMA | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | 2A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
1233
(0+1184+49)In Stock | FR107W | FOSAN | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C3014046 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | - | 500ns | 1A | 1kV | - | -65℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
1231
(0+1231+0)In Stock | US1B | Shandong Jingdao Microelectronics | 1V@1A 50ns Independent Type 1A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C437787 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@100V | 50ns | 1A | 100V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1230
(0+0+1230)In Stock | US3AF | Shikues | 1V@3A 75ns Independent Type 3A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183428 | SMAF | Tape & Reel (TR) | 1V@3A | 5uA@50V | 75ns | 3A | 50V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 800
|
1223
(0+370+853)In Stock | UGS5J RNG | Taiwan Semiconductor | 2V@5A 20ns Independent Type 5A 600V TO-263AB Fast Recovery / High Efficiency Diodes ROHS | C485507 | TO-263AB | Tape & Reel (TR) | 2V@5A | 20uA@600V | 20ns | 5A | 600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
1220
(0+0+1220)In Stock | SF504G | LangJie | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7544964 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
1220
(0+200+1020)In Stock | FR207 | JUXING | 1.3V@2A 500ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C3011150 | DO-15 | Box-packed | 1.3V@2A | 5uA | 500ns | 2A | 1kV | - | -55℃~+125℃@(Tj) | ||
| Min: 10 Mult: 10 |
1218
(0+1158+60)In Stock
Not recommended for new designs
| SF34G | DIYI Elec Tech | 950mV 35ns 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C5159267 | DO-201AD | Tape & Reel (TR) | 950mV | 5uA | 35ns | 3A | 200V | - | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
1217
(0+0+1217)In Stock | VS-6ESU06-M3/86A | Vishay Intertech | 1.3V@6A 58ns 6A 600V TO-277A Fast Recovery / High Efficiency Diodes ROHS | C5240995 | TO-277A | Tape & Reel (TR) | 1.3V@6A | 5uA@600V | 58ns | 6A | 600V | - | -65℃~+175℃ | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
1215
(0+1030+185)In Stock | RS3MBF | Shandong Jingdao Microelectronics | 1.3V@3A 500ns Independent Type 3A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C123924 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | 3A | 1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 800
|
1213
(0+1213+0)In Stock | UF2G_R1_00101 | PANJIT International | SMB Fast Recovery / High Efficiency Diodes ROHS | C5374760 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
1212
(0+0+1212)In Stock | RS1M | NH | 1.3V@1A 500ns 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7427799 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | - | 500ns | 1A | 1kV | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1200
(0+0+1200)In Stock | ES2EF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C3019332 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1200
(0+0+1200)In Stock | ER302_AY_00101 | PANJIT International | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C5374660 | DO-201AD | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1195
(0+0+1195)In Stock
Not recommended for new designs
| ES5JC | Foshan Blue Rocket Elec | 1.68V@5A 35ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C328594 | SMC | Tape & Reel (TR) | 1.68V@5A | 5uA@600V | 35ns | 5A | 600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1195
(0+1195+0)In Stock | VS-8EWH06FNTRL-M3 | Vishay Intertech | 2.4V@8A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C7436817 | TO-252 | Tape & Reel (TR) | 2.4V@8A | 50uA@600V | - | - | 600V | - | -60℃~+175℃ | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
1194
(0+74+1120)In Stock | ES5DBF | JUXING | 1V@3A 35ns Independent Type 5A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C3011136 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 35ns | 5A | 200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 800
|
1185
(0+0+1185)In Stock | MURB1040CT | Suzhou Good-Ark Elec | 1.4V@5A 35ns 1 pair of common cathodes 5A 400V TO-263-2 Fast Recovery / High Efficiency Diodes ROHS | C174010 | TO-263-2 | Tape & Reel (TR) | 1.4V@5A | 10uA@400V | 35ns | 5A | 400V | 1 pair of common cathodes | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1182
(0+0+1182)In Stock | US2D(SMB) | TWGMC | SMB Fast Recovery / High Efficiency Diodes ROHS | C4154920 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1176
(0+5+1171)In Stock | MUR120 | Yangzhou Yangjie Elec Tech | 875mV@1mA 25ns Independent Type 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C961850 | DO-41 | Box-packed | 875mV@1mA | 5uA@200V | 25ns | 1A | 200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1176
(0+1176+0)In Stock | RS1GF | Shandong Jingdao Microelectronics | 1.3V@1A 150ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437717 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | 1A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
1173
(0+1173+0)In Stock | FR307 | Changzhou Starsea Elec | 1.3V@3A 500ns 3A 1kV DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C140432 | DO-201AD | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | 3A | 1kV | - | -55℃~+150℃@(Tj) |