Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2500
|
1180
(0+1180+0)In Stock | SF1001DS | Slkor(SLKORMICRO Elec.) | 950mV@10A 35ns Independent Type 10A 100V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C5122552 | TO-252 | Tape & Reel (TR) | 950mV@10A | 1uA@100V | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 20 Mult: 20 |
1180
(0+1180+0)In Stock | HER108G | LGE | 1.7V@1A 75ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5455742 | DO-41 | Box-packed | 1.7V@1A | 5uA@1000V | 75ns | Independent Type | 1A | -65℃~+150℃ | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1179
(1179+0+0)In Stock | GR2J | Yangzhou Yangjie Elec Tech | 1.3V@2A 250ns Independent Type 2A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698661 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 800
|
1175
(0+1175+0)In Stock | MURB1040CT | Suzhou Good-Ark Elec | 1.4V@5A 35ns 1 pair of common cathodes 5A 400V TO-263-2 Fast Recovery / High Efficiency Diodes ROHS | C174010 | TO-263-2 | Tape & Reel (TR) | 1.4V@5A | 10uA@400V | 35ns | 1 pair of common cathodes | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1170
(0+1170+0)In Stock | RS3M | NH | 1.3V@3A 500ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C7427804 | SMB | Tape & Reel (TR) | 1.3V@3A | - | 500ns | - | 3A | - | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1160
(0+1160+0)In Stock | ES3D | LGE | 950mV@3A 35ns Independent Type 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2903835 | SMB | Tape & Reel (TR) | 950mV@3A | 10uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
1160
(0+1160+0)In Stock | US2G | YFW | 1.25V@2A Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C3039992 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@2A | 5uA | - | Independent Type | 2A | - | 400V | ||
| Min: 5 Mult: 5 |
1159
(1144+15+0)In Stock | HER505G | Yangzhou Yangjie Elec Tech | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C961833 | DO-27 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1158
(0+1158+0)In Stock | DES1J | ZHIDE | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5161808 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1157
(0+1157+0)In Stock | RS2MF | ZHIDE | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5161787 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1148
(1131+17+0)In Stock | ES3J-SMB | GOODWORK | 1.7V@3A 35ns Independent Type 3A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C908657 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
1148
(1148+0+0)In Stock | FR307 | Changzhou Starsea Elec | 1.3V@3A 500ns 3A 1kV DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C140432 | DO-201AD | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | - | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1143
(1142+1+0)In Stock | ER3JB-TP | MCC(Micro Commercial Components) | 1.7V@3A 35ns 3A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C668917 | DO-214AA(SMB) | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1142
(0+1142+0)In Stock | US2D(SMB) | TWGMC | 1V@2A 50ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C4154920 | SMB | Tape & Reel (TR) | 1V@2A | 5uA | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10 |
1141
(0+1141+0)In Stock | FR156 | Suzhou Good-Ark Elec | 1.3V@1.5A 500ns 1.5A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C179528 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@600V | 500ns | - | 1.5A | -55℃~+125℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1128
(1+1127+0)In Stock | ES3A | onsemi | 950mV@3A 20ns 3A 50V DO-214AB Fast Recovery / High Efficiency Diodes ROHS | C241732 | DO-214AB | Tape & Reel (TR) | 950mV@3A | 10uA@50V | 20ns | - | 3A | -50℃~+150℃@(Tj) | 50V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1125
(145+980+0)In Stock | ES5DC | JUXING | 1V 35ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C3033291 | SMC | Tape & Reel (TR) | 1V | 10uA | 35ns | Independent Type | 5A | -55℃~+150℃ | 200V | ||
| Min: 10 Mult: 10 |
1116
(0+1116+0)In Stock | BYV26EAGP | NH | 2.5V@1A 75ns 1A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7427710 | DO-15 | Box-packed | 2.5V@1A | - | 75ns | - | 1A | - | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1110
(0+1110+0)In Stock | ES3K | JUXING | 1.7V@3A 35ns 3A 800V SMC Fast Recovery / High Efficiency Diodes ROHS | C5365502 | SMC | Tape & Reel (TR) | 1.7V@3A | 5uA@800V | 35ns | - | 3A | -55℃~+150℃ | 800V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1106
(0+1106+0)In Stock
View marketplace suppliers’ inventory
| RS1DB-13-F | Diodes Incorporated | 1.3V@1A 150ns 1A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C155384 | SMB | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1106
(686+420+0)In Stock | SF504DS | Shandong Jingdao Microelectronics | 1.3V@5A 35ns Independent Type 5A 400V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C382764 | TO-252-2 | Tape & Reel (TR) | 1.3V@5A | 1uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10 |
1102
(190+912+0)In Stock | FR155G | Yangzhou Yangjie Elec Tech | 1.3V@1.5A 250ns Independent Type 1.5A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C961800 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 2.5uA@600V | 250ns | Independent Type | 1.5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
1102
(1102+0+0)In Stock | ER303 | PANJIT International | 1.25V@3A 35ns Independent Type 3A 300V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C304223 | DO-201AD | Box-packed | 1.25V@3A | 1uA@300V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1102
(1102+0+0)In Stock | ES5CB | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 150V SMB Fast Recovery / High Efficiency Diodes ROHS | C437858 | SMB | Tape & Reel (TR) | 1V@5A | 5uA@150V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1100
(0+1100+0)In Stock | RS1DF | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@1A 150ns Independent Type 1A 200V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2923886 | DO-214AD | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V |