Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Leakage Current
|
Diode Configuration
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Leakage Current
|
Diode Configuration
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
1170
(0+0+1170)In Stock | RS3M | NH | 1.3V@3A 500ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C7427804 | SMB | Tape & Reel (TR) | 1.3V@3A | 500ns | 3A | 1kV | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
1170
(0+817+353)In Stock
View marketplace suppliers’ inventory
| RS1J-E3/61T | Vishay Intertech | 1.3V@1A 250ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C183021 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 250ns | 1A | 600V | 5uA@600V | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
1165
(0+1150+15)In Stock | HER505G | Yangzhou Yangjie Elec Tech | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C961833 | DO-27 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1161
(0+1142+19)In Stock | HER508 | Changzhou Starsea Elec | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C180351 | DO-201AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1158
(0+0+1158)In Stock
View marketplace suppliers’ inventory
| RS1J-13-F | Diodes Incorporated | 1.3V@1A 250ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C155316 | SMA | Tape & Reel (TR) | 1.3V@1A | 250ns | 1A | 600V | 5uA@600V | - | -65℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1158
(0+0+1158)In Stock | DES1J | ZHIDE | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5161808 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1150
(0+0+1150)In Stock | RS2JF | JUXING | 1.3V 250ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C5138318 | SMAF | Tape & Reel (TR) | 1.3V | 250ns | 2A | 600V | 5uA | Independent Type | -55℃~+150℃ | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1150
(0+0+1150)In Stock | US1MF | Shikues | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C111579 | SMAF | Tape & Reel (TR) | 1.3V@1A | 500ns | 1A | 1kV | 5uA@1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
1150
(0+5+1145)In Stock | MUR2040 | LangJie | 1.3V@20A 35ns 1 pair of common cathodes 20A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7450558 | TO-220AB | Tube-packed | 1.3V@20A | 35ns | 20A | 400V | - | 1 pair of common cathodes | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1150
(0+1150+0)In Stock | RS1KF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C3019336 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
1150
(0+0+1150)In Stock | HER308 | LGE | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C27975266 | DO-201AD | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1143
(0+4+1139)In Stock | SF58G | MDD(Microdiode Semiconductor) | 1.7V@5A 35ns 5A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C54544 | DO-201AD | Tape & Reel (TR) | 1.7V@5A | 35ns | 5A | 600V | 10uA@600V | - | -65℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10 |
1141
(0+0+1141)In Stock | FR156 | Suzhou Good-Ark Elec | 1.3V@1.5A 500ns 1.5A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C179528 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 500ns | 1.5A | 600V | 5uA@600V | - | -55℃~+125℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
1140
(0+0+1140)In Stock | US1M | JUXING | 1.65V 75ns Independent Type 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3033285 | DO-214AC(SMA) | Tape & Reel (TR) | 1.65V | 75ns | 1A | 1kV | 5uA | Independent Type | -55℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1138
(0+428+710)In Stock | ES1CL | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 1A 150V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5293686 | SOD-123FL | Tape & Reel (TR) | - | 35ns | 1A | 150V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1134
(0+1134+0)In Stock | ES3JB | Slkor(SLKORMICRO Elec.) | 1.68V@3A 35ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C2936067 | SMB | Tape & Reel (TR) | 1.68V@3A | 35ns | 3A | 600V | 5uA@600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1130
(0+0+1130)In Stock | SF1004DY | Shandong Jingdao Microelectronics | 1.3V@10A 35ns 10A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C3027209 | TO-252 | Tape & Reel (TR) | 1.3V@10A | 35ns | 10A | 400V | 1uA@400V | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1128
(0+0+1128)In Stock
View marketplace suppliers’ inventory
| ES3D-13-F | Diodes Incorporated | 900mV@3A 25ns 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C156331 | SMC | Tape & Reel (TR) | 900mV@3A | 25ns | 3A | 200V | 10uA@200V | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
1113
(0+1113+0)In Stock | MUR4100G | YFW | 1.75V 75ns Independent Type 4A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2898456 | DO-27 | Box-packed | 1.75V | 75ns | 4A | 1kV | 5uA | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1110
(0+0+1110)In Stock | ES3K | JUXING | 1.7V@3A 35ns 3A 800V SMC Fast Recovery / High Efficiency Diodes ROHS | C5365502 | SMC | Tape & Reel (TR) | 1.7V@3A | 35ns | 3A | 800V | 5uA@800V | - | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1103
(0+1103+0)In Stock
View marketplace suppliers’ inventory
| RS1A-13-F | Diodes Incorporated | 1.3V@1A 150ns 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C156339 | SMA | Tape & Reel (TR) | 1.3V@1A | 150ns | 1A | 50V | 5uA@50V | - | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
1102
(0+1102+0)In Stock | ER303 | PANJIT International | 1.25V@3A 35ns Independent Type 3A 300V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C304223 | DO-201AD | Box-packed | 1.25V@3A | 35ns | 3A | 300V | 1uA@300V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1102
(0+1102+0)In Stock | ES5CB | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 150V SMB Fast Recovery / High Efficiency Diodes ROHS | C437858 | SMB | Tape & Reel (TR) | 1V@5A | 35ns | 5A | 150V | 5uA@150V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 800
|
1101
(0+1101+0)In Stock | MURC5J_R1_00001 | PANJIT International | 1.3V@5A 50ns Independent Type 5A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C391558 | DO-214AB(SMC) | Tape & Reel (TR) | 1.3V@5A | 50ns | 5A | 600V | 5uA@600V | Independent Type | -55℃~+175℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1100
(0+0+1100)In Stock | DSF1D E1D | JUXING | 1V@1A 35ns 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5365387 | SOD-123FL | Tape & Reel (TR) | 1V@1A | 35ns | 1A | 200V | 5uA@200V | - | -55℃~+150℃ |