Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
14144
(10095+4049+0)In Stock | DSF1D | FUXINSEMI | 950mV@1A 35ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C915614 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5mA | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13945
(0+13945+0)In Stock | RS3M | MSKSEMI | 1.3V@3A 500ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5140026 | SMB | Tape & Reel (TR) | 1.3V@3A | 10uA@1kV | 500ns | Independent Type | 3A | - | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
13718
(9457+4261+0)In Stock | US2D | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C15875 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
13581
(9221+4360+0)In Stock | ES1JA | FUXINSEMI | 35ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5178970 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5mA | 35ns | - | 1A | - | 600V | ||
| Min: 5 Mult: 5
Full Reel: 14000
|
13554
(0+13554+0)In Stock
View marketplace suppliers’ inventory
| RS3MFSH | Taiwan Semiconductor | SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C5345791 | SOD-128 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13533
(13533+0+0)In Stock | RS3MF | Shandong Jingdao Microelectronics | 1.3V@3A 500ns Independent Type 3A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C169474 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
13454
(6892+6562+0)In Stock
View marketplace suppliers’ inventory
| US1J-13-F | Diodes Incorporated | 1.7V@1A 75ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C85095 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | - | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
13434
(13334+100+0)In Stock | RS1J | MDD(Microdiode Semiconductor) | 1.3V@1A 250ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C472690 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13311
(8571+4740+0)In Stock
View marketplace suppliers’ inventory
| US1NWF-7 | Diodes Incorporated | 1.7V@500mA 80ns 1A 1.2kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C5148544 | SOD-123F | Tape & Reel (TR) | 1.7V@500mA | 5uA@1200V | 80ns | - | 1A | -55℃~+150℃ | 1.2kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
12873
(12873+0+0)In Stock | RS1A | Foshan Blue Rocket Elec | 1.3V@1A 150ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C2900670 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
12783
(12783+0+0)In Stock
View marketplace suppliers’ inventory
| MURA110T3G | onsemi | 875mV@1A 30ns 2A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C23915 | SMA | Tape & Reel (TR) | 875mV@1A | 2uA@100V | 30ns | - | 2A | -65℃~+175℃@(Tj) | 100V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
12707
(12327+380+0)In Stock | RS1MA | FUXINSEMI | 1.3V@1A 500ns 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2844163 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12705
(10335+2370+0)In Stock | ES2JF | YFW | 1.65V 35ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898363 | SMAF | Tape & Reel (TR) | 1.65V | 5uA | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
12595
(0+12595+0)In Stock | F7 | WPMtek(Wei Pan Microelectronics) | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2688206 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
12507
(0+12507+0)In Stock | ES2G | GOODWORK | 1.25V@6A 35ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2848675 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@6A | 5uA@400V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12455
(5255+7200+0)In Stock | FR107W | YONGYUTAI | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C2977580 | SOD-123F | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
12453
(12453+0+0)In Stock | ES1A | Shandong Jingdao Microelectronics | 1V@1A 35ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C437839 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@50V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
12339
(12300+39+0)In Stock | US1M | High Diode | SMAG Fast Recovery / High Efficiency Diodes ROHS | C466495 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
12316
(7795+4521+0)In Stock | ES1G | YFW | 1.25V 35ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C1884564 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V | 5uA | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12223
(2822+9401+0)In Stock | US5MC | JUXING | 1.65V 75ns Independent Type 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C3033295 | SMC | Tape & Reel (TR) | 1.65V | 5uA | 75ns | Independent Type | 5A | -55℃~+150℃ | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
12155
(4207+7948+0)In Stock | ES2J | JUXING | 1.65V@2A 35ns 2A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3011097 | DO-214AC(SMA) | Tape & Reel (TR) | 1.65V@2A | 5uA | 35ns | - | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
12138
(11888+250+0)In Stock | ES2DF | GOODWORK | 950mV@2A 35ns Independent Type 2A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2891302 | SMBF | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12115
(3375+8740+0)In Stock | ES1JLWS | Shandong Jingdao Microelectronics | 1.68V@500mA 35ns Independent Type 500mA 600V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2826554 | SOD-323 | Tape & Reel (TR) | 1.68V@500mA | 5uA@600V | 35ns | Independent Type | 500mA | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50 |
12100
(9000+3100+0)In Stock | FR104 | LangJie | 1.3V@1A 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C7450410 | DO-41 | Box-packed | 1.3V@1A | - | - | - | 1A | - | 400V | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
12095
(7076+5019+0)In Stock
View marketplace suppliers’ inventory
| MUR420RLG | onsemi | 890mV@4A 35ns Independent Type 4A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C13431 | DO-201AD | Tape & Reel (TR) | 890mV@4A | 5uA@200V | 35ns | Independent Type | 4A | -65℃~+175℃@(Tj) | 200V |