Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 5000
|
16800
(0+15621+1179)In Stock | US1M | BORN | 1.7V@1A 75ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C266559 | SMA | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 10 Mult: 10
Full Reel: 3000
|
16718
(0+2268+14450)In Stock | RS3MB | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C64950 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 5 Mult: 5
Full Reel: 3000
|
16698
(0+10948+5750)In Stock | ES8JC | Shandong Jingdao Microelectronics | 1.7V@8A 35ns Independent Type 8A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C169513 | SMC | Tape & Reel (TR) | 1.7V@8A | 10uA@600V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 600V | |||
Min: 50 Mult: 50
Full Reel: 10000
|
16449
(0+0+16449)In Stock | US1MF | HXY MOSFET | 1.7V@1A 75ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C5199091 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 10 Mult: 10
Full Reel: 5000
|
16258
(0+6128+10130)In Stock | HS1M | FUXINSEMI | 1.7V@1A 75ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5563738 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@4V | 75ns | Independent Type | 1A | -55℃~+150℃ | 1kV | |||
Min: 20 Mult: 20
Full Reel: 3000
|
16206
(0+6646+9560)In Stock | ES1JLWS | Shandong Jingdao Microelectronics | 1.68V@500mA 35ns Independent Type 500mA 600V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2826554 | SOD-323 | Tape & Reel (TR) | 1.68V@500mA | 5uA@600V | 35ns | Independent Type | 500mA | -55℃~+150℃@(Tj) | 600V | |||
Min: 10 Mult: 10
Full Reel: 5000
|
16043
(0+8781+7262)In Stock
View marketplace suppliers’ inventory
| US1J-13-F | Diodes Incorporated | 1.7V@1A 75ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C85095 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | - | 1A | -65℃~+150℃@(Tj) | 600V | |||
Min: 10 Mult: 10
Full Reel: 2000
|
15798
(0+8693+7105)In Stock | RS1M | HXY MOSFET | 1.3V@1A 500ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C5199101 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -65℃~+150℃ | 1kV | |||
Min: 20 Mult: 20
Full Reel: 3000
|
15793
(0+15013+780)In Stock | US2DB | Shandong Jingdao Microelectronics | 1V@2A 50ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C437795 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | |||
Min: 5 Mult: 5
Full Reel: 5000
|
15701
(0+10806+4895)In Stock | BYG20J | LGE | 1.4V@1.5A 1.5A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C19272962 | SMA | Tape & Reel (TR) | 1.4V@1.5A | - | - | - | 1.5A | - | 600V | |||
Min: 20 Mult: 20
Full Reel: 7500
|
15627
(0+6020+9607)In Stock | HFM108 | LRC | 1.85V@1A 75ns Independent Type 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C188184 | DO-214AC(SMA) | Tape & Reel (TR) | 1.85V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 1kV | |||
Min: 20 Mult: 20
Full Reel: 3000
|
15403
(0+841+14562)In Stock | RS3M | MSKSEMI | 1.3V@3A 500ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5140026 | SMB | Tape & Reel (TR) | 1.3V@3A | 10uA@1kV | 500ns | Independent Type | 3A | - | 1kV | |||
Min: 10 Mult: 10
Full Reel: 3000
|
15204
(0+15195+9)In Stock | US3MC | Shandong Jingdao Microelectronics | 1.68V@3A 75ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C123954 | SMC | Tape & Reel (TR) | 1.68V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 50 Mult: 50
Full Reel: 5000
|
14898
(0+11315+3583)In Stock | ES1G | Shandong Jingdao Microelectronics | 1.25V@1A 35ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C123904 | SMA | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
14805
(0+2344+12461)In Stock | US5MC | JUXING | 1.65V 75ns Independent Type 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C3033295 | SMC | Tape & Reel (TR) | 1.65V | 5uA | 75ns | Independent Type | 5A | -55℃~+150℃ | 1kV | |||
Min: 20 Mult: 20
Full Reel: 5000
|
14749
(0+5989+8760)In Stock | RS1M | YFW | 1.3V 500ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C1884577 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V | 5uA | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 20 Mult: 20
Full Reel: 3000
|
14728
(0+14728+0)In Stock | US3MBF | hongjiacheng | 1.7V@3A 75ns Independent Type 3A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C18199135 | SMBF | Tape & Reel (TR) | 1.7V@3A | 2uA@1000V | 75ns | Independent Type | 3A | -55℃~+150℃ | 1kV | |||
Min: 20 Mult: 20
Full Reel: 3000
|
14618
(0+14281+337)In Stock | RS3M-SMB | GOODWORK | 1.3V@3A 500ns Independent Type 3A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C908428 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 1kV | |||
Min: 50 Mult: 50
Full Reel: 5000
|
14527
(0+14436+91)In Stock | RS2M | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C64943 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 10 Mult: 10
Full Reel: 3000
|
14504
(0+11513+2991)In Stock | RS1010FL_R1_00001 | PANJIT International | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C268656 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 1uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 1 Mult: 1
Full Reel: 1500
|
14483
(0+9434+5049)In Stock
View marketplace suppliers’ inventory
| MUR420RLG | onsemi | 890mV@4A 35ns Independent Type 4A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C13431 | DO-201AD | Tape & Reel (TR) | 890mV@4A | 5uA@200V | 35ns | Independent Type | 4A | -65℃~+175℃@(Tj) | 200V | |||
Min: 50 Mult: 50 |
14450
(0+9300+5150)In Stock | FR104 | LangJie | 1.3V@1A 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C7450410 | DO-41 | Box-packed | 1.3V@1A | - | - | - | 1A | - | 400V | |||
Min: 50 Mult: 50
Full Reel: 5000
|
14290
(0+9141+5149)In Stock | US1G | YFW | 1.25V@1A 50ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C1884560 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 5 Mult: 5
Full Reel: 2500
|
14195
(0+6362+7833)In Stock
View marketplace suppliers’ inventory
| MURS360BT3G | onsemi | 1.25V@3A 75ns 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C150048 | SMB | Tape & Reel (TR) | 1.25V@3A | 3uA@600V | 75ns | - | 3A | -65℃~+175℃@(Tj) | 600V | |||
Min: 50 Mult: 50
Full Reel: 5000
|
14185
(0+14035+150)In Stock | RS1J | MDD(Microdiode Semiconductor) | 1.3V@1A 250ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C472690 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V |