Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
1047
(0+0+1047)In Stock | BAV21WS | WPMtek(Wei Pan Microelectronics) | 1.25V@200mA 50ns Independent Type 250mA 250V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2688225 | SOD-323 | Tape & Reel (TR) | 1.25V@200mA | 100nA@250V | 50ns | Independent Type | 250mA | -55℃~+150℃@(Tj) | 250V | ||
| Min: 1 Mult: 1 |
1044
(0+1043+1)In Stock
View marketplace suppliers’ inventory
| STTH8S06D | STMicroelectronics | 3.4V@8A 12ns Independent Type 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C222211 | TO-220AC-2 | Tube-packed | 3.4V@8A | 20uA@600V | 12ns | Independent Type | 8A | - | 600V | ||
| Min: 1 Mult: 1 |
1041
(0+1040+1)In Stock
View marketplace suppliers’ inventory
| RHRG75120 | onsemi | 3.2V@75A 100ns Independent Type 75A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C11773 | TO-247-2 | Tube-packed | 3.2V@75A | 250uA@1.2kV | 100ns | Independent Type | 75A | -65℃~+175℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 |
1041
(0+118+923)In Stock | IDW75E60FKSA1 | Infineon Technologies | 2V@75A 121ns 120A 600V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C672074 | TO-247-3 | Tube-packed | 2V@75A | 40uA@600V | 121ns | - | 120A | -55℃~+175℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1040
(0+1021+19)In Stock | ES2BF-SMAF | MDD(Microdiode Semiconductor) | 950mV@2A 35ns Independent Type 2A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C364266 | SMAF | Tape & Reel (TR) | 950mV@2A | 5uA@100V | 35ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 100V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1039
(0+1019+20)In Stock | E2GF | Yangzhou Yangjie Elec Tech | 1.3V@2A 35ns Independent Type 2A 400V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C698715 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1030
(0+1030+0)In Stock | ER3G-TP | MCC(Micro Commercial Components) | 1.25V@3A 35ns 3A 400V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C914314 | DO-214AB(SMC) | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | - | 3A | -50℃~+175℃ | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1029
(0+1029+0)In Stock | ER2D-LTP | MCC(Micro Commercial Components) | 950mV@2A 35ns 2A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C668911 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
1028
(0+1028+0)In Stock | RS2D | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C437737 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
1020
(0+475+545)In Stock | HER505 | SUNMATE Elec | 1.1V@5A 50ns 5A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338403 | DO-27 | Tape & Reel (TR) | 1.1V@5A | 10uA@400V | 50ns | - | 5A | - | 400V | ||
| Min: 10 Mult: 10 |
1020
(0+0+1020)In Stock | HER508 | NH | 1.7V@5A 70ns 5A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7427762 | DO-27 | Box-packed | 1.7V@5A | - | 70ns | - | 5A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
1015
(0+265+750)In Stock | RS1B | Shandong Jingdao Microelectronics | 1.3V@1A 150ns Independent Type 1A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C437732 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1012
(0+952+60)In Stock | US1MF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2923899 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1010
(0+0+1010)In Stock | ES5EB | Shandong Jingdao Microelectronics | 1.25V@5A 35ns Independent Type 5A 300V SMB Fast Recovery / High Efficiency Diodes ROHS | C437860 | SMB | Tape & Reel (TR) | 1.25V@5A | 5uA@300V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 5 Mult: 5 |
1005
(0+575+430)In Stock | MUR1040CT | YFW | 1.15V 35ns 10A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5444192 | TO-220AB | Tube-packed | 1.15V | 100nA | 35ns | - | 10A | - | 400V | ||
| Min: 20 Mult: 20 |
1001
(0+0+1001)In Stock | FR107 | YFW | 1.28V 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C3039964 | DO-41 | Box-packed | 1.28V | 10uA | 500ns | Independent Type | 1A | - | 1kV | ||
| Min: 1 Mult: 1 |
1000
(0+0+1000)In Stock | MUR2020DTR | YFW | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7436505 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1000
(0+0+1000)In Stock | MURF2040CT | OSEN | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C34373783 | TO-220F | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1000
(0+0+1000)In Stock | MUR1620CTA | OSEN | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C34373766 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1000
(0+0+1000)In Stock | ES2BF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C3019330 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1000
(0+0+1000)In Stock | MURF1220CT | OSEN | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C34373768 | TO-220F | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1000
(0+0+1000)In Stock | MUR4040CT | OSEN | TO-220 Fast Recovery / High Efficiency Diodes ROHS | C34373788 | TO-220 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1000
(0+0+1000)In Stock | MURF1620CTRA | OSEN | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C34373771 | TO-220F | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1000
(0+0+1000)In Stock | MUR2040DTR | YFW | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7436501 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1000
(0+0+1000)In Stock | MURF1040CT | OSEN | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C34373775 | TO-220F | Tube-packed | - | - | - | - | - | - | - |