Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
990
(0+0+990)In Stock | ES3G | YFW | 1.25V 35ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2898395 | SMB | Tape & Reel (TR) | 1.25V | 5uA | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
990
(0+0+990)In Stock | MURF1660CT | OSEN | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C34373785 | TO-220F | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
990
(0+0+990)In Stock | RS2MG | NH | 1.3V@2A 500ns 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C7427803 | SMB | Tape & Reel (TR) | 1.3V@2A | - | 500ns | - | 2A | - | 1kV | ||
| Min: 10 Mult: 10 |
990
(0+0+990)In Stock | ER202-AY-00101 | PANJIT International | 950mV@2A 35ns Independent Type 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C3002276 | DO-15 | Tape & Reel (TR) | 950mV@2A | 1uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10 |
990
(0+0+990)In Stock | SF55G | NH | 1.25V@5A 35ns 5A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7427741 | DO-27 | Box-packed | 1.25V@5A | - | 35ns | - | 5A | - | 400V | ||
| Min: 1 Mult: 1 |
990
(0+990+0)In Stock | MUR1060FCT | LGE | 1.55V 50ns 1 pair of common cathodes 10A 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5291324 | ITO-220AB | Tube-packed | 1.55V | 10uA | 50ns | 1 pair of common cathodes | 10A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1 |
988
(0+0+988)In Stock | FEPF16GT-E3/45 | Vishay Intertech | TO-220-3 Fast Recovery / High Efficiency Diodes ROHS | C5236667 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
986
(0+0+986)In Stock | SFF1604 | JUXING | 1.3V@8A 35ns 1 pair of common cathodes 16A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3011069 | ITO-220AB | Tube-packed | 1.3V@8A | 10uA@400V | 35ns | 1 pair of common cathodes | 16A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
985
(0+0+985)In Stock | UF860 | LangJie | 1.7V@8A 75ns Independent Type 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C7450565 | TO-220AC-2 | Tube-packed | 1.7V@8A | - | 75ns | Independent Type | 8A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1250
|
984
(0+0+984)In Stock | SF39 | EIC Semicon | 4V@3A 35ns 3A 1kV DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2988337 | DO-201AD | Tape & Reel (TR) | 4V@3A | 10uA@1kV | 35ns | - | 3A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
984
(0+0+984)In Stock | VS-HFA15TB60-M3 | Vishay Intertech | 1.5V@30A 42ns Independent Type 15A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C468158 | TO-220AC-2 | Tube-packed | 1.5V@30A | 1uA@600V | 42ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
981
(0+626+355)In Stock | HER504G | YFW | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2898611 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
981
(0+981+0)In Stock
View marketplace suppliers’ inventory
| RFN1LAM6STR | ROHM Semicon | 1.15V@800mA 25ns Independent Type 800mA 600V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C962640 | SOD-128 | Tape & Reel (TR) | 1.15V@800mA | 1uA@600V | 25ns | Independent Type | 800mA | - | 600V | ||
| Min: 10 Mult: 10 |
980
(0+0+980)In Stock | ER106_AY_001A1 | PANJIT International | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5142150 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
980
(0+0+980)In Stock | RS2B(SMAG) | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG Fast Recovery / High Efficiency Diodes ROHS | C5356805 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
980
(0+0+980)In Stock | RS1JDF-13 | Diodes Incorporated | SMD Fast Recovery / High Efficiency Diodes ROHS | C5438908 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
980
(0+0+980)In Stock | RS1J | TWGMC | 1.3V@1A 250ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727094 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
980
(0+0+980)In Stock | ES2J(SMAF) | LGE | SMAF Fast Recovery / High Efficiency Diodes ROHS | C22388754 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
980
(0+0+980)In Stock | SF38G | NH | 1.7V@3A 35ns 3A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7427739 | DO-27 | Box-packed | 1.7V@3A | - | 35ns | - | 3A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
976
(0+976+0)In Stock | ES3BBG | Shikues | 1V@3A 35ns Independent Type 3A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C434010 | SMB | Tape & Reel (TR) | 1V@3A | 5uA@100V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
976
(0+0+976)In Stock
Not recommended for new designs
| ES5J | LGE | 1.7V 35ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C5157163 | SMC | Tape & Reel (TR) | 1.7V | 5uA | 35ns | Independent Type | 5A | -55℃~+150℃ | 600V | ||
| Min: 5 Mult: 5 |
975
(0+0+975)In Stock | SF504G-D20CC | LangJie | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7545134 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
974
(0+334+640)In Stock | MUR1560AC | YFW | 1V 50ns Independent Type 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2898637 | TO-220AC | Tube-packed | 1V | 30nA | 50ns | Independent Type | 15A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
973
(0+958+15)In Stock | RS2BW | Shikues | 1.3V@2A 150ns Independent Type 2A 100V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C183420 | SOD-123F | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
970
(0+970+0)In Stock
Not recommended for new designs
| R2M | Chongqing Pingwei Tech | 1.3V@1.5A 500ns 1.5A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C432767 | SOD-123FL | Tape & Reel (TR) | 1.3V@1.5A | 5uA@1kV | 500ns | - | 1.5A | -55℃~+150℃@(Tj) | 1kV |