Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
935
(930+5+0)In Stock | ES10J | GOODWORK | SMC Fast Recovery / High Efficiency Diodes ROHS | C22466484 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
931
(390+541+0)In Stock
View marketplace suppliers’ inventory
| DSEI60-12A | Littelfuse/IXYS | 2.55V@60A 40ns Independent Type 52A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C426670 | TO-247-2 | Tube-packed | 2.55V@60A | 220uA@1.2kV | 40ns | Independent Type | 52A | -40℃~+150℃ | 1.2kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
930
(0+930+0)In Stock | ES3G | YFW | 1.25V 35ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2898395 | SMB | Tape & Reel (TR) | 1.25V | 5uA | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
929
(929+0+0)In Stock | MUR3060FAC | YFW | TO-220FAC-2 Fast Recovery / High Efficiency Diodes ROHS | C7436463 | TO-220FAC-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
923
(0+923+0)In Stock | US1J | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161794 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
920
(0+920+0)In Stock | MUR2070 | LangJie | 1.85V@20A 35ns 1 pair of common cathodes 20A 700V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7450560 | TO-220AB | Tube-packed | 1.85V@20A | - | 35ns | 1 pair of common cathodes | 20A | -55℃~+150℃@(Tj) | 700V | ||
| Min: 1 Mult: 1 |
918
(6+912+0)In Stock | IDW75E60FKSA1 | Infineon Technologies | 2V@75A 121ns 120A 600V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C672074 | TO-247-3 | Tube-packed | 2V@75A | 40uA@600V | 121ns | - | 120A | -55℃~+175℃ | 600V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
914
(914+0+0)In Stock | ES2E | LGE | 1.3V@2A 35ns Independent Type 2A 300V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330239 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@2A | 10uA@300V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
912
(0+912+0)In Stock | ES2K | GOODWORK | 1.9V@2A 35ns Independent Type 2A 800V SMA Fast Recovery / High Efficiency Diodes ROHS | C5807900 | SMA | Tape & Reel (TR) | 1.9V@2A | 5uA@800V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 5 Mult: 5 |
912
(912+0+0)In Stock | MUR4100G | YFW | 1.75V 75ns Independent Type 4A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2898456 | DO-27 | Box-packed | 1.75V | 5uA | 75ns | Independent Type | 4A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
911
(726+185+0)In Stock | RS3MBF | Shandong Jingdao Microelectronics | 1.3V@3A 500ns Independent Type 3A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C123924 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 |
910
(0+910+0)In Stock | SF56G | JUXING | 1.25V@5A 35ns 5A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C3011158 | DO-27 | Box-packed | 1.25V@5A | 5uA@400V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 |
910
(10+900+0)In Stock | FR157 | LGE | 1.3V@1.5A 500ns Independent Type 1.5A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C402248 | DO-15 | Box-packed | 1.3V@1.5A | 5uA@1kV | 500ns | Independent Type | 1.5A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
910
(910+0+0)In Stock | MUR1060FCT | LGE | 1.55V@10A 50ns 1 pair of common cathodes 10A 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5291324 | ITO-220AB | Tube-packed | 1.55V@10A | 10uA@600V | 50ns | 1 pair of common cathodes | 10A | -55℃~+150℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
910
(905+5+0)In Stock | ES2DA | Yangzhou Yangjie Elec Tech | 950mV@2A 35ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C698723 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
909
(0+909+0)In Stock | ES6J | GOODWORK | 1.75V@6A 35ns Independent Type 6A 600V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2985015 | SMC(DO-214AB) | Tape & Reel (TR) | 1.75V@6A | 5uA@600V | 35ns | Independent Type | 6A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
908
(0+908+0)In Stock | SFA06 | JUXING | 1.1V@10A 35ns 10A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C3011160 | DO-27 | Box-packed | 1.1V@10A | 10uA@400V | 35ns | - | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
908
(3+905+0)In Stock
View marketplace suppliers’ inventory
| RF081L2STE25 | ROHM Semicon | 850mV@1.1A 12ns Independent Type 1.1A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C2941613 | DO-214AC(SMA) | Tape & Reel (TR) | 850mV@1.1A | 10nA@200V | 12ns | Independent Type | 1.1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
905
(195+710+0)In Stock | VS-ETL0806-M3 | Vishay Intertech | 1.07V@8A 180ns 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C468152 | TO-220AC | Tube-packed | 1.07V@8A | 9uA@600V | 180ns | - | 8A | -65℃~+175℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
904
(904+0+0)In Stock | F1G | YFW | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C20624197 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
900
(0+900+0)In Stock | ES2BF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C3019330 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
900
(0+900+0)In Stock | MURF2040CT | DIYI Elec Tech | ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C22397975 | ITO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
898
(368+530+0)In Stock | ES1CL | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 1A 150V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5293686 | SOD-123FL | Tape & Reel (TR) | - | - | 35ns | - | 1A | - | 150V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
895
(804+91+0)In Stock | US1J | Shandong Jingdao Microelectronics | 1.65V@1A 75ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C116131 | SMA | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
894
(894+0+0)In Stock | RS2DB | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C437742 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@200V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V |