Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
894
(894+0+0)In Stock
View marketplace suppliers’ inventory
| FFPF20UP30DNTU | onsemi | 1.3V@10A 11ns 1 pair of common cathodes 10A 300V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C899187 | TO-220F | Tube-packed | 1.3V@10A | 100uA@300V | 11ns | 1 pair of common cathodes | 10A | -65℃~+175℃@(Tj) | 300V | ||
| Min: 10 Mult: 10 |
890
(0+890+0)In Stock | ER202-AY-00101 | PANJIT International | 950mV@2A 35ns Independent Type 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C3002276 | DO-15 | Tape & Reel (TR) | 950mV@2A | 1uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
890
(885+5+0)In Stock | MUR1040FCT | YFW | 1.15V@5A 35ns 1 pair of common cathodes 5A 400V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C2898673 | TO-220F | Tube-packed | 1.15V@5A | 1uA@400V | 35ns | 1 pair of common cathodes | 5A | - | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
885
(885+0+0)In Stock | RS1MF | Shikues | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C111577 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
885
(885+0+0)In Stock | MUR1640CTR | YFW | 1.25V 35ns 16A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5444205 | TO-220AB | Tube-packed | 1.25V | 10uA | 35ns | - | 16A | - | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
885
(885+0+0)In Stock | H1M | Yangzhou Yangjie Elec Tech | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C698680 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
885
(285+600+0)In Stock | ES2K | Shandong Jingdao Microelectronics | 1.68V@2A 35ns Independent Type 2A 800V SMA Fast Recovery / High Efficiency Diodes ROHS | C2843530 | SMA | Tape & Reel (TR) | 1.68V@2A | 5uA@800V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 5 Mult: 5 |
885
(390+495+0)In Stock | MUR1060 | JUXING | 1.7V@10A 35ns 10A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5365414 | ITO-220AC | Tube-packed | 1.7V@10A | 10uA@600V | 35ns | - | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 800
|
883
(178+705+0)In Stock | ER1D_R1_00001 | PANJIT International | 950mV@1A 35ns 1A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C391485 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@1A | 1uA@200V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20 |
882
(18+864+0)In Stock | FR103_AY_10001 | PANJIT International | 1.3V@1A 150ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C282289 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | - | 1A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
881
(871+10+0)In Stock | US3MBF | Shikues | 1.6V@3A 75ns Independent Type 3A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C183437 | SMBF | Tape & Reel (TR) | 1.6V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
881
(1+880+0)In Stock | RF201LAM4STR | ROHM Semicon | 930mV@1.5A 20ns Independent Type 1.5A 400V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C2982506 | SOD-128 | Tape & Reel (TR) | 930mV@1.5A | 1uA@400V | 20ns | Independent Type | 1.5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 |
880
(0+880+0)In Stock | HER206 | SUNMATE Elec | 1.7V@2A 75ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5338397 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 10uA@600V | 75ns | - | 2A | - | 600V | ||
| Min: 10 Mult: 10 |
880
(0+880+0)In Stock | ER106_AY_001A1 | PANJIT International | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5142150 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
880
(0+880+0)In Stock | MURF860 | DIYI Elec Tech | 1.7V@8A 35ns Independent Type 8A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C17179594 | ITO-220AC | Tube-packed | 1.7V@8A | 10uA | 35ns | Independent Type | 8A | -55℃~+150℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
880
(880+0+0)In Stock | HS1G | RUILON(Shenzhen Ruilongyuan Elec) | SMA Fast Recovery / High Efficiency Diodes ROHS | C2944248 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
877
(837+40+0)In Stock | HER303 | LGE | 1V@3A 50ns Independent Type 3A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C402257 | DO-27 | Box-packed | 1V@3A | 10uA@200V | 50ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10 |
874
(874+0+0)In Stock
Not recommended for new designs
| SF25 | Chongqing Pingwei Tech | 1.3V@2A 35ns Independent Type 2A 300V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C360271 | DO-15 | Box-packed | 1.3V@2A | 5uA@300V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
873
(873+0+0)In Stock | US1K-TP | MCC(Micro Commercial Components) | 1.7V@1A 75ns 1A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C669063 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 10uA@800V | 75ns | - | 1A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 5 Mult: 5 |
873
(0+873+0)In Stock
Not recommended for new designs
| SF2060CT | DIYI Elec Tech | 1.7V 35ns 1 pair of common cathodes 20A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5159290 | TO-220AB | Tube-packed | 1.7V | 10uA | 35ns | 1 pair of common cathodes | 20A | -55℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
866
(0+866+0)In Stock | H1G | Yangzhou Yangjie Elec Tech | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C698679 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
865
(91+774+0)In Stock | SF1006DY | Shandong Jingdao Microelectronics | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2935485 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
862
(0+862+0)In Stock
View marketplace suppliers’ inventory
| US1J_R1_00001 | PANJIT International | 1.7V@1A 100ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C391757 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 100ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
860
(0+860+0)In Stock | US2AF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C3019370 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
860
(860+0+0)In Stock | ER3G-TP | MCC(Micro Commercial Components) | 1.25V@3A 35ns 3A 400V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C914314 | DO-214AB(SMC) | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | - | 3A | -50℃~+175℃ | 400V |