Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
929
(0+929+0)In Stock | MUR3060FAC | YFW | TO-220FAC-2 Fast Recovery / High Efficiency Diodes ROHS | C7436463 | TO-220FAC-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
923
(0+0+923)In Stock | US1J | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161794 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
922
(0+23+899)In Stock | US1MF | GOODWORK | 1.7V@1A 75ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2986107 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
922
(0+0+922)In Stock
View marketplace suppliers’ inventory
| US1J_R1_00001 | PANJIT International | 1.7V@1A 100ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C391757 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 100ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
920
(0+0+920)In Stock | MUR2070 | LangJie | 1.85V@20A 35ns 1 pair of common cathodes 20A 700V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7450560 | TO-220AB | Tube-packed | 1.85V@20A | - | 35ns | 1 pair of common cathodes | 20A | -55℃~+150℃@(Tj) | 700V | ||
| Min: 5 Mult: 5 |
920
(0+0+920)In Stock | SF106 | XUMAO | 1.3V@10A 35ns 10A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C22447852 | DO-27 | Tape & Reel (TR) | 1.3V@10A | 5uA@400V | 35ns | - | 10A | - | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
920
(0+0+920)In Stock | ES5B | GOODWORK | 950mV@5A 35ns Independent Type 5A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C6067484 | SMB | Tape & Reel (TR) | 950mV@5A | 5uA@100V | 35ns | Independent Type | 5A | -65℃~+150℃@(Tj) | 100V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
916
(0+907+9)In Stock | ES3JC | MDD(Microdiode Semiconductor) | 1.68V@3A 35ns Independent Type 3A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C64979 | DO-214AB(SMC) | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
915
(0+0+915)In Stock | MUR460S | amsem | 1.25V@4A 50ns Independent Type 4A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C18336934 | SMC | Tape & Reel (TR) | 1.25V@4A | - | 50ns | Independent Type | 4A | - | 600V | ||
| Min: 1 Mult: 1 |
914
(0+914+0)In Stock
View marketplace suppliers’ inventory
| DSEI12-12A | Littelfuse/IXYS | 2.58V@12A 150ns Independent Type 12A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2763946 | TO-220AC | Tube-packed | 2.58V@12A | 250uA@1.2kV | 150ns | Independent Type | 12A | -40℃~+150℃@(Tvj) | 1.2kV | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
912
(0+0+912)In Stock | ES2K | GOODWORK | 1.9V@2A 35ns Independent Type 2A 800V SMA Fast Recovery / High Efficiency Diodes ROHS | C5807900 | SMA | Tape & Reel (TR) | 1.9V@2A | 5uA@800V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
911
(0+911+0)In Stock | ES2BB | Shandong Jingdao Microelectronics | 1V@2A 35ns Independent Type 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C437848 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@100V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
908
(0+3+905)In Stock
View marketplace suppliers’ inventory
| RF081L2STE25 | ROHM Semicon | 850mV@1.1A 12ns Independent Type 1.1A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C2941613 | DO-214AC(SMA) | Tape & Reel (TR) | 850mV@1.1A | 10nA@200V | 12ns | Independent Type | 1.1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
908
(0+0+908)In Stock | US3M | Jiangsu Changjing Electronics Technology Co., Ltd. | SMCG Fast Recovery / High Efficiency Diodes ROHS | C2924108 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
905
(0+195+710)In Stock | VS-ETL0806-M3 | Vishay Intertech | 1.07V@8A 180ns 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C468152 | TO-220AC | Tube-packed | 1.07V@8A | 9uA@600V | 180ns | - | 8A | -65℃~+175℃ | 600V | ||
| Min: 5 Mult: 5
Full Reel: 800
|
903
(0+198+705)In Stock
View marketplace suppliers’ inventory
| ER1D_R1_00001 | PANJIT International | 950mV@1A 35ns 1A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C391485 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@1A | 1uA@200V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
902
(0+858+44)In Stock | US1MW | Shikues | 1.7V@1A 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2687544 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
901
(0+0+901)In Stock
View marketplace suppliers’ inventory
| US1GHE3_A/H | Vishay Intertech | 1V@1A 50ns 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5241895 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 10uA@400V | 50ns | - | 1A | -55℃~+150℃ | 400V | ||
| Min: 20 Mult: 20 |
900
(0+0+900)In Stock | HER206 | SUNMATE Elec | 1.7V@2A 75ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5338397 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 10uA@600V | 75ns | - | 2A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
900
(0+0+900)In Stock | ES1GF | Slkor(SLKORMICRO Elec.) | 1.25V@1A 35ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041251 | SMAF | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
900
(0+900+0)In Stock | RS1MF | Wild Goose | SMAF Fast Recovery / High Efficiency Diodes ROHS | C22368802 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
899
(0+899+0)In Stock | MUR560D | Yangzhou Yangjie Elec Tech | 1.45V@5A 35ns Independent Type 5A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C961867 | TO-252 | Tape & Reel (TR) | 1.45V@5A | 10uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10 |
898
(0+838+60)In Stock | 2CL69 | SUNMATE Elec | 18V 100ns 5mA 4kV DO-206 Fast Recovery / High Efficiency Diodes ROHS | C424507 | DO-206 | Bag-packed | 18V | 2uA | 100ns | - | 5mA | - | 4kV | ||
| Min: 5 Mult: 5 |
896
(0+896+0)In Stock | SFF2040CT | DIYI Elec Tech | 1.3V@10A 35ns Independent Type 20A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C130762 | ITO-220AB-3 | Tube-packed | 1.3V@10A | 10uA@400V | 35ns | Independent Type | 20A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
895
(0+895+0)In Stock | MUR1640CTR | YFW | 1.25V 35ns 16A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5444205 | TO-220AB | Tube-packed | 1.25V | 10uA | 35ns | - | 16A | - | 400V |