Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
770
(0+770+0)In Stock | US2MBG | Shikues | 1.65V@2A 75ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C719390 | SMB | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
765
(680+85+0)In Stock | MURS120 | Jiangsu Changjing Electronics Technology Co., Ltd. | 25ns 1A 200V SMBG Fast Recovery / High Efficiency Diodes ROHS | C5293825 | SMBG | Tape & Reel (TR) | - | - | 25ns | - | 1A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
764
(764+0+0)In Stock | US2DBF | Shandong Jingdao Microelectronics | 1V@2A 50ns Independent Type 2A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128738 | SMBF | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 750
|
764
(79+685+0)In Stock | ES2A-E3/52T | Vishay Intertech | 900mV@2A 30ns 2A 50V DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C5224093 | DO-214AA | Tape & Reel (TR) | 900mV@2A | 10uA@50V | 30ns | - | 2A | -55℃~+150℃ | 50V | ||
| Min: 5 Mult: 5 |
760
(0+760+0)In Stock | RGP30J | SUNMATE Elec | 1.3V@3A 500ns 3A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338462 | DO-27 | Tape & Reel (TR) | 1.3V@3A | 10uA@600V | 500ns | - | 3A | - | 600V | ||
| Min: 5 Mult: 5
Full Reel: 800
|
760
(391+369+0)In Stock | MURC4J_R1_00001 | PANJIT International | 1.28V@4A 50ns Independent Type 4A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C188541 | DO-214AB(SMC) | Tape & Reel (TR) | 1.28V@4A | 5uA@600V | 50ns | Independent Type | 4A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
758
(698+60+0)In Stock | US1MF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2923899 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
756
(756+0+0)In Stock | HS3DB | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961840 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 800
|
755
(0+755+0)In Stock | MUR1060D | YFW | TO-263 Fast Recovery / High Efficiency Diodes ROHS | C25836735 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
754
(0+754+0)In Stock | SF54G | NH | 950mV@5A 35ns 5A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7427740 | DO-27 | Box-packed | 950mV@5A | - | 35ns | - | 5A | - | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
754
(754+0+0)In Stock | RS2BF | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437720 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
754
(498+256+0)In Stock | US1G | Guangdong Hottech | 1.3V@1A 50ns 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C224200 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
754
(691+63+0)In Stock | RHRP3060 | onsemi | 2.1V@30A 45ns Independent Type 30A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C11772 | TO-220AC | Tube-packed | 2.1V@30A | 250uA@600V | 45ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
750
(4+746+0)In Stock | SDUR1640CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.01V@8A 34ns 1 pair of common cathodes 8A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C139670 | TO-220AB | Tube-packed | 1.01V@8A | 60nA@400V | 34ns | 1 pair of common cathodes | 8A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
750
(0+750+0)In Stock | ES1GF | Slkor(SLKORMICRO Elec.) | 1.25V@1A 35ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041251 | SMAF | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 750
|
750
(0+750+0)In Stock | USB260HM3/52T | Vishay Intertech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C8358108 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
747
(317+430+0)In Stock | ES3DC | JUXING | 1V 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C3033292 | SMC | Tape & Reel (TR) | 1V | 5uA | 35ns | Independent Type | 3A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1 |
746
(0+746+0)In Stock | MUR3040DF | YFW | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C20606582 | TO-220F | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
745
(739+6+0)In Stock | ES2GA | Yangzhou Yangjie Elec Tech | 1.3V@2A 35ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C698725 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
741
(741+0+0)In Stock | RS1AG | Shikues | 1.3V@1A 150ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C434028 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 10 Mult: 10 |
740
(0+740+0)In Stock | UF206 | SUNMATE Elec | 1.7V@2A 75ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5338467 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 75ns | - | 2A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
740
(0+740+0)In Stock | DES1D | ZHIDE | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5161806 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
740
(0+740+0)In Stock | ES2AF | Shikues | 1V@2A 35ns Independent Type 2A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183442 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@50V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 5 Mult: 5
Full Reel: 500
|
740
(0+740+0)In Stock | UF3B_R1_00001 | PANJIT International | 1V@3A 50ns Independent Type 3A 100V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C313445 | DO-214AB(SMC) | Tape & Reel (TR) | 1V@3A | 1uA@100V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
739
(690+49+0)In Stock | ES2JB | FOSAN | 1.7V@2A 35ns 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C3014029 | SMB | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | - | 2A | -65℃~+150℃@(Tj) | 600V |