Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
|
777
(0+4+773)In Stock | HER608 | EIC Semicon | Fast Recovery / High Efficiency Diodes ROHS | C2978869 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
777
(0+777+0)In Stock | RS5DB | Shandong Jingdao Microelectronics | 1.3V@5A 150ns Independent Type 5A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C437753 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@200V | 150ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
777
(0+484+293)In Stock
View marketplace suppliers’ inventory
| DSEP12-12A | Littelfuse/IXYS | 3.19V@30A 40ns Independent Type 12A 1.2kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C82572 | TO-220AC-2 | Tube-packed | 3.19V@30A | 100uA@1.2kV | 40ns | Independent Type | 12A | -55℃~+175℃@(Tj) | 1.2kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
774
(0+774+0)In Stock | ES2CB | Shandong Jingdao Microelectronics | 1V@2A 35ns Independent Type 2A 150V SMB Fast Recovery / High Efficiency Diodes ROHS | C437849 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@150V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 1 Mult: 1 |
773
(0+257+516)In Stock
Not recommended for new designs
| ESTF30S120U | MASPOWER | TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C5278498 | TO-247-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
773
(0+773+0)In Stock
Not recommended for new designs
| RFC3K | Chongqing Pingwei Tech | 5V@200mA 500ns Independent Type 200mA 2.4kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C432770 | DO-41 | Tape & Reel (TR) | 5V@200mA | 5uA@2.4kV | 500ns | Independent Type | 200mA | -55℃~+125℃@(Tj) | 2.4kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
772
(0+772+0)In Stock
View marketplace suppliers’ inventory
| RS3MB-13-F | Diodes Incorporated | 1.3V@3A 500ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C460933 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | - | 3A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
772
(10+762+0)In Stock
View marketplace suppliers’ inventory
| DFLU1400-7 | Diodes Incorporated | 1.25V@1A 25ns 1A 400V Power-DI-123 Fast Recovery / High Efficiency Diodes ROHS | C155379 | Power-DI-123 | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 25ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
770
(0+756+14)In Stock | ES1GLF | Shandong Jingdao Microelectronics | 1.3V@1A 35ns 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C108811 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
764
(0+764+0)In Stock | US2DBF | Shandong Jingdao Microelectronics | 1V@2A 50ns Independent Type 2A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128738 | SMBF | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
760
(0+0+760)In Stock | US2J | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG Fast Recovery / High Efficiency Diodes ROHS | C2923934 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
760
(0+0+760)In Stock | RGP30J | SUNMATE Elec | 1.3V@3A 500ns 3A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338462 | DO-27 | Tape & Reel (TR) | 1.3V@3A | 10uA@600V | 500ns | - | 3A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
760
(0+0+760)In Stock | ES2AF | Shikues | 1V@2A 35ns Independent Type 2A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183442 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@50V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
760
(0+0+760)In Stock | RS5MB | Slkor(SLKORMICRO Elec.) | 1.3V@5A 500ns Independent Type 5A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2980837 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@1kV | 500ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
754
(0+754+0)In Stock | RS2BF | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437720 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
753
(0+753+0)In Stock | MUR560J | WeEn Semiconductors | 1.1V@60A 64ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C602611 | SMC | Tape & Reel (TR) | 1.1V@60A | 3uA@600V | 64ns | Independent Type | 5A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
753
(0+753+0)In Stock | US2M | Shandong Jingdao Microelectronics | 1.65V@2A 75ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C116134 | SMA | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 |
750
(0+0+750)In Stock | UF206 | SUNMATE Elec | 1.7V@2A 75ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5338467 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 75ns | - | 2A | - | 600V | ||
| Min: 1 Mult: 1 |
750
(0+4+746)In Stock | SDUR1640CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.01V@8A 34ns 1 pair of common cathodes 8A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C139670 | TO-220AB | Tube-packed | 1.01V@8A | 60nA@400V | 34ns | 1 pair of common cathodes | 8A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
750
(0+750+0)In Stock
Not recommended for new designs
| RS2MBF | Chongqing Pingwei Tech | 1.3V@2A 500ns 2A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C432781 | SMBF | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 |
743
(0+739+4)In Stock | SF58 | LGE | 1.7V@5A 35ns 5A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2903790 | DO-27 | Box-packed | 1.7V@5A | 5uA@600V | 35ns | - | 5A | -65℃~+125℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
740
(0+0+740)In Stock | DES1D | ZHIDE | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5161806 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
740
(0+740+0)In Stock
View marketplace suppliers’ inventory
| STTH2R02U | STMicroelectronics | 890mV@2A 15ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2802049 | SMB | Tape & Reel (TR) | 890mV@2A | 3uA@200V | 15ns | Independent Type | 2A | - | 200V | ||
| Min: 5 Mult: 5
Full Reel: 500
|
740
(0+0+740)In Stock | UF3B_R1_00001 | PANJIT International | 1V@3A 50ns Independent Type 3A 100V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C313445 | DO-214AB(SMC) | Tape & Reel (TR) | 1V@3A | 1uA@100V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
739
(0+739+0)In Stock | ES2D | RUILON(Shenzhen Ruilongyuan Elec) | 950mV@1A 35ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2944271 | SMB | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V |