Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 2000
|
12758
(0+5653+7105)In Stock | RS1M | HXY MOSFET | 1.3V@1A 500ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C5199101 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -65℃~+150℃ | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12725
(0+5525+7200)In Stock | FR107W | YONGYUTAI | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C2977580 | SOD-123F | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12705
(0+10335+2370)In Stock | ES2JF | YFW | 1.65V 35ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898363 | SMAF | Tape & Reel (TR) | 1.65V | 5uA | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12698
(0+12212+486)In Stock | ES3DC | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C169521 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12697
(0+2977+9720)In Stock | ES1DF | GOODWORK | 950mV@1A 35ns Independent Type 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2903938 | SMAF | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
12681
(0+11236+1445)In Stock
View marketplace suppliers’ inventory
| MUR160RLG | onsemi | 1.25V@1A 75ns Independent Type 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C16588 | DO-41 | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 75ns | Independent Type | 1A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
12647
(0+0+12647)In Stock | ES2G | GOODWORK | 1.25V@6A 35ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2848675 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@6A | 5uA@400V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
12623
(0+8323+4300)In Stock | US2M | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154434 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
12616
(0+8095+4521)In Stock | ES1G | YFW | 1.25V 35ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C1884564 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V | 5uA | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
12595
(0+0+12595)In Stock | F7 | WPMtek(Wei Pan Microelectronics) | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2688206 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
12455
(0+4507+7948)In Stock | ES2J | JUXING | 1.65V@2A 35ns 2A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3011097 | DO-214AC(SMA) | Tape & Reel (TR) | 1.65V@2A | 5uA | 35ns | - | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
12425
(0+7376+5049)In Stock
View marketplace suppliers’ inventory
| MUR420RLG | onsemi | 890mV@4A 35ns Independent Type 4A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C13431 | DO-201AD | Tape & Reel (TR) | 890mV@4A | 5uA@200V | 35ns | Independent Type | 4A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12323
(0+2893+9430)In Stock | US3M | TWGMC | SMB Fast Recovery / High Efficiency Diodes ROHS | C4154476 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12284
(0+6604+5680)In Stock | ES8JC | Shandong Jingdao Microelectronics | 1.7V@8A 35ns Independent Type 8A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C169513 | SMC | Tape & Reel (TR) | 1.7V@8A | 10uA@600V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12100
(0+4568+7532)In Stock | US2M | LGE | 1.7V@2A 75ns 2A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C2903704 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@2A | 10uA@1kV | 75ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
12085
(0+5931+6154)In Stock | US1M | GOODWORK | 1.7V@1A 75ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C908433 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11938
(0+11899+39)In Stock | ES1JS | Shandong Jingdao Microelectronics | 1.7V@500mA 50ns Independent Type 500mA 600V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C108814 | SOD-123F | Tape & Reel (TR) | 1.7V@500mA | 1uA@600V | 50ns | Independent Type | 500mA | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11848
(150+11660+38)In Stock | ES1JL | Shandong Jingdao Microelectronics | 1.7V@1A 35ns Independent Type 1A 600V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C128698 | SOD-123F | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
11716
(0+11715+1)In Stock | ES1D | onsemi | 920mV@1A 15ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C84602 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 15ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
11698
(0+6035+5663)In Stock
View marketplace suppliers’ inventory
| MURS160T3G | onsemi | 1.25V@1A 75ns 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C16378 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 75ns | - | 2A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
11551
(0+7201+4350)In Stock | US1B | hongjiacheng | 1V@1A 50ns Independent Type 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199126 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 5uA@100V | 50ns | Independent Type | 1A | -55℃~+150℃ | 100V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11465
(0+8475+2990)In Stock | MURS360BT3G-F | FUXINSEMI | 1.28V@4A 50ns Independent Type 4A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C18723430 | SMB | Tape & Reel (TR) | 1.28V@4A | 5uA@600V | 50ns | Independent Type | 4A | -55℃~+150℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11382
(0+9112+2270)In Stock | RS1M | LGE | 1.3V@1A 500ns 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330226 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
11368
(0+2191+9177)In Stock | ES1M | GOODWORK | 1.7V@1A 70ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2891301 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 70ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11272
(0+8242+3030)In Stock | DFR1G | FUXINSEMI | 1.3V@1A 150ns Independent Type 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C915612 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V |