Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
689
(0+686+3)In Stock | HER503G | Yangzhou Yangjie Elec Tech | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C961832 | DO-27 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
686
(0+686+0)In Stock | APT40DQ120BG | Microchip Tech | 3.3V@40A 350ns 40A 1.2kV TO-247 Fast Recovery / High Efficiency Diodes ROHS | C7471641 | TO-247 | Tube-packed | 3.3V@40A | 100uA@1.2kV | 350ns | - | 40A | -55℃~+175℃ | 1.2kV | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
685
(0+0+685)In Stock | US1J | PANJIT International | 1.7V@1A 100ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2992470 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 100ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
682
(0+682+0)In Stock | US1MF | YFW | 1.65V@1A 75ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898348 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20 |
680
(0+680+0)In Stock | PS1010R | PANJIT International | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C304462 | DO-41 | Box-packed | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
679
(0+4+675)In Stock
View marketplace suppliers’ inventory
| STTH1R02U | STMicroelectronics | 760mV@1.5A 23ns Independent Type 1.5A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2935149 | SMB | Tape & Reel (TR) | 760mV@1.5A | 3uA@200V | 23ns | Independent Type | 1.5A | - | 200V | ||
| Min: 5 Mult: 5
Full Reel: 850
|
679
(0+19+660)In Stock | MURS340-E3/57T | Vishay Intertech | 1.28V@4A 75ns 4A 400V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C143052 | DO-214AB(SMC) | Tape & Reel (TR) | 1.28V@4A | 5uA@400V | 75ns | - | 4A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
678
(0+568+110)In Stock | US1D | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1V@1A 50ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C492894 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
671
(0+670+1)In Stock | MUR1640CT | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@8A 50ns 1 pair of common cathodes 16A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944299 | TO-220AB | Tube-packed | 1.3V@8A | 10uA@400V | 50ns | 1 pair of common cathodes | 16A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
669
(0+669+0)In Stock
Not recommended for new designs
| SF24 | GW | 950mV@2A 35ns 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C331697 | DO-15 | Box-packed | 950mV@2A | 5uA@200V | 35ns | - | 2A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 750
|
669
(0+669+0)In Stock
View marketplace suppliers’ inventory
| MURS120-E3/52T | Vishay Intertech | 875mV@1A 35ns 2A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C146450 | DO-214AA(SMB) | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
667
(0+470+197)In Stock | FR607 | GOODWORK | 1.3V@6A 500ns Independent Type 6A 1kV R-6 Fast Recovery / High Efficiency Diodes ROHS | C2922159 | R-6 | Box-packed | 1.3V@6A | 10uA@600V | 500ns | Independent Type | 6A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
666
(0+587+79)In Stock | MUR3060DF | YFW | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C20606584 | TO-220F | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
660
(0+0+660)In Stock | ES1D | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161809 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
660
(0+660+0)In Stock | RS2G-SMBG | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C364265 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | - | 2A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 73 Mult: 73 |
657
(0+657+0)In Stock | SF504VS-AT | Agertech | 1.25V@5A 35ns Independent Type 5A 400V TO-251 Fast Recovery / High Efficiency Diodes ROHS | C2890495 | TO-251 | Tube-packed | 1.25V@5A | 1uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
656
(0+0+656)In Stock | MUR1620DTR | YFW | 1 pair common anode TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7499428 | TO-220AB | Tube-packed | - | - | - | 1 pair common anode | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
653
(0+653+0)In Stock | RS1JF | Shandong Jingdao Microelectronics | 1.3V@1A 250ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C123921 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
647
(0+0+647)In Stock | US1D | YFW | 950mV@1A 50ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2898671 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
640
(0+0+640)In Stock | US1DF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2923904 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
640
(0+211+429)In Stock | ES2D | YFW | 950mV@2A 35ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C1884576 | SMB | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
640
(0+0+640)In Stock | US2GG | Shikues | 1.3V@2A 50ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C5337136 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
640
(0+640+0)In Stock
View marketplace suppliers’ inventory
| STTH812D | STMicroelectronics | 2.2V@8A 50ns Independent Type 8A 1.2kV ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C283390 | ITO-220AC | Tube-packed | 2.2V@8A | 8uA@1.2kV | 50ns | Independent Type | 8A | - | 1.2kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
639
(0+639+0)In Stock | US3JBF | Shikues | 1.6V@3A 75ns Independent Type 3A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C183436 | SMBF | Tape & Reel (TR) | 1.6V@3A | 5uA@600V | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
635
(0+635+0)In Stock
View marketplace suppliers’ inventory
| STTH802FP | STMicroelectronics | 950mV@8A 30ns 8A 200V TO-220FP-AC Fast Recovery / High Efficiency Diodes ROHS | C672091 | TO-220FP-AC | Tube-packed | 950mV@8A | 6uA@200V | 30ns | - | 8A | - | 200V |