Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 850
|
576
(576+0+0)In Stock
View marketplace suppliers’ inventory
| MURS360-E3/57T | Vishay Intertech | 1.28V@4A 75ns Independent Type 3A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C145425 | DO-214AB(SMC) | Tape & Reel (TR) | 1.28V@4A | 10uA@600V | 75ns | Independent Type | 3A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
575
(0+575+0)In Stock | MURW75H65 | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-247-2L Fast Recovery / High Efficiency Diodes ROHS | C5377903 | TO-247-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
575
(0+575+0)In Stock
Not recommended for new designs
| MURF1040GCT(H) | DIYI Elec Tech | 1.3V@10A 50ns 1 pair of common cathodes 10A 400V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C2995510 | TO-220AB-3 | Tube-packed | 1.3V@10A | 8uA@400V | 50ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
575
(0+575+0)In Stock | SF106 | XUMAO | 1.3V@10A 35ns 10A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C22447852 | DO-27 | Tape & Reel (TR) | 1.3V@10A | 5uA@400V | 35ns | - | 10A | - | 400V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
575
(495+80+0)In Stock | ES1B-R1-00101 | PANJIT International | 950mV@1A 35ns Independent Type 1A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C3002279 | SMA | Tape & Reel (TR) | 950mV@1A | 1uA@100V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 10 Mult: 10 |
572
(532+40+0)In Stock | 2CL69 | SUNMATE Elec | 18V 100ns 5mA 4kV DO-206 Fast Recovery / High Efficiency Diodes ROHS | C424507 | DO-206 | Bag-packed | 18V | 2uA | 100ns | - | 5mA | - | 4kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
570
(0+570+0)In Stock | RS3JB | Shandong Jingdao Microelectronics | 1.3V@3A 250ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C382854 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@600V | 250ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
570
(530+40+0)In Stock | ES3EB | Shandong Jingdao Microelectronics | 1.25V@3A 35ns Independent Type 3A 300V SMB Fast Recovery / High Efficiency Diodes ROHS | C437855 | SMB | Tape & Reel (TR) | 1.25V@3A | 5uA@300V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1 |
569
(569+0+0)In Stock
View marketplace suppliers’ inventory
| ISL9R3060G2 | onsemi | 2.1V@30A 36ns Independent Type 30A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C124445 | TO-247-2 | Tube-packed | 2.1V@30A | 100uA@600V | 36ns | Independent Type | 30A | -55℃~+175℃ | 600V | ||
| Min: 5 Mult: 5 |
566
(562+4+0)In Stock | SF58 | LGE | 1.7V@5A 35ns Independent Type 5A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2903790 | DO-27 | Box-packed | 1.7V@5A | 5uA@600V | 35ns | Independent Type | 5A | -65℃~+125℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
564
(561+3+0)In Stock | RS1M | Yangzhou Yangjie Elec Tech | 1.3V@1A 500ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C340690 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
562
(0+562+0)In Stock | US3MA | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161800 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
562
(0+562+0)In Stock | RS3MC | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C15283 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
560
(0+560+0)In Stock | FR1M | LGE | 1.3V@1A 500ns Independent Type 1A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C330470 | SMB | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
553
(0+553+0)In Stock | ES10J | ZHIDE | 1.8V@10A 35ns 10A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2917826 | SMC | Tape & Reel (TR) | 1.8V@10A | 10uA@600V | 35ns | - | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
553
(0+553+0)In Stock | E1DF | Yangzhou Yangjie Elec Tech | 1V@1A 35ns Independent Type 1A 200V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C698712 | SMAF(DO-214AD) | Tape & Reel (TR) | 1V@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
552
(0+552+0)In Stock | MURF6060P | NH | 1.6V@60A 50ns 60A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C7427765 | TO-247AC | Tube-packed | 1.6V@60A | - | 50ns | - | 60A | - | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
550
(547+3+0)In Stock | MURS320B | Yangzhou Yangjie Elec Tech | 920mV@3A 35ns Independent Type 3A 200V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961887 | SMB(DO-214AA) | Tape & Reel (TR) | 920mV@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
550
(0+550+0)In Stock | US1DW | Slkor(SLKORMICRO Elec.) | 1V@1A 50ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5330392 | SOD-123FL | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
550
(50+500+0)In Stock | E1D | GOODWORK | 950mV@1A 35ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C6067511 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
547
(0+547+0)In Stock | US1D | YFW | 950mV@1A 50ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2898671 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 800
|
546
(546+0+0)In Stock | SFAS803GHMNG | Taiwan Semiconductor | D2PAK Fast Recovery / High Efficiency Diodes ROHS | C485061 | D2PAK | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
546
(546+0+0)In Stock
View marketplace suppliers’ inventory
| ES1G | onsemi | 1.3V@1A 35ns 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C124478 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 35ns | - | 1A | - | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
544
(544+0+0)In Stock | SOD1F2 F2 | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns 1A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C64901 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 10uA@100V | 150ns | - | 1A | -50℃~+150℃@(Tj) | 100V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
543
(543+0+0)In Stock | RS1JF | Shandong Jingdao Microelectronics | 1.3V@1A 250ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C123921 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V |