Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 500
|
470
(0+0+470)In Stock | MURS240T3G-MS | MSKSEMI | 1.45V@2A 35ns Independent Type 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C19272832 | SMB | Tape & Reel (TR) | 1.45V@2A | 5uA | 35ns | Independent Type | 2A | 400V | - | ||
| Min: 1 Mult: 1 |
469
(0+304+165)In Stock
View marketplace suppliers’ inventory
| VS-50WQ03FN-M3 | Vishay Intertech | 5.5A 30V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C222476 | TO-252-2 | Tube-packed | - | - | - | - | 5.5A | 30V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
467
(0+150+317)In Stock | FEP16FT-E3/45 | Vishay Intertech | TO-220-3 Fast Recovery / High Efficiency Diodes ROHS | C5358934 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
467
(0+399+68)In Stock | SFR60F30AEPS | Hangzhou Silan Microelectronics | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C5453931 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
466
(0+384+82)In Stock | HER506 | LGE | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C402258 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
465
(0+0+465)In Stock | HER603 | SUNMATE Elec | 1V@6A 50ns 6A 200V R-6 Fast Recovery / High Efficiency Diodes ROHS | C5338456 | R-6 | Tape & Reel (TR) | 1V@6A | 10uA@200V | 50ns | - | 6A | 200V | - | ||
| Min: 5 Mult: 5 |
465
(0+465+0)In Stock | MUR2020CT | Wild Goose | TO-220 Fast Recovery / High Efficiency Diodes ROHS | C22369056 | TO-220 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
465
(0+465+0)In Stock | SF503DS | Shandong Jingdao Microelectronics | 1.3V@5A 35ns Independent Type 5A 300V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C668275 | TO-252-2 | Tape & Reel (TR) | 1.3V@5A | 1uA@300V | 35ns | Independent Type | 5A | 300V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
464
(0+0+464)In Stock | SF16025FCT | NH | 1.1V@8A 35ns 16A 250V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7427728 | ITO-220AB | Tube-packed | 1.1V@8A | - | 35ns | - | 16A | 250V | - | ||
| Min: 20 Mult: 20 |
464
(0+460+4)In Stock | FR1070652 | YFW | 1.28V@1A 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2906659 | DO-41 | Box-packed | 1.28V@1A | 10uA@1kV | 500ns | Independent Type | 1A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
463
(0+463+0)In Stock | SDUR30Q60 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.56V@30A 28ns Independent Type 30A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C493152 | TO-220AC-2 | Tube-packed | 1.56V@30A | 20nA@600V | 28ns | Independent Type | 30A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20 |
462
(0+449+13)In Stock | HER107G | Yangzhou Yangjie Elec Tech | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C698701 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
462
(0+0+462)In Stock | ES3H | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 3A 500V SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293699 | SMCG | Tape & Reel (TR) | - | - | 35ns | - | 3A | 500V | - | ||
| Min: 10 Mult: 10 |
460
(0+0+460)In Stock | HER307 | SUNMATE Elec | 1.7V@3A 75ns 3A 800V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338400 | DO-27 | Tape & Reel (TR) | 1.7V@3A | 10uA@800V | 75ns | - | 3A | 800V | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
460
(0+0+460)In Stock | RS1G | Yangzhou Yangjie Elec Tech | 1.3V@1A 150ns 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C211757 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | - | 1A | 400V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 |
459
(0+141+318)In Stock | MUR2040CT | YFW | 950mV 35ns 20A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5763722 | TO-220AB | Tube-packed | 950mV | 10nA | 35ns | - | 20A | 400V | - | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
458
(0+458+0)In Stock | ES1G_R1_00101 | PANJIT International | 1.25V@1A 35ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C2892267 | SMA | Tape & Reel (TR) | 1.25V@1A | 1uA@400V | 35ns | Independent Type | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
458
(0+0+458)In Stock | ES3JQ | Yangzhou Yangjie Elec Tech | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C7462751 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
|
457
(0+0+457)In Stock | ESH3D-E3/57T | Vishay Intertech | 900mV@3A 40ns 3A 200V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C5358789 | DO-214AB(SMC) | Tape & Reel (TR) | 900mV@3A | 5uA@200V | 40ns | - | 3A | 200V | -55℃~+175℃ | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
456
(0+0+456)In Stock | RS1MF | Shandong Jingdao Microelectronics | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C112544 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
455
(0+0+455)In Stock | SRA4E-TB | YFW | 1.1V 30ns 10A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5185722 | DO-27 | Tape & Reel (TR) | 1.1V | 10uA | 30ns | - | 10A | 400V | -55℃~+175℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
455
(0+0+455)In Stock
View marketplace suppliers’ inventory
| BYV26E-TR | Vishay Intertech | 2.5V@1A 75ns 1A 1kV SOD-57 Fast Recovery / High Efficiency Diodes ROHS | C2984662 | SOD-57 | Tape & Reel (TR) | 2.5V@1A | 5uA@1kV | 75ns | - | 1A | 1kV | - | ||
| Min: 5 Mult: 5 |
455
(0+430+25)In Stock | SF58G | LGE | 1.7V 35ns Independent Type 5A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7421471 | DO-27 | Box-packed | 1.7V | 10uA | 35ns | Independent Type | 5A | 600V | -65℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
453
(0+435+18)In Stock
Not recommended for new designs
| ES1G-A | FMS(Formosa Microsemi) | 1.25V@1A 35ns Independent Type 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C143188 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
452
(0+452+0)In Stock
View marketplace suppliers’ inventory
| ES2DA-13-F | Diodes Incorporated | 920mV@2A 25ns 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C154882 | SMA | Tape & Reel (TR) | 920mV@2A | 5uA@200V | 25ns | - | 2A | 200V | -55℃~+150℃@(Tj) |