Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
18248
(0+2534+15714)In Stock | MCP1402T-E/OT | Microchip Tech | Low Side 1 500mA 19ns 15ns 4.5V~18V 500mA SOT-23-5 Gate Drive ICs ROHS | C128573 | SOT-23-5 | Tape & Reel (TR) | Low Side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 500mA | 19ns | 15ns | 4.5V~18V | 500mA | ||
Min: 1 Mult: 1
Full Reel: 3300
|
10924
(0+10924+0)In Stock | TC4427AEOA713 | Microchip Tech | Low Side 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drive ICs ROHS | C20551 | SOIC-8 | Tape & Reel (TR) | Low Side | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | |||
Min: 1 Mult: 1
Full Reel: 3000
|
6872
(0+6872+0)In Stock | MCP1416T-E/OT | Microchip Tech | Low Side 1 1.5A 20ns 20ns 4.5V~18V 1.5A SOT-23-5 Gate Drive ICs ROHS | C83775 | SOT-23-5 | Tape & Reel (TR) | Low Side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 1.5A | 20ns | 20ns | 4.5V~18V | 1.5A | |||
Min: 1 Mult: 1
Full Reel: 3300
|
3599
(0+2737+862)In Stock | TC4427AVOA713 | Microchip Tech | Low Side 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drive ICs ROHS | C624944 | SOIC-8 | Tape & Reel (TR) | Low Side | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | |||
Min: 1 Mult: 1
Full Reel: 3300
|
3087
(0+3087+0)In Stock | TC4426AEOA713 | Microchip Tech | Low Side 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drive ICs ROHS | C148047 | SOIC-8 | Tape & Reel (TR) | Low Side | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | |||
Min: 1 Mult: 1
Full Reel: 3300
|
1579
(0+1579+0)In Stock | TC4420VOA713 | Microchip Tech | Low Side 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drive ICs ROHS | C624916 | SOIC-8 | Tape & Reel (TR) | Low Side | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | |||
DEALS | Min: 1 Mult: 1
Full Reel: 3300
|
1511
(0+1511+0)In Stock | TC4420EOA713 | Microchip Tech | Low Side 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drive ICs ROHS | C231865 | SOIC-8 | Tape & Reel (TR) | Low Side | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | ||
63% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
1113
(0+1113+0)In Stock | MCP14A0151T-E/CH | Microchip Tech | Half Bridge 1 MOSFET 1.5A 11.5ns 10ns 4.5V~18V 1.5A SOT-23-6 Gate Drive ICs ROHS | C625307 | SOT-23-6 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1.5A | 11.5ns | 10ns | 4.5V~18V | 1.5A | ||
Min: 1 Mult: 1
Full Reel: 3300
|
999
(0+980+19)In Stock | TC4428AEOA713 | Microchip Tech | Low Side 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drive ICs ROHS | C55181 | SOIC-8 | Tape & Reel (TR) | Low Side | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | |||
Min: 1 Mult: 1
Full Reel: 2500
|
869
(0+869+0)In Stock | MIC4424YM-TR | Microchip Tech | Low Side 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-8 Gate Drive ICs ROHS | C511339 | SOIC-8 | Tape & Reel (TR) | Low Side | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | |||
Min: 1 Mult: 1
Full Reel: 3000
|
546
(0+546+0)In Stock | MIC4416YM4-TR | Microchip Tech | Low Side 1 MOSFET 1.2A 14ns 16ns 4.5V~18V 1.2A SOT-143 Gate Drive ICs ROHS | C515508 | SOT-143 | Tape & Reel (TR) | Low Side | -40℃~+150℃@(Tj) | 1 | MOSFET | 1.2A | 14ns | 16ns | 4.5V~18V | 1.2A | |||
Min: 1 Mult: 1
Full Reel: 3300
|
467
(0+467+0)In Stock | TC4427ACOA713 | Microchip Tech | Low Side 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drive ICs ROHS | C144234 | SOIC-8 | Tape & Reel (TR) | Low Side | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | |||
Min: 1 Mult: 1
Full Reel: 3300
|
447
(0+447+0)In Stock | TC4427COA713 | Microchip Tech | Low Side 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A SOIC-8 Gate Drive ICs ROHS | C144205 | SOIC-8 | Tape & Reel (TR) | Low Side | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A | |||
Min: 1 Mult: 1 |
369
(0+369+0)In Stock | TC4427AEOA | Microchip Tech | Low Side 2 MOSFET 1.5A 25ns 25ns 4.5V~18V 1.5A SOIC-8 Gate Drive ICs ROHS | C18690 | SOIC-8 | Tube-packed | Low Side | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 25ns | 25ns | 4.5V~18V | 1.5A | |||
Min: 1 Mult: 1 |
327
(0+0+327)In Stock | TC4428EOA | Microchip Tech | Low Side 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A SOIC-8 Gate Drive ICs ROHS | C478097 | SOIC-8 | Tube-packed | Low Side | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A | |||
Min: 1 Mult: 1
Full Reel: 3000
|
272
(0+272+0)In Stock | MCP1415T-E/OT | Microchip Tech | Low Side 1 1.5A 20ns 20ns 4.5V~18V 1.5A SOT-23-5 Gate Drive ICs ROHS | C83776 | SOT-23-5 | Tape & Reel (TR) | Low Side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 1.5A | 20ns | 20ns | 4.5V~18V | 1.5A | |||
Min: 1 Mult: 1 |
251
(0+251+0)In Stock | MIC4422YM | Microchip Tech | Low Side 1 9A 20ns 24ns 4.5V~18V 9A SOIC-8 Gate Drive ICs ROHS | C637535 | SOIC-8 | Tube-packed | Low Side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | |||
43% OFF | Min: 1 Mult: 1 |
167
(0+0+167)In Stock | TC1412NEOA | Microchip Tech | Low Side 1 MOSFET 2A 18ns 18ns 4.5V~16V 2A SOIC-8 Gate Drive ICs ROHS | C636855 | SOIC-8 | Tube-packed | Low Side | -40℃~+150℃@(Tj) | 1 | MOSFET | 2A | 18ns | 18ns | 4.5V~16V | 2A | ||
Min: 1 Mult: 1
Full Reel: 3300
|
101
(0+101+0)In Stock | TC4427VOA713 | Microchip Tech | Low Side 2 MOSFET 1.5A 19ns 19ns 4.5V~18V 1.5A SOIC-8 Gate Drive ICs ROHS | C624947 | SOIC-8 | Tape & Reel (TR) | Low Side | -40℃~+125℃@(Ta) | 2 | MOSFET | 1.5A | 19ns | 19ns | 4.5V~18V | 1.5A | |||
58% OFF | Min: 1 Mult: 1 |
98
(0+98+0)In Stock | TC427COA | Microchip Tech | Low Side 2 MOSFET 1.5A 30ns 30ns 4.5V~18V 1.5A SOIC-8 Gate Drive ICs ROHS | C636866 | SOIC-8 | Tube-packed | Low Side | 0℃~+70℃@(Ta) | 2 | MOSFET | 1.5A | 30ns | 30ns | 4.5V~18V | 1.5A | ||
Min: 1 Mult: 1 |
98
(0+98+0)In Stock | MIC4428YM | Microchip Tech | Low Side 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A SOIC-8 Gate Drive ICs ROHS | C637542 | SOIC-8 | Tube-packed | Low Side | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | |||
Min: 1 Mult: 1 |
95
(0+95+0)In Stock | TC4420COA | Microchip Tech | Low Side 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A SOIC-8 Gate Drive ICs ROHS | C636874 | SOIC-8 | Tube-packed | Low Side | 0℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | |||
58% OFF | Min: 1 Mult: 1 |
90
(0+14+76)In Stock | MCP14E4-E/P | Microchip Tech | Low Side 2 4A 15ns 18ns 4.5V~18V 4A PDIP-8 Gate Drive ICs ROHS | C640320 | PDIP-8 | Tube-packed | Low Side | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 15ns | 18ns | 4.5V~18V | 4A | ||
51% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
85
(0+85+0)In Stock | MIC4427YMM-TR | Microchip Tech | Low Side 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A MSOP-8 Gate Drive ICs ROHS | C144222 | MSOP-8 | Tape & Reel (TR) | Low Side | -40℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | ||
47% OFF | Min: 1 Mult: 1 |
73
(0+0+73)In Stock | TC426EPA | Microchip Tech | Low Side 2 MOSFET 1.5A 30ns 30ns 4.5V~18V 1.5A PDIP-8 Gate Drive ICs ROHS | C640729 | PDIP-8 | Tube-packed | Low Side | -40℃~+85℃@(Ta) | 2 | MOSFET | 1.5A | 30ns | 30ns | 4.5V~18V | 1.5A |