Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SC1301BISKTRT | SEMTECH | Low Side 1 MOSFET 2A 20ns 20ns 4.5V~16.5V 2A SOT-23-5 Gate Drive ICs ROHS | C2677127 | SOT-23-5 | Tape & Reel (TR) | Low Side | -40℃~+85℃@(Ta) | 1 | MOSFET | 2A | 20ns | 20ns | 4.5V~16.5V | 2A | - | |||
Min: 1 Mult: 1 | 0 | SC32300BULTRC | SEMTECH | Half Bridge MOSFET 4.5V~5.5V MLPD-10-UT(2.3x2.3) Gate Drive ICs ROHS | C1556086 | MLPD-10-UT(2.3x2.3) | Bag-packed | Half Bridge | - | - | MOSFET | - | - | - | 4.5V~5.5V | - | Thermal Protection(OPT) | |||
Min: 1 Mult: 1 | 0 | SC32300AULTRC | SEMTECH | 6V~36V MLPD-10-UT(2.3x2.3) Gate Drive ICs ROHS | C1556085 | MLPD-10-UT(2.3x2.3) | Bag-packed | - | - | - | - | - | - | - | 6V~36V | - | Thermal Protection(OPT) |