Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
|
28588
(0+19218+9370)In Stock | L6388ED013TR | STMicroelectronics | Half Bridge 2 400mA 70ns 40ns 17V 650mA SOIC-8 Gate Drive ICs ROHS | C23921 | SOIC-8 | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 400mA | 70ns | 40ns | 17V | 650mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
20175
(0+20151+24)In Stock | PM8834TR | STMicroelectronics | Low Side 2 4A 45ns 35ns 5V~18V 4A SO-8 Gate Drive ICs ROHS | C221495 | SO-8 | Tape & Reel (TR) | Low Side | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4A | 45ns | 35ns | 5V~18V | 4A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
10947
(0+8680+2267)In Stock | STGAP2SCMTR | STMicroelectronics | 1 4A 30ns 30ns 4A SOIC-8 Gate Drive ICs ROHS | C2970172 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+125℃@(Tj) | 1 | - | 4A | 30ns | 30ns | - | 4A | - | |||
20% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
2986
(0+2986+0)In Stock | MASTERGAN4TR | STMicroelectronics | Half Bridge MOSFET 4.75V~9.5V QFN-31(9x9) Gate Drive ICs ROHS | C5252510 | QFN-31(9x9) | Tape & Reel (TR) | Half Bridge | -40℃~+125℃@(Tj) | - | MOSFET | - | - | - | 4.75V~9.5V | - | - | ||
Min: 1 Mult: 1
Full Reel: 3000
|
2805
(0+2805+0)In Stock | PM8851D | STMicroelectronics | Low Side 1 MOSFET 800mA 20ns 20ns 10V~18V 1A SOT-23-6 Gate Drive ICs ROHS | C2971234 | SOT-23-6 | Tape & Reel (TR) | Low Side | -40℃~+150℃@(Tj) | 1 | MOSFET | 800mA | 20ns | 20ns | 10V~18V | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
2554
(0+2554+0)In Stock | STSPIN233 | STMicroelectronics | 0V~5V QFN-16-EP(3x3) Gate Drive ICs ROHS | C2653468 | QFN-16-EP(3x3) | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | 0V~5V | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2500
(0+0+2500)In Stock | VNQ7E100AJTR | STMicroelectronics | LFSOP-16-Power Gate Drive ICs ROHS | C2969931 | LFSOP-16-Power | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
2442
(0+2442+0)In Stock | L298N | STMicroelectronics | Half Bridge 4.5V~7V MultiwAtt-15 Gate Drive ICs ROHS | C19922 | MultiwAtt-15 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~7V | - | Overcurrent Protection(OCP);Thermal Protection(OPT) | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2436
(0+2436+0)In Stock | STGAP2SICSNCTR | STMicroelectronics | SO-8 Gate Drive ICs ROHS | C5267666 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2275
(0+2275+0)In Stock | L6384ED013TR | STMicroelectronics | Half Bridge 2 400mA 50ns 30ns 14.6V~16.6V 650mA SOP-8 Gate Drive ICs ROHS | C17119 | SOP-8 | Tape & Reel (TR) | Half Bridge | -45℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 400mA | 50ns | 30ns | 14.6V~16.6V | 650mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1970
(0+1970+0)In Stock | L6386ED013TR | STMicroelectronics | Half Bridge 2 400mA 50ns 30ns 17V 650mA SO-14 Gate Drive ICs ROHS | C2653797 | SO-14 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 400mA | 50ns | 30ns | 17V | 650mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1020
(0+1020+0)In Stock | VND5T035AKTR-E | STMicroelectronics | PowerSSO-24 Gate Drive ICs ROHS | C475871 | PowerSSO-24 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | - | - | Overcurrent Protection(OCP);Thermal Protection(OPT);Overvoltage protection(OVP) | |||
13% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
995
(0+995+0)In Stock | L9960T-TR | STMicroelectronics | 4.5V~5.5V SSOP-36-300mil Gate Drive ICs ROHS | C2680300 | SSOP-36-300mil | Tape & Reel (TR) | - | -40℃~+170℃@(Tj) | - | - | - | - | - | 4.5V~5.5V | - | Thermal Protection(OPT);Short-Circuit Protection(SCP) | ||
Min: 1 Mult: 1
Full Reel: 600
|
600
(0+0+600)In Stock | L974113TR | STMicroelectronics | - Gate Drive ICs ROHS | C503086 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 600
|
578
(0+578+0)In Stock | L298P013TR | STMicroelectronics | Half Bridge 4.5V~7V PowerSO-20 Gate Drive ICs ROHS | C111210 | PowerSO-20 | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | - | - | - | - | - | 4.5V~7V | - | Overcurrent Protection(OCP);Thermal Protection(OPT) | |||
Min: 1 Mult: 1 |
470
(0+470+0)In Stock | STDRIVE101 | STMicroelectronics | Half Bridge 9V~20V VFQFPN-24(4x4) Gate Drive ICs ROHS | C2969847 | VFQFPN-24(4x4) | Tray | Half Bridge | -40℃~+125℃@(Tj) | - | MOSFET;IGBT | - | - | - | 9V~20V | - | - | |||
Min: 1 Mult: 1 |
190
(0+0+190)In Stock | L6387ED | STMicroelectronics | Half Bridge 2 400mA 50ns 30ns 17V 650mA SOIC-8 Gate Drive ICs ROHS | C155554 | SOIC-8 | Tube-packed | Half Bridge | -45℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 400mA | 50ns | 30ns | 17V | 650mA | - | |||
Min: 1 Mult: 1 |
160
(0+160+0)In Stock | STGAP2SICS | STMicroelectronics | SO-8 Gate Drive ICs ROHS | C5267669 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
150
(0+150+0)In Stock | STDRIVEG600 | STMicroelectronics | Half Bridge MOSFET 3.3V~5V SO-16 Gate Drive ICs ROHS | C3655212 | SO-16 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | - | MOSFET | - | - | - | 3.3V~5V | - | Thermal Protection(OPT) | |||
33% OFF | Min: 1 Mult: 1 |
142
(0+0+142)In Stock | L6392D | STMicroelectronics | Half Bridge 2 290mA 75ns 35ns 12.5V~20V 430mA SO-14 Gate Drive ICs ROHS | C1549314 | SO-14 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 75ns | 35ns | 12.5V~20V | 430mA | - | ||
Min: 1 Mult: 1 |
139
(0+0+139)In Stock | L6494LD | STMicroelectronics | Half Bridge 2 2A 25ns 25ns 10V~20V 2.5A SO-14 Gate Drive ICs ROHS | C2965455 | SO-14 | Tube-packed | Half Bridge | -40℃~+125℃@(Tj) | 2 | IGBT;MOSFET | 2A | 25ns | 25ns | 10V~20V | 2.5A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
132
(0+0+132)In Stock | VNN3NV04PTR-E | STMicroelectronics | SOT-223-4 Gate Drive ICs ROHS | C443999 | SOT-223-4 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | - | - | - | - | - | - | - | Overcurrent Protection(OCP);Thermal Protection(OPT);Overvoltage protection(OVP) | |||
Min: 1 Mult: 1 |
116
(0+0+116)In Stock | STGAP2SM | STMicroelectronics | SO-8 Gate Drive ICs ROHS | C2971268 | SO-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | |||
32% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
102
(0+97+5)In Stock | STDRIVE601TR | STMicroelectronics | SO-28 Gate Drive ICs ROHS | C5223633 | SO-28 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 |
100
(0+100+0)In Stock | L6395D | STMicroelectronics | Half Bridge 2 290mA 75ns 35ns 10V~20V 430mA SO-8 Gate Drive ICs ROHS | C1549486 | SO-8 | Tube-packed | Half Bridge | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 290mA | 75ns | 35ns | 10V~20V | 430mA | - |