Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Driven Configuration
|
Operating Temperature
|
Number of Drivers
|
Load Type
|
Peak Output Current(source)
|
Rise Time
|
Fall Time
|
Supply Voltage
|
Peak Output Current(sink)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4432EOA713 | Microchip Tech | 1 MOSFET 1.5A 25ns 33ns 4.5V~30V 1.5A SOP-8 Gate Drive ICs ROHS | C624966 | SOP-8 | Tape & Reel (TR) | High Side;Low Side | -40℃~+150℃@(Tj) | 1 | MOSFET | 1.5A | 25ns | 33ns | 4.5V~30V | 1.5A | |||
Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4432VOA713 | Microchip Tech | 1 MOSFET 1.5A 25ns 33ns 4.5V~30V 1.5A SOIC-8 Gate Drive ICs ROHS | C624967 | SOIC-8 | Tape & Reel (TR) | High Side;Low Side | -40℃~+150℃@(Tj) | 1 | MOSFET | 1.5A | 25ns | 33ns | 4.5V~30V | 1.5A | |||
Min: 1 Mult: 1
Full Reel: 3300
| 0 | TC4451VMF713 | Microchip Tech | Low Side 1 13A 30ns 32ns 4.5V~18V 13A DFN-8-EP(5x6) Gate Drive ICs ROHS | C624968 | DFN-8-EP(5x6) | Tape & Reel (TR) | Low Side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 13A | 30ns | 32ns | 4.5V~18V | 13A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MCP14A0052T-E/CH | Microchip Tech | 1 MOSFET 500mA 40ns 28ns 4.5V~18V 500mA SOT-23-6 Gate Drive ICs ROHS | C625305 | SOT-23-6 | Tape & Reel (TR) | - | -40℃~+150℃@(Tj) | 1 | MOSFET | 500mA | 40ns | 28ns | 4.5V~18V | 500mA | |||
56% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
25
(0+0+25)In Stock | MCP14A0151T-E/MAY | Microchip Tech | Half Bridge 1 MOSFET 1.5A 11.5ns 10ns 4.5V~18V 1.5A DFN-6(2x2) Gate Drive ICs ROHS | C625308 | DFN-6(2x2) | Tape & Reel (TR) | Half Bridge | -40℃~+150℃@(Tj) | 1 | MOSFET | 1.5A | 11.5ns | 10ns | 4.5V~18V | 1.5A | ||
Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP14E9T-E/SN | Microchip Tech | Low Side 2 3A 14ns 17ns 4.5V~18V 3A SOIC-8 Gate Drive ICs ROHS | C623004 | SOIC-8 | Tape & Reel (TR) | Low Side | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 3A | 14ns | 17ns | 4.5V~18V | 3A | |||
53% OFF | Min: 1 Mult: 1
Full Reel: 5000
|
5
(0+0+5)In Stock | MIC4128YML-TR | Microchip Tech | Low Side 2 MOSFET 1.5A 20ns 18ns 4.5V~20V 1.5A VDFN-8(3x3) Gate Drive ICs ROHS | C621912 | VDFN-8(3x3) | Tape & Reel (TR) | Low Side | -40℃~+125℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 18ns | 4.5V~20V | 1.5A | ||
Min: 1 Mult: 1 | 0 | MIC4420ZN | Microchip Tech | Low Side 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS | C641318 | PDIP-8 | Tube-packed | Low Side | 0℃~+150℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~18V | 6A | |||
Min: 1 Mult: 1 | 0 | MIC4422AZT | Microchip Tech | Low Side 1 MOSFET 9A 20ns 24ns 4.5V~18V 9A TO-220-5 Gate Drive ICs ROHS | C641326 | TO-220-5 | Tube-packed | Low Side | 0℃~+150℃@(Tj) | 1 | MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | |||
Min: 1 Mult: 1 | 0 | MIC4422ZN | Microchip Tech | Low Side 1 9A 20ns 24ns 4.5V~18V 9A PDIP-8 Gate Drive ICs ROHS | C641327 | PDIP-8 | Tube-packed | Low Side | 0℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 20ns | 24ns | 4.5V~18V | 9A | |||
Min: 1 Mult: 1 | 0 | MIC4423YN | Microchip Tech | Low Side 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A PDIP-8 Gate Drive ICs ROHS | C641329 | PDIP-8 | Tube-packed | Low Side | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | |||
47% OFF | Min: 1 Mult: 1 |
27
(0+0+27)In Stock | MIC4423ZN | Microchip Tech | Low Side 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A PDIP-8 Gate Drive ICs ROHS | C641330 | PDIP-8 | Tube-packed | Low Side | 0℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
55% OFF | Min: 1 Mult: 1 |
23
(0+0+23)In Stock | MIC4425YN | Microchip Tech | Low Side 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A PDIP-8 Gate Drive ICs ROHS | C641332 | PDIP-8 | Tube-packed | Low Side | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
Min: 1 Mult: 1 | 0 | MIC4426ZN | Microchip Tech | Low Side 2 MOSFET 1.5A 20ns 29ns 4.5V~18V 1.5A PDIP-8 Gate Drive ICs ROHS | C641334 | PDIP-8 | Tube-packed | Low Side | 0℃~+150℃@(Tj) | 2 | MOSFET | 1.5A | 20ns | 29ns | 4.5V~18V | 1.5A | |||
Min: 1 Mult: 1 | 0 | MIC4429YN | Microchip Tech | Low Side 1 MOSFET 6A 12ns 13ns 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS | C641338 | PDIP-8 | Tube-packed | Low Side | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 12ns | 13ns | 4.5V~18V | 6A | |||
Min: 1 Mult: 1 | 0 | TC4422VAT | Microchip Tech | Low Side 1 9A 60ns 60ns 4.5V~18V 9A TO-220-5 Gate Drive ICs ROHS | C641437 | TO-220-5 | Tube-packed | Low Side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 9A | 60ns | 60ns | 4.5V~18V | 9A | |||
Min: 1 Mult: 1 | 0 | TC4429VAT | Microchip Tech | Low Side 1 MOSFET 6A 25ns 25ns 4.5V~18V 6A TO-220-5 Gate Drive ICs ROHS | C641438 | TO-220-5 | Tube-packed | Low Side | -40℃~+150℃@(Tj) | 1 | MOSFET | 6A | 25ns | 25ns | 4.5V~18V | 6A | |||
Min: 1 Mult: 1 | 0 | TC4451VAT | Microchip Tech | Low Side 1 13A 30ns 32ns 4.5V~18V 13A TO-220-5 Gate Drive ICs ROHS | C641439 | TO-220-5 | Tube-packed | Low Side | -40℃~+150℃@(Tj) | 1 | IGBT;MOSFET | 13A | 30ns | 32ns | 4.5V~18V | 13A | |||
Min: 1 Mult: 1 | 0 | MCP1404-E/SO | Microchip Tech | Low Side 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-16 Gate Drive ICs ROHS | C641607 | SOIC-16 | Tube-packed | Low Side | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | |||
Min: 1 Mult: 1 | 0 | MCP1405-E/SO | Microchip Tech | Low Side 2 4.5A 15ns 18ns 4.5V~18V 4.5A SOIC-16-300mil Gate Drive ICs ROHS | C641608 | SOIC-16-300mil | Tube-packed | Low Side | -40℃~+150℃@(Tj) | 2 | IGBT;MOSFET | 4.5A | 15ns | 18ns | 4.5V~18V | 4.5A | |||
Min: 1 Mult: 1 | 0 | MIC4423YWM | Microchip Tech | Low Side 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16-300mil Gate Drive ICs ROHS | C641620 | SOIC-16-300mil | Tube-packed | Low Side | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | |||
51% OFF | Min: 1 Mult: 1 |
25
(0+0+25)In Stock | MIC4424YWM | Microchip Tech | Low Side 2 MOSFET 3A 28ns 32ns 4.5V~18V 3A SOIC-16-300mil Gate Drive ICs ROHS | C641622 | SOIC-16-300mil | Tube-packed | Low Side | -40℃~+150℃@(Tj) | 2 | MOSFET | 3A | 28ns | 32ns | 4.5V~18V | 3A | ||
Min: 1 Mult: 1 | 0 | MIC4467ZWM | Microchip Tech | Low Side 4 MOSFET 1.2A 14ns 13ns 4.5V~18V 1.2A SOIC-16-300mil Gate Drive ICs ROHS | C641626 | SOIC-16-300mil | Tube-packed | Low Side | 0℃~+70℃@(Ta) | 4 | MOSFET | 1.2A | 14ns | 13ns | 4.5V~18V | 1.2A | |||
Min: 1 Mult: 1 | 0 | TC4425COE | Microchip Tech | Low Side 2 MOSFET 3A 23ns 25ns 4.5V~18V 3A SOIC-16-300mil Gate Drive ICs ROHS | C642026 | SOIC-16-300mil | Tube-packed | Low Side | 0℃~+150℃@(Tj) | 2 | MOSFET | 3A | 23ns | 25ns | 4.5V~18V | 3A | |||
Min: 1 Mult: 1 | 0 | TC4467COE | Microchip Tech | Low Side 4 MOSFET 1.2A 15ns 15ns 4.5V~18V 1.2A SOIC-16-300mil Gate Drive ICs ROHS | C642029 | SOIC-16-300mil | Tube-packed | Low Side | 0℃~+150℃@(Tj) | 4 | MOSFET | 1.2A | 15ns | 15ns | 4.5V~18V | 1.2A |