Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Tolerance
|
L
|
φD
|
Capacitance
|
Ripple Current
|
Lead Spacing
|
Rated Voltage
|
Operating Temperature
|
Lifetime @ Temperature
|
Equivalent Series Resistance (ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Tolerance
|
L
|
φD
|
Capacitance
|
Ripple Current
|
Lead Spacing
|
Rated Voltage
|
Operating Temperature
|
Lifetime @ Temperature
|
Equivalent Series Resistance (ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 160MS12AAMK1STD | KEMET | ±10% 160uF Bolt,D39xL75mm Horn-Type Electrolytic Capacitors ROHS | C1019708 | Bolt,D39xL75mm | Box-packed | ±10% | 75mm | 39mm | 160uF | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ELG477M450AT6AAK | KEMET | 1.7A@120Hz ±20% 10mm 450V 145mΩ@20kHz 470uF Plugin,D35xL52mm Horn-Type Electrolytic Capacitors ROHS | C6944045 | Plugin,D35xL52mm | Bag-packed | ±20% | 52mm | 35mm | 470uF | 1.7A@120Hz | 10mm | 450V | -25℃~+105℃ | 2000hrs@105℃ | 145mΩ@20kHz | |||
Min: 1 Mult: 1 | 0 | PEH228HLP4410QE4 | KEMET | 2.905A@100Hz -10%~+30% 15.24mm 25V 31mΩ@100Hz 4100uF Plugin,D18.2xL36.7mm Horn-Type Electrolytic Capacitors ROHS | C6952363 | Plugin,D18.2xL36.7mm | Tray | -10%~+30% | 36.7mm | 18.2mm | 4100uF | 2.905A@100Hz | 15.24mm | 25V | -40℃~+150℃ | 2000hrs@150℃ | 31mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | PEH534YDB3150M2 | KEMET | 900mA@100Hz ±20% 10mm 450V 570mΩ@100Hz 150uF Plugin,D35xL25mm Horn-Type Electrolytic Capacitors ROHS | C6952368 | Plugin,D35xL25mm | Bag-packed | ±20% | 25mm | 35mm | 150uF | 900mA@100Hz | 10mm | 450V | -40℃~+105℃ | 2000hrs@105℃ | 570mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ESC337M025AG6AA | KEMET | Plugin Horn-Type Electrolytic Capacitors ROHS | C7274712 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ELH109M025AR2AA | KEMET | ±20% 3.15A@120Hz 10mm 25V 10000uF Plugin,D25xL32mm Horn-Type Electrolytic Capacitors ROHS | C7271883 | Plugin,D25xL32mm | Bag-packed | ±20% | 32mm | 25mm | 10000uF | 3.15A@120Hz | 10mm | 25V | -40℃~+85℃ | 2000hrs@85℃ | - | |||
Min: 1 Mult: 1 | 0 | ALF40G122FP450 | KEMET | 11.64A@10kHz ±20% 25mm 450V 105mΩ@100Hz 1200uF Plugin Horn-Type Electrolytic Capacitors ROHS | C7213297 | Plugin | Bag-packed | ±20% | 107mm | 45mm | 1200uF | 11.64A@10kHz | 25mm | 450V | -40℃~+105℃ | 9000hrs@105℃ | 105mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALC10A821DJ400 | KEMET | ±20% 10mm 400V 820uF Plugin,D35xL70mm Horn-Type Electrolytic Capacitors ROHS | C7213236 | Plugin,D35xL70mm | Bag-packed | ±20% | 70mm | 35mm | 820uF | - | 10mm | 400V | -40℃~+85℃ | 15000hrs@85℃ | - | |||
Min: 1 Mult: 1 | 0 | ALA7DE561DE450 | KEMET | 1.94A@100Hz ±20% 450V 275.2mΩ@100Hz 560uF Plugin,D35xL47mm Horn-Type Electrolytic Capacitors ROHS | C5583361 | Plugin,D35xL47mm | Bag-packed | ±20% | 47mm | 35mm | 560uF | 1.94A@100Hz | - | 450V | -40℃~+85℃ | 15000hrs@85℃ | 275.2mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALF40C471DL450 | KEMET | ±20% 6.68A@10kHz 22.5mm 450V 203mΩ@100Hz 470uF Plugin Horn-Type Electrolytic Capacitors ROHS | C7213295 | Plugin | Bag-packed | ±20% | 82mm | 35mm | 470uF | 6.68A@10kHz | 22.5mm | 450V | -40℃~+105℃ | 8000hrs@105℃ | 203mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALC70A911CD200 | KEMET | ±20% 2.6A@100Hz 10mm 200V 240mΩ@100Hz 910uF Plugin,D30xL42mm Horn-Type Electrolytic Capacitors ROHS | C7213244 | Plugin,D30xL42mm | Bag-packed | ±20% | 42mm | 30mm | 910uF | 2.6A@100Hz | 10mm | 200V | -40℃~+85℃ | 13000hrs@85℃ | 240mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALC70A302BB063 | KEMET | ±20% 2.86A@100Hz 10mm 63V 136mΩ@100Hz 3000uF Plugin,D25xL32mm Horn-Type Electrolytic Capacitors ROHS | C5583578 | Plugin,D25xL32mm | Bag-packed | ±20% | 32mm | 25mm | 3000uF | 2.86A@100Hz | 10mm | 63V | -40℃~+85℃ | 10000hrs@85℃ | 136mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALC80A471DG450 | KEMET | ±20% 2.82A@100Hz 10mm 450V 278mΩ@100Hz 470uF Plugin,D35xL57mm Horn-Type Electrolytic Capacitors ROHS | C5583630 | Plugin,D35xL57mm | Bag-packed | ±20% | 57mm | 35mm | 470uF | 2.82A@100Hz | 10mm | 450V | -40℃~+105℃ | 8000hrs@105℃ | 278mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALC80C752EB063 | KEMET | 5.52A@100Hz ±20% 22.5mm 63V 60mΩ@100Hz 7500uF Plugin,D40xL32mm Horn-Type Electrolytic Capacitors ROHS | C5583639 | Plugin,D40xL32mm | Bag-packed | ±20% | 32mm | 40mm | 7500uF | 5.52A@100Hz | 22.5mm | 63V | -40℃~+105℃ | 9000hrs@105℃ | 60mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALC70E183EF063 | KEMET | ±20% 8.67A@100Hz 22.5mm 63V 29mΩ@100Hz 18000uF Plugin,D40xL52mm Horn-Type Electrolytic Capacitors ROHS | C7213248 | Plugin,D40xL52mm | Bag-packed | ±20% | 52mm | 40mm | 18000uF | 8.67A@100Hz | 22.5mm | 63V | -40℃~+85℃ | 18000hrs@85℃ | 29mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | PEH228HKP4300ME4 | KEMET | 2.555A@100Hz ±20% 15.24mm 25V 41mΩ@100Hz 3000uF Plugin,D16.2xL36.7mm Horn-Type Electrolytic Capacitors ROHS | C7025564 | Plugin,D16.2xL36.7mm | Tray | ±20% | 36.7mm | 16.2mm | 3000uF | 2.555A@100Hz | 15.24mm | 25V | -40℃~+150℃ | 1500hrs@150℃ | 41mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | PEH228HLQ4470QE4 | KEMET | 3.08A@100Hz -10%~+30% 15.24mm 25V 27mΩ@100Hz 4700uF Plugin,D18.2xL40.7mm Horn-Type Electrolytic Capacitors ROHS | C7025568 | Plugin,D18.2xL40.7mm | Tray | -10%~+30% | 40.7mm | 18.2mm | 4700uF | 3.08A@100Hz | 15.24mm | 25V | -40℃~+150℃ | 2000hrs@150℃ | 27mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | PEH227MKP4110QE4 | KEMET | 1.995A@100Hz -10%~+30% 15.24mm 63V 76mΩ@100Hz 1100uF Plugin,D16.2xL36.7mm Horn-Type Electrolytic Capacitors ROHS | C6628349 | Plugin,D16.2xL36.7mm | Tray | -10%~+30% | 36.7mm | 16.2mm | 1100uF | 1.995A@100Hz | 15.24mm | 63V | -40℃~+150℃ | 1500hrs@150℃ | 76mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | PEH228KMP4320QE4 | KEMET | 3.08A@100Hz -10%~+30% 15.24mm 40V 31mΩ@100Hz 3200uF Plugin,D20.2xL36.7mm Horn-Type Electrolytic Capacitors ROHS | C6628364 | Plugin,D20.2xL36.7mm | Tray | -10%~+30% | 36.7mm | 20.2mm | 3200uF | 3.08A@100Hz | 15.24mm | 40V | -40℃~+150℃ | 2000hrs@150℃ | 31mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | PEH227HML4560QE4 | KEMET | 2.66A@100Hz -10%~+30% 15.24mm 25V 30mΩ@100Hz 5600uF Plugin,D20.2xL28.7mm Horn-Type Electrolytic Capacitors ROHS | C6628345 | Plugin,D20.2xL28.7mm | Tray | -10%~+30% | 28.7mm | 20.2mm | 5600uF | 2.66A@100Hz | 15.24mm | 25V | -40℃~+150℃ | 2000hrs@150℃ | 30mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ESK477M6R3AE3AA | KEMET | Plugin Horn-Type Electrolytic Capacitors ROHS | C6616395 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ALC80F241DC450 | KEMET | 5.09A@10kHz ±20% 10mm 450V 541mΩ@100Hz 240uF Plugin Horn-Type Electrolytic Capacitors ROHS | C6120106 | Plugin | Bag-packed | ±20% | 37mm | 35mm | 240uF | 5.09A@10kHz | 10mm | 450V | -40℃~+105℃ | 8000hrs@105℃ | 541mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALC70F221CB400 | KEMET | 3.55A@10kHz ±20% 10mm 400V 616mΩ@100Hz 220uF Plugin Horn-Type Electrolytic Capacitors ROHS | C6123447 | Plugin | Bag-packed | ±20% | 32mm | 30mm | 220uF | 3.55A@10kHz | 10mm | 400V | -40℃~+85℃ | 13000hrs@85℃ | 616mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | ALC70D121BD550 | KEMET | ±20% 920mA@100Hz 10mm 550V 3.586Ω@100Hz 120uF Plugin,D25xL42mm Horn-Type Electrolytic Capacitors ROHS | C6120092 | Plugin,D25xL42mm | Bag-packed | ±20% | 42mm | 25mm | 120uF | 920mA@100Hz | 10mm | 550V | -40℃~+85℃ | 10000hrs@85℃ | 3.586Ω@100Hz | |||
Min: 1 Mult: 1 | 0 | ALC70F332EL250 | KEMET | ±20% 11.13A@10kHz 10mm 250V 63mΩ@100Hz 3300uF Plugin Horn-Type Electrolytic Capacitors ROHS | C6120098 | Plugin | Bag-packed | ±20% | 82mm | 40mm | 3300uF | 11.13A@10kHz | 10mm | 250V | -40℃~+85℃ | 18000hrs@85℃ | 63mΩ@100Hz |