Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
4658
(0+44+4614)In Stock | FGH60N60SMD | onsemi | 600W 120A 600V FS(Field Stop) TO-247-3 IGBTs ROHS | C50649 | TO-247-3 | Tube-packed | 104ns | 600W | 18ns | -55℃~+175℃@(Tj) | 120A | 600V | - | FS(Field Stop) | 2.5V@15V,60A | 189nC | 39ns | 0.45mJ | 1.26mJ | |||
Min: 1 Mult: 1 |
4496
(0+4496+0)In Stock | HGTG11N120CND | onsemi | 298W 43A 1.2kV NPT(非穿通型) TO-247AC-3 IGBTs ROHS | C11755 | TO-247AC-3 | Tube-packed | - | 298W | - | -55℃~+150℃@(Tj) | 43A | 1.2kV | - | NPT(非穿通型) | - | - | 70ns | 1.3mJ | 0.95mJ | |||
Min: 1 Mult: 1 |
3255
(0+1650+1605)In Stock | FGH50T65SQD-F155 | onsemi | 268W 100A 650V FS(Field Stop) TO-247-3 IGBTs ROHS | C132704 | TO-247-3 | Tube-packed | 105ns | 268W | 22ns | -55℃~+175℃@(Tj) | 100A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 99nC | 31ns | 0.045mJ | 0.18mJ | |||
Min: 1 Mult: 1 |
1895
(0+1895+0)In Stock | HGTG5N120BND | onsemi | 167W 21A 1.2kV NPT(非穿通型) TO-247-3 IGBTs ROHS | C442448 | TO-247-3 | Tube-packed | 160ns | 167W | 22ns | -55℃~+150℃@(Tj) | 21A | 1.2kV | - | NPT(非穿通型) | 2.7V@15V,5A | 53nC | 65ns | 0.39mJ | 0.45mJ | |||
Min: 1 Mult: 1 |
1542
(0+1542+0)In Stock | FGP20N60UFDTU | onsemi | 165W 40A 600V FS(Field Stop) TO-220 IGBTs ROHS | C463254 | TO-220 | Tube-packed | 87ns | 165W | 13ns | - | 40A | 600V | - | FS(Field Stop) | 2.4V@15V,20A | 63nC | 35ns | - | - | |||
Min: 1 Mult: 1 |
1295
(0+1169+126)In Stock | NGTB40N65FL2WG | onsemi | TO-247 IGBTs ROHS | C184921 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
1230
(0+328+902)In Stock | FGA60N65SMD | onsemi | TO-3P-3 IGBTs ROHS | C444004 | TO-3P-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
1200
(0+1200+0)In Stock | NGTB25N120FL3WG | onsemi | 349W 100A 1.2kV FS(Field Stop) TO-247-3 IGBTs ROHS | C94822 | TO-247-3 | Tube-packed | 109ns | 349W | 15ns | -55℃~+175℃@(Tj) | 100A | 1.2kV | - | FS(Field Stop) | 2.4V@15V,25A | 136nC | 114ns | 0.7mJ | 1mJ | |||
Min: 1 Mult: 1 |
1164
(0+1164+0)In Stock | NGTB40N120FL3WG | onsemi | 454W 160A 1.2kV FS(Field Stop) TO-247-3 IGBTs ROHS | C411217 | TO-247-3 | Tube-packed | 145ns | 454W | 18ns | -55℃~+175℃@(Tj) | 160A | 1.2kV | - | FS(Field Stop) | 2.3V@15V,40A | 212nC | 136ns | 1.1mJ | 1.6mJ | |||
Min: 1 Mult: 1 |
1009
(0+626+383)In Stock | FGL40N120ANDTU | onsemi | 500W 64A 1.2kV NPT(非穿通型) TO-264-3 IGBTs ROHS | C11754 | TO-264-3 | Tube-packed | - | 500W | - | -55℃~+150℃@(Tj) | 64A | 1.2kV | - | NPT(非穿通型) | - | - | 112ns | 1.1mJ | 2.3mJ | |||
Min: 1 Mult: 1 |
1008
(0+1006+2)In Stock | FGH40N60SMD | onsemi | 349W 80A 600V FS(Field Stop) TO-247AC-3 IGBTs ROHS | C49512 | TO-247AC-3 | Tube-packed | - | 349W | - | -55℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | - | - | 36ns | 0.26mJ | 0.87mJ | |||
Min: 1 Mult: 1 |
858
(0+858+0)In Stock | HGTP5N120BND | onsemi | 167W 21A 1.2kV NPT(非穿通型) TO-220AB-3 IGBTs ROHS | C898683 | TO-220AB-3 | Tube-packed | 160ns | 167W | 22ns | -55℃~+150℃@(Tj) | 21A | 1.2kV | - | NPT(非穿通型) | 2.7V@15V,5A | 53nC | 65ns | - | - | |||
Min: 1 Mult: 1 |
843
(0+753+90)In Stock | SGL160N60UFDTU | onsemi | 250W 160A 600V TO-264-3 IGBTs ROHS | C11757 | TO-264-3 | Tube-packed | 90ns | 250W | 40ns | -55℃~+150℃@(Tj) | 160A | 600V | - | - | 2.6V@15V,80A | 345nC | 95ns | 1.76mJ | 2.5mJ | |||
Min: 1 Mult: 1 |
771
(0+771+0)In Stock | FGA6560WDF | onsemi | TO-3PN IGBTs ROHS | C444007 | TO-3PN | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
708
(0+708+0)In Stock | FGA40N65SMD | onsemi | 349W 80A 650V FS(Field Stop) TO-3PN IGBTs ROHS | C444005 | TO-3PN | Tube-packed | 92ns | 349W | 12ns | -55℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 2.5V@15V,40A | 119nC | 42ns | 0.26mJ | 0.82mJ | |||
Min: 1 Mult: 1 |
524
(0+521+3)In Stock | FGH40N60UFDTU | onsemi | 290W 80A 600V FS(Field Stop) TO-247-3 IGBTs ROHS | C442452 | TO-247-3 | Tube-packed | 112ns | 290W | 24ns | -55℃~+150℃@(Tj) | 80A | 600V | - | FS(Field Stop) | 2.4V@15V,40A | 120nC | 45ns | 0.46mJ | 1.19mJ | |||
Min: 1 Mult: 1 |
470
(0+470+0)In Stock | FGA180N33ATDTU | onsemi | TO-3P-3 IGBTs ROHS | C4153106 | TO-3P-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
446
(0+0+446)In Stock | FGY75T120SWD | onsemi | TO-247-3 IGBTs ROHS | C20047184 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
423
(0+0+423)In Stock | FGHL50T65MQDT | onsemi | TO-247-3LD IGBTs ROHS | C5209101 | TO-247-3LD | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
419
(0+0+419)In Stock | FGH40T65SHD-F155 | onsemi | TO-247-3 IGBTs ROHS | C606125 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
414
(0+414+0)In Stock | FGH75T65SQDTL4 | onsemi | TO-247-4 IGBTs ROHS | C898197 | TO-247-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
183
(0+183+0)In Stock | FGH75T65SHD-F155 | onsemi | 455W 150A 650V FS(Field Stop) TO-247-3 IGBTs ROHS | C511966 | TO-247-3 | Tube-packed | 80ns | 455W | 28ns | -55℃~+175℃@(Tj) | 150A | 650V | - | FS(Field Stop) | 2.1V@15V,75A | 123nC | 43.4ns | 0.72mJ | 2.4mJ | |||
Min: 1 Mult: 1 |
102
(0+0+102)In Stock | FGHL75T65MQDTL4 | onsemi | 375W 80A 650V FS(Field Stop) TO-247-4 IGBTs ROHS | C5209105 | TO-247-4 | Tube-packed | 181ns | 375W | 32ns | -55℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.8V@15V,75A | 149nC | 107ns | 1.1mJ | 1.2mJ | |||
Min: 1 Mult: 1 |
96
(0+0+96)In Stock | FGA40T65SHD | onsemi | 268W 80A 650V FS(Field Stop) TO-3PN IGBTs ROHS | C898159 | TO-3PN | Tube-packed | - | 268W | - | -55℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | - | - | 31.8ns | 0.297mJ | 1.01mJ | |||
Min: 1 Mult: 1 |
90
(0+0+90)In Stock | FGHL40T120SWD | onsemi | TO-247-3LD IGBTs ROHS | C22379660 | TO-247-3LD | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |