Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Power Dissipation (Pd)
|
Input Capacitance (Cies@Vce)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Power Dissipation (Pd)
|
Input Capacitance (Cies@Vce)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | SLA5227 | Sanken Elec | 600V 30A SIP-12 IGBTs ROHS | C17450522 | SIP-12 | Tube-packed | - | - | - | 30A | 600V | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HGTD10N50F1 | HARRIS | 12A 500V 75W IPAK IGBTs ROHS | C3191170 | IPAK | Bag-packed | - | -55℃~+150℃@(Tj) | - | 12A | 500V | - | 2.5V@10V,5A | - | - | 75W | - | 13.4nC | - | |||
Min: 1 Mult: 1 | 0 | HGTD8P50G1 | HARRIS | 66W 12A 500V IPAK IGBTs ROHS | C3191173 | IPAK | Bag-packed | - | -40℃~+150℃@(Tj) | - | 12A | 500V | - | 3.7V@15V,8A | - | - | 66W | - | 30nC | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | IRGR4045DTRPBF | Infineon Technologies | 600V 12A 77W DPAK IGBTs ROHS | C3190803 | DPAK | Tape & Reel (TR) | 75ns | -55℃~+175℃@(Tj) | 27ns | 12A | 600V | - | 2V@15V,6A | 0.122mJ | 0.056mJ | 77W | - | 19.5nC | 74ns | |||
Min: 1 Mult: 1 | 0 | IRGR4045DPBF | Infineon Technologies | 600V 12A 77W DPAK IGBTs ROHS | C3190808 | DPAK | Bag-packed | 75ns | -55℃~+175℃@(Tj) | 27ns | 12A | 600V | - | 2V@15V,6A | 0.122mJ | 0.056mJ | 77W | - | 19.5nC | 74ns | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT6N170-TRL | Littelfuse/IXYS | 12A 1.7kV 75W TO-268 IGBTs ROHS | C3194056 | TO-268 | Tape & Reel (TR) | 250ns | -55℃~+150℃@(Tj) | 40ns | 12A | 1.7kV | - | 4V@15V,6A | - | - | 75W | - | 20nC | 36ns | |||
Min: 1 Mult: 1 | 0 | HGTP10N40F1D | HARRIS | 12A 400V 75W TO-220 IGBTs ROHS | C3193394 | TO-220 | Bag-packed | - | -55℃~+150℃@(Tj) | - | 12A | 400V | - | 2.5V@10V,5A | - | - | 75W | - | 13.4nC | - | |||
Min: 1 Mult: 1 | 0 | HGTH12N50C1D | HARRIS | 12A 500V 75W TO-218 IGBTs ROHS | C17621790 | TO-218 | Bag-packed | - | -55℃~+150℃@(Tj) | - | 12A | 500V | - | 3.2V@20V,17.5A | - | - | 75W | - | 19nC | 100ns | |||
Min: 1 Mult: 1 | 0 | HGTD8P50G1S | HARRIS | 66W 12A 500V TO-252AA IGBTs ROHS | C3193963 | TO-252AA | Bag-packed | - | -55℃~+150℃@(Tj) | - | 12A | 500V | - | 2.9V@15V,3A | - | - | 66W | - | 30nC | - | |||
Min: 1 Mult: 1 | 0 | HGTD10N40F1S | HARRIS | 12A 400V 75W TO-252(DPAK) IGBTs ROHS | C3193946 | TO-252(DPAK) | Bag-packed | - | -55℃~+150℃@(Tj) | - | 12A | 400V | - | 2.5V@10V,5A | - | - | 75W | - | 13.4nC | - | |||
Min: 1 Mult: 1 | 0 | HGTB12N60D1C | HARRIS | 600V 12A 75W TO-220-5 IGBTs ROHS | C3193468 | TO-220-5 | Bag-packed | - | -55℃~+150℃@(Tj) | - | 12A | 600V | - | 2.7V@15V,10A | - | - | 75W | - | - | - | |||
Min: 1 Mult: 1 | 0 | FP06R12W1T4B3BOMA1 | Infineon Technologies | 12A 94W FS(Field Stop) 1.2kV - IGBTs ROHS | C3198660 | - | Bag-packed | - | -40℃~+150℃ | - | 12A | 1.2kV | FS(Field Stop) | 2.25V@15V,6A | - | - | 94W | 600pF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | IKU06N60R | Infineon Technologies | 600V 12A 100W TO-251-3 IGBTs ROHS | C3191751 | TO-251-3 | Bag-packed | - | - | - | 12A | 600V | - | - | - | 0.33mJ | 100W | - | - | 68ns | |||
Min: 1 Mult: 1 | 0 | IXBH6N170 | Littelfuse/IXYS | 12A 1.7kV 75W TO-247AD IGBTs ROHS | C17230881 | TO-247AD | Tube-packed | - | -55℃~+150℃@(Tj) | - | 12A | 1.7kV | - | 3.4V@15V,6A | - | - | 75W | - | 17nC | 1.08us | |||
Min: 1 Mult: 1 | 0 | AUIRGR4045D | Infineon Technologies | 600V 12A 77W TO-252AA IGBTs ROHS | C3193962 | TO-252AA | Bag-packed | 75ns | -55℃~+175℃@(Tj) | 27ns | 12A | 600V | - | 2V@15V,6A | 0.122mJ | 0.056mJ | 77W | - | 19.5nC | 74ns | |||
Min: 1 Mult: 1 | 0 | IRGS4045DPBF | Infineon Technologies | 600V 12A 77W D2PAK IGBTs ROHS | C3190517 | D2PAK | Bag-packed | 75ns | -55℃~+175℃@(Tj) | 27ns | 12A | 600V | - | 2V@15V,6A | 0.122mJ | 0.056mJ | 77W | - | 19.5nC | 74ns | |||
Min: 1 Mult: 1 | 0 | IRGS4045DTRLPBF | Infineon Technologies | 600V 12A 77W D2PAK IGBTs ROHS | C3190526 | D2PAK | Bag-packed | - | -55℃~+175℃@(Tj) | - | 12A | 600V | - | - | 0.122mJ | 0.056mJ | 77W | - | - | 74ns | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD6M65DF2 | STMicroelectronics | 12A 88W FS(Field Stop) 650V TO-252 IGBTs ROHS | C472580 | TO-252 | Tape & Reel (TR) | 90ns | -55℃~+175℃@(Tj) | 15ns | 12A | 650V | FS(Field Stop) | 2V@15V,6A | 0.2mJ | 0.036mJ | 88W | - | 21.2nC | 140ns | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | IKB06N60TATMA1 | Infineon Technologies | 600V 12A 88W FS(Field Stop) TO-263 IGBTs ROHS | C17312591 | TO-263 | Tape & Reel (TR) | 130ns | -40℃~+175℃@(Tj) | 9ns | 12A | 600V | FS(Field Stop) | 2.05V@15V,6A | - | - | 88W | - | 42nC | 123ns | |||
Min: 1 Mult: 1
Full Reel: 2500
|
20
(0+0+20)In Stock | IGD06N60TATMA1 | Infineon Technologies | 600V 12A 88W FS(Field Stop) TO-252 IGBTs ROHS | C3191771 | TO-252 | Tape & Reel (TR) | - | -40℃~+175℃@(Tj) | - | 12A | 600V | FS(Field Stop) | - | - | 0.2mJ | 88W | - | - | - | |||
Min: 1 Mult: 1 | 0 | IGP06N60TXKSA1 | Infineon Technologies | 600V 12A 88W FS(Field Stop) TO-220-3 IGBTs ROHS | C17457568 | TO-220-3 | Tube-packed | 130ns | -40℃~+175℃@(Tj) | 9ns | 12A | 600V | FS(Field Stop) | 2.05V@15V,6A | - | - | 88W | - | 42nC | - | |||
Min: 1 Mult: 1 | 0 | VS-40MT120PHAPBF | Vishay Intertech | 75A 305W FS(Field Stop) 1.2kV MTP-12 IGBTs ROHS | C17304501 | MTP-12 | Tube-packed | - | -40℃~+150℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 2.65V@15V,40A | - | - | 305W | 3.2nF@25V | - | - | |||
68% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
7
(0+0+7)In Stock | IKD06N60RFATMA1 | Infineon Technologies | 600V 12A FS(Field Stop) 100W TO-252-3 IGBTs ROHS | C3191761 | TO-252-3 | Tape & Reel (TR) | 106ns | -40℃~+175℃@(Tj) | 7ns | 12A | 600V | FS(Field Stop) | 2.5V@15V,6A | 0.09mJ | 0.09mJ | 100W | - | 48nC | 48ns | ||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD06N60RATMA1 | Infineon Technologies | 600V 12A FS(Field Stop) 100W TO-252-3 IGBTs ROHS | C3191762 | TO-252-3 | Tape & Reel (TR) | 127ns | -40℃~+175℃@(Tj) | 12ns | 12A | 600V | FS(Field Stop) | 2.1V@15V,6A | 0.22mJ | 0.11mJ | 100W | - | 48nC | 68ns | |||
Min: 1 Mult: 1 | 0 | IGP06N60TATMA1 | Infineon Technologies | 600V 12A 88W FS(Field Stop) TO-220-3 IGBTs ROHS | C17543800 | TO-220-3 | Bag-packed | 130ns | -40℃~+175℃@(Tj) | 9ns | 12A | 600V | FS(Field Stop) | 2.05V@15V,6A | - | - | 88W | - | 42nC | - |