LCSC.COM has Inductors/Coils/Transformersfrom industry leading manufacturers including MADE IN ASIA brands of YAGEO,TAI-TECH,Walsin Tech Corp,Chilisin Elec,Brightking,PSA(Prosperity Dielectrics) and more, AUTHORIZED brands of Capxon International Elec,Monolithic Power Systems,PANASONIC,HANRUN(Zhongshan HanRun Elec),MetalLions,Nidec and more, INTERNATIONAL brands of Samsung Electro-Mechanics,Vishay Intertech,TE Connectivity,Littelfuse,Microchip Tech,Analog Devices Inc./Maxim Integrated and more, Please view our selection of Inductors/Coils/Transformers below.
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Secondary Winding
|
Isolation Voltage
|
Primary Winding
|
Output Current
|
Primary Side Voltage
|
Secondary Side Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Secondary Winding
|
Isolation Voltage
|
Primary Winding
|
Output Current
|
Primary Side Voltage
|
Secondary Side Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | LQM2MPNR16MGHL | Murata Electronics | 5A 160nH ±20% 5A 14mΩ 0806 Inductors (SMD) ROHS | C1333428 | 0806 | Tape & Reel (TR) | 5A | 160nH | ±20% | 150MHz | 5A | 14mΩ | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
77
(0+0+77)In Stock | TMPC0624H-R56MG-D | TAI-TECH | 13A 560nH ±20% SMD Power Inductors ROHS | C357232 | SMD | Tape & Reel (TR) | 13A | 560nH | ±20% | - | - | 5.5mΩ | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
471
(0+24+447)In Stock | TMPC1004H-R56MG-D | TAI-TECH | 25A 560nH ±20% SMD Power Inductors ROHS | C305220 | SMD | Tape & Reel (TR) | 25A | 560nH | ±20% | - | - | 1.6mΩ | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
255
(0+5+250)In Stock | TMPC0603H-5R6MG-D | TAI-TECH | 5A 5.6uH ±20% SMD Power Inductors ROHS | C357200 | SMD | Tape & Reel (TR) | 5A | 5.6uH | ±20% | - | - | 43mΩ | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
6
(0+6+0)In Stock | TMPC1004H-R36MG-D | TAI-TECH | 31A 360nH ±20% SMD Power Inductors ROHS | C357245 | SMD | Tape & Reel (TR) | 31A | 360nH | ±20% | - | - | 1.05mΩ | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 500
|
295
(0+295+0)In Stock | TMPC1004H-5R6MG-D | TAI-TECH | 5.6uH ±20% SMD Power Inductors ROHS | C357239 | SMD | Tape & Reel (TR) | - | 5.6uH | ±20% | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
4598
(0+2712+1886)In Stock | TMPC0503H-5R6MG-D | TAI-TECH | 3.8A 5.6uH ±20% SMD Power Inductors ROHS | C357170 | SMD | Tape & Reel (TR) | 3.8A | 5.6uH | ±20% | - | - | 55mΩ | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
496
(0+488+8)In Stock | TMPC1265HP-5R6MG-D | TAI-TECH | 12.5A 5.6uH ±20% SMD Power Inductors ROHS | C357274 | SMD | Tape & Reel (TR) | 12.5A | 5.6uH | ±20% | - | - | 8.5mΩ | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 200
|
49
(0+49+0)In Stock | TMPC1707HP-5R6MG-D | TAI-TECH | 21A 5.6uH ±20% SMD Power Inductors ROHS | C357286 | SMD | Tape & Reel (TR) | 21A | 5.6uH | ±20% | - | - | 5.8mΩ | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
575
(0+525+50)In Stock | TMPC0402HP-5R6MG-Z02 | TAI-TECH | 2A 5.6uH ±20% SMD Power Inductors ROHS | C357137 | SMD | Tape & Reel (TR) | 2A | 5.6uH | ±20% | - | - | 112mΩ | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
97
(0+0+97)In Stock | TMPC0412HP-R56MG-Z03 | TAI-TECH | SMD,4.1x4.5mm Power Inductors ROHS | C357156 | SMD,4.1x4.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | TMPC0402HP-R56MG-Z02 | TAI-TECH | 6.5A 560nH ±20% SMD Power Inductors ROHS | C357144 | SMD | Tape & Reel (TR) | 6.5A | 560nH | ±20% | - | - | 13.5mΩ | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MMD-06EZ-1R5M-V1-RU | MAGLAYERS USA,Inc | ±20% 12A 12A 1.5uH - Power Inductors ROHS | C7230565 | - | Tape & Reel (TR) | 12A | 1.5uH | ±20% | - | 12A | 9mΩ | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MMD-06EZ-R56M-V1-RU | MAGLAYERS USA,Inc | 560nH ±20% 12A - Power Inductors ROHS | C7230568 | - | Tape & Reel (TR) | - | 560nH | ±20% | - | 12A | 3.6mΩ | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | MMD-12EZ-4R7M-V1-RU | MAGLAYERS USA,Inc | ±20% 12A 27A 4.7uH - Power Inductors ROHS | C7303420 | - | Tape & Reel (TR) | 12A | 4.7uH | ±20% | - | 27A | 15mΩ | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | MMD-06EZ-5R6M-V1-RU | MAGLAYERS USA,Inc | 7A 5.6uH ±20% 6A - Power Inductors ROHS | C6096462 | - | Tape & Reel (TR) | 6A | 5.6uH | ±20% | - | 7A | 34.4mΩ | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MMD-04BZ-2R2M-V1-RU | MAGLAYERS USA,Inc | 2.85A ±20% 6A 2.2uH - Power Inductors ROHS | C7303409 | - | Tape & Reel (TR) | 2.85A | 2.2uH | ±20% | - | 6A | 90mΩ | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MAC104BZ-2R2M-V1-RU | MAGLAYERS USA,Inc | 2.85A ±20% 6A 2.2uH - Power Inductors ROHS | C5794854 | - | Tape & Reel (TR) | 2.85A | 2.2uH | ±20% | - | 6A | 90Ω | AEC-Q200 | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | MMD-06CZ-3R3M-V1-RU | MAGLAYERS USA,Inc | ±20% 13.5A 3.3uH 6A - Power Inductors ROHS | C7230561 | - | Tape & Reel (TR) | 6A | 3.3uH | ±20% | - | 13.5A | 30mΩ | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MLV-YT12NR47M-C4-RU | MAGLAYERS USA,Inc | 470nH ±20% 6A 5.5A 1008 Power Inductors ROHS | C7230218 | 1008 | Tape & Reel (TR) | 5.5A | 470nH | ±20% | - | 6A | 23mΩ | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 266PA12 | Hammond | 117V 6V 12V 234V 12A 6A - Power Transformer ROHS | C17696677 | - | Box-packed | - | - | - | - | - | - | - | - | Dual | 2kV | Dual | 12A;6A | 117V;234V | 6V;12V | |||
Min: 1 Mult: 1
Full Reel: 10
| 0 | MLV-TP12NR47M-M2-RU | MAGLAYERS USA,Inc | 4.6A 470nH ±20% 5A 0805 Power Inductors ROHS | C6093089 | 0805 | Tape & Reel (TR) | 4.6A | 470nH | ±20% | - | 5A | 26mΩ | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | MSCDRI-74-6R8M-RU | MAGLAYERS USA,Inc | 2.3A 6.8uH ±20% - Power Inductors ROHS | C6313351 | - | Tape & Reel (TR) | 2.3A | 6.8uH | ±20% | - | - | 35mΩ | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 25
| 0 | MSCDRI-74-102M-RU | MAGLAYERS USA,Inc | 180mA 1mH ±20% - Power Inductors ROHS | C7001850 | - | Tape & Reel (TR) | 180mA | 1mH | ±20% | - | - | 6Ω | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MSCDRI-8D43-101M-RU | MAGLAYERS USA,Inc | 1.3A 100uH ±20% - Power Inductors ROHS | C7001854 | - | Box-packed | 1.3A | 100uH | ±20% | - | - | 360mΩ | - | - | - | - | - | - | - | - |