Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2
| 0 | HFC05-12NJ-RC | Allied Components International | 600mA 12nH ±5% 280mΩ 0603 Inductors (SMD) ROHS | C6963018 | 0603 | Tape & Reel (TR) | 600mA | 12nH | ±5% | 2.6GHz | 280mΩ | 12@100MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | HFC05-33NJ-RC | Allied Components International | 400mA 33nH ±5% 550mΩ 0603 Inductors (SMD) ROHS | C6963037 | 0603 | Tape & Reel (TR) | 400mA | 33nH | ±5% | 1.6GHz | 550mΩ | 12@100MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | MLPC12-2R2M-RC | Allied Components International | 1A 2.2uH ±20% 130mΩ 0806 Inductors (SMD) ROHS | C6908688 | 0806 | Tape & Reel (TR) | 1A | 2.2uH | ±20% | - | 130mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | HFC05-1N6S-RC | Allied Components International | 600mA 1.6nH 100mΩ 0603 Inductors (SMD) ROHS | C6963024 | 0603 | Tape & Reel (TR) | 600mA | 1.6nH | - | 8GHz | 100mΩ | 8@100MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | HFC05-22NJ-RC | Allied Components International | 500mA 22nH ±5% 400mΩ 0603 Inductors (SMD) ROHS | C6873771 | 0603 | Tape & Reel (TR) | 500mA | 22nH | ±5% | 2GHz | 400mΩ | 12@100MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CHC03-7N5K-RC | Allied Components International | 2.1A 7.5nH ±10% 59mΩ 0603 Inductors (SMD) ROHS | C6882042 | 0603 | Tape & Reel (TR) | 2.1A | 7.5nH | ±10% | 3.7GHz | 59mΩ | 35@250MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | HFQ02-15NH-RC | Allied Components International | 15nH ±3% 220mA 890mΩ 0201 Inductors (SMD) ROHS | C6207186 | 0201 | Tape & Reel (TR) | - | 15nH | ±3% | 2.6GHz | 890mΩ | 14@500MHz | 220mA | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | HFC05-82NJ-RC | Allied Components International | 300mA 82nH ±5% 1Ω 0603 Inductors (SMD) ROHS | C6052743 | 0603 | Tape & Reel (TR) | 300mA | 82nH | ±5% | 900MHz | 1Ω | 12@100MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | HFC05-5N6K-RC | Allied Components International | 600mA 5.6nH ±10% 180mΩ 0603 Inductors (SMD) ROHS | C6052739 | 0603 | Tape & Reel (TR) | 600mA | 5.6nH | ±10% | 4.1GHz | 180mΩ | 10@100MHz | - | |||
Min: 1 Mult: 1
Full Reel: 2
| 0 | HFCLR03-100NJ-RC | Allied Components International | 150mA 100nH ±5% 1.6Ω 0402 Inductors (SMD) ROHS | C6052745 | 0402 | Tape & Reel (TR) | 150mA | 100nH | ±5% | 700MHz | 1.6Ω | 8@100MHz | - | |||
Min: 1 Mult: 1
Full Reel: 2
| 0 | HFC05-56NJ-RC | Allied Components International | 400mA 56nH ±5% 750mΩ 0603 Inductors (SMD) ROHS | C6207152 | 0603 | Tape & Reel (TR) | 400mA | 56nH | ±5% | 1.1GHz | 750mΩ | 12@100MHz | - | |||
Min: 1 Mult: 1
Full Reel: 2
| 0 | MLC10-8R2K-RC | Allied Components International | 15mA 8.2uH ±10% 1.1Ω 0805 Inductors (SMD) ROHS | C5673427 | 0805 | Tape & Reel (TR) | 15mA | 8.2uH | ±10% | 26MHz | 1.1Ω | 45@4MHz | - | |||
Min: 1 Mult: 1
Full Reel: 2
| 0 | MLC20-R56K-RC | Allied Components International | 150mA 560nH ±10% 700mΩ 1206 Inductors (SMD) ROHS | C5673446 | 1206 | Tape & Reel (TR) | 150mA | 560nH | ±10% | 115MHz | 700mΩ | 25@25MHz | - | |||
Min: 1 Mult: 1
Full Reel: 2
| 0 | MLC20-R82K-RC | Allied Components International | 100mA 820nH ±10% 900mΩ 1206 Inductors (SMD) ROHS | C5673452 | 1206 | Tape & Reel (TR) | 100mA | 820nH | ±10% | 100MHz | 900mΩ | 25@25MHz | - | |||
Min: 1 Mult: 1
Full Reel: 2
| 0 | MLC05-R47M-RC | Allied Components International | 35mA 470nH ±20% 1.35Ω 0603 Inductors (SMD) ROHS | C7226550 | 0603 | Tape & Reel (TR) | 35mA | 470nH | ±20% | 105MHz | 1.35Ω | 25@25MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | MLC10-R22K-RC | Allied Components International | 250mA 220nH ±10% 500mΩ 0805 Inductors (SMD) ROHS | C6667734 | 0805 | Tape & Reel (TR) | 250mA | 220nH | ±10% | 170MHz | 500mΩ | 25@25MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | MLPCH15-2R2M-RC | Allied Components International | 2.2uH ±20% 1.4A 110mΩ 1008 Inductors (SMD) ROHS | C6673245 | 1008 | Tape & Reel (TR) | - | 2.2uH | ±20% | - | 110mΩ | - | 1.4A | |||
Min: 1 Mult: 1
Full Reel: 2
| 0 | MLC10-R15K-RC | Allied Components International | 250mA 150nH ±10% 400mΩ 0805 Inductors (SMD) ROHS | C6667733 | 0805 | Tape & Reel (TR) | 250mA | 150nH | ±10% | 200MHz | 400mΩ | 25@25MHz | - | |||
Min: 1 Mult: 1
Full Reel: 2
| 0 | MLC20-R12K-RC | Allied Components International | 250mA 120nH ±10% 300mΩ 1206 Inductors (SMD) ROHS | C7226574 | 1206 | Tape & Reel (TR) | 250mA | 120nH | ±10% | 220MHz | 300mΩ | 25@25MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CHC03-3N9K-RC | Allied Components International | 2.2A 3.9nH ±10% 54mΩ 0603 Inductors (SMD) ROHS | C5573714 | 0603 | Tape & Reel (TR) | 2.2A | 3.9nH | ±10% | 5.9GHz | 54mΩ | 25@250MHz | - | |||
Min: 1 Mult: 1
Full Reel: 2
| 0 | HFC05-47NJ-RC | Allied Components International | 400mA 47nH ±5% 700mΩ 0603 Inductors (SMD) ROHS | C6631355 | 0603 | Tape & Reel (TR) | 400mA | 47nH | ±5% | 1.3GHz | 700mΩ | 12@100MHz | - | |||
Min: 1 Mult: 1
Full Reel: 2
| 0 | MLC10-R39K-RC | Allied Components International | 250mA 390nH ±10% 650mΩ 0805 Inductors (SMD) ROHS | C6305171 | 0805 | Tape & Reel (TR) | 250mA | 390nH | ±10% | 135MHz | 650mΩ | 25@25MHz | - | |||
Min: 1 Mult: 1
Full Reel: 2
| 0 | MLC10-R68K-RC | Allied Components International | 150mA 680nH ±10% 800mΩ 0805 Inductors (SMD) ROHS | C6305174 | 0805 | Tape & Reel (TR) | 150mA | 680nH | ±10% | 105MHz | 800mΩ | 25@25MHz | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | MLC20-6R8K-RC | Allied Components International | 25mA 6.8uH ±10% 800mΩ 1206 Inductors (SMD) ROHS | C6305178 | 1206 | Tape & Reel (TR) | 25mA | 6.8uH | ±10% | 29MHz | 800mΩ | 45@4MHz | - | |||
Min: 1 Mult: 1
Full Reel: 2
| 0 | HFC02-22NJ-RC | Allied Components International | 150mA 22nH ±5% 1Ω 0201 Inductors (SMD) ROHS | C6631343 | 0201 | Tape & Reel (TR) | 150mA | 22nH | ±5% | 2.4GHz | 1Ω | 4@100MHz | - |